RJ25 Connectors

An RJ (registered jack) connector is used in telecommunications networks to connect voice and data equipment to a local or long distance carrier. The RJ25 connector has a six position (6P/6C) contact structure, similar to RJ11 connectorsand RJ14 modular connectors, but is significantly smaller in size. It is wired for three telephone lines.

The connector housing is made from temperature resistant thermoplastics with shielding consisting of nickel or copper plated alloys to increase conductivity. RJ25 connectors can be affixed via through-hole mounting, cable mounting, surface mounting or PCB (printed circuit board) mounting options. RJ25 connectors have either jack or plug type connecting features.

What are RJ25 connectors used for?

RJ25 connectors are functional in any industry where a telephone and handset device is used such as contact centres, security facilities, customer services centres and reception workstations.

Types of RJ25 connectors

RJ25 connectors are classified via a number of contacts, mounting options, orientations, shielding, LAN types and connection types.


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Gender Number of Ways LAN Category Shield Type Mounting Type Orientation Contact Material Contact Plating Length Width Depth Connector Type
RS Stock No. 818-3302
Mfr. Part No.615006141121
MYR4.95
Each
units
Female 6P6C - Shielded Through Hole Right Angle Copper Alloy Gold 11.65mm 13.2mm 18mm Modular Jack
RS Stock No. 818-3311
Mfr. Part No.615006144121
MYR4.95
Each
units
Female 6P6C - Unshielded Through Hole Straight Copper Alloy Gold 16.38mm 16.48mm 15.7mm Modular Jack
RS Stock No. 163-5316
Mfr. Part No.615006144121
MYR4.087
Each (In a Tray of 168)
units
Female 6P6C - Unshielded Through Hole Straight Copper Alloy Gold 16.38mm 16.48mm 15.7mm Modular Jack
RS Stock No. 163-5315
Mfr. Part No.615006141121
MYR4.087
Each (In a Tray of 182)
units
Female 6P6C - Shielded Through Hole Right Angle Copper Alloy Gold 11.65mm 13.2mm 18mm Modular Jack