RJ14 Connectors

The RJ14 is a Registered Jack (RJ) Connector that typically has six positions and four contacts. Like all RJ connectors, the RJ14 connector is used in telecommunications, and is a standardized interface for connecting voice and data equipment, such as telephones and modems. Specifically, the RJ14 is ideal for when there are two telephone lines leading to a single phone unit. As it can accommodate wiring for two RJ connections, it is not uncommon to have an RJ14 wire separate into two different JR11 connections. ApplicationsRJ14 connectors are used when RJ14 wiring is used in office, commercial or domestic set ups, where multiple phones may be needed to connect to a single line.Features and Benefits Standardized modular contact Able to accommodate wiring for multiple units

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Gender Number of Ways Mounting Type Orientation Contact Material Contact Plating LAN Category Shield Type Length Width Depth Connector Type Series Series Number
RS Stock No. 818-3308
Mfr. Part No.615004144121
MYR4.19
Each
units
Female 6P/4C Through Hole Straight Copper Alloy Gold - Unshielded 16.38mm 16.48mm 15.7mm Modular Jack WR-MJ 615004
RS Stock No. 172-5207
Mfr. Part No.615004141121
MYR3.234
Each (In a Tray of 182)
units
Female 6P/4C Through Hole Right Angle Copper Alloy Gold - Unshielded 11.65mm 13.2mm 18mm Modular Jack WR-MJ 615004
RS Stock No. 818-3291
Mfr. Part No.615004141121
MYR3.93
Each
units
Female 6P/4C Through Hole Right Angle Copper Alloy Gold - Unshielded 11.65mm 13.2mm 18mm Modular Jack WR-MJ 615004
RS Stock No. 172-5208
Mfr. Part No.615004144121
MYR2.644
Each (In a Tray of 168)
units
Female 6P/4C Through Hole Straight Copper Alloy Gold - Unshielded 16.38mm 16.48mm 15.7mm Modular Jack WR-MJ 615004