RJ11 Connectors

RJ11 connectors, or Registered Jack Connectors, are connectors which are standardised for telecommunication network interfaces. They work with audio and data devices and allow them to communicate with service providers.What are male and female RJ11 connectors?RJ11 connectors are available in male or female genders. Male RJ11 connectors are paired with wires which are attached to contacts on the connector. The connector piece will slot into a socket on the device, for example a telephone. This socket is the female RJ11 connector.What are they used for?The RJ11 connector is used for plugging in telephone handsets to wall receptacles, and is commonly used for this purpose in many countries around the world. RJ11 connectors are also use with modems.Our range of RJ11 connectors include plugs and sockets for modular and pcb mounting, and are available either unshielded or shielded. There are even ATEX versions available for hazardous environments.

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Gender Number of Ways Mounting Type Orientation Contact Material Contact Plating Shield Type Length Width Depth Connector Type Hazardous Area Certification Series Series Number
RS Stock No. 137-0820
Mfr. Part No.90512-003LF
MYR2.44
Each (In a Tube of 35)
units
Female 6P4C PCB Mount Straight Copper Alloy - - 15.75mm 11.94mm 15.62mm Modular Jack - - 90512
RS Stock No. 137-1014
Mfr. Part No.90512-003LF
MYR2.882
Each (In a Pack of 5)
units
Female 6P4C PCB Mount Straight Copper Alloy - - 15.75mm 11.94mm 15.62mm Modular Jack - - 90512
RS Stock No. 137-0999
Mfr. Part No.54601-906WPLF
MYR1.92
Each (In a Pack of 5)
units
Female 6 PCB Mount Straight Copper Alloy Gold over Nickel - 13.2mm 11.5mm 18mm Modular Jack - - 54601
RS Stock No. 137-0818
Mfr. Part No.54601-906WPLF
MYR1.28
Each (In a Tray of 200)
units
Female 6 PCB Mount Straight Copper Alloy Gold over Nickel - 13.2mm 11.5mm 18mm Modular Jack - - 54601