Ethernet Connectors

Ethernet connectors are used for Ethernet networking such as telecommunications or data equipment. The connectors are connected to each end of an Ethernet cable. The RJ45 connector is the most commonly known type. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly, the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount. For more information, please visit our complete guide to RJ45 connectors.


Types of RJ Connectors



  • RJ11

  • RJ12

  • RJ22

  • RJ25

  • RJ45

  • RJ48

  • RJ50


Other types of Ethernet connectors


Mini IO connectors are small wire-to-board interfaces suitable for most environments. These connectors are easily installable without the need for wire termination and soldering activities. A mini IO connector consists of a housing, a shell and a terminal with contact points. The outer materials are made from thermoplastics, which makes them highly resistant to shock, vibration and extreme temperatures. The terminals have contacts made of copper alloy, which increases conduction for highly reliable connection features. Latch mechanisms prevent cables from pulling out of the mini IO connectors.


Frequently asked Questions


What are RJ connectors used for?

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable


...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Ethernet Connector Type Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Kit Type Width Depth
RS Stock No. 886-0138
Mfr. Part No.32-5996UL
MYR1.54
Each (In a Pack of 50)
units
- Male Cat5e Cable Mount - 6P6C Modular Plug Unshielded Straight - 9.68mm - 9.37mm 13.34mm
RS Stock No. 886-0122
Mfr. Part No.32-5956UL
MYR1.725
Each (In a Pack of 50)
units
- Male Cat5e Cable Mount - 6P6C Modular Plug Unshielded Straight - 9.68mm - 9.37mm 13.34mm
RS Stock No. 886-3262
Mfr. Part No.32-5958UL
MYR2.293
Each (In a Pack of 50)
units
- Male Cat5 Cable Mount - 8P8C Modular Plug Unshielded Straight - 11.68mm - 10.69mm 22.48mm
RS Stock No. 886-3026
Mfr. Part No.32-2298UL
MYR8.274
Each (In a Pack of 10)
units
- Male Cat5e Cable Mount - 8P8C Modular Plug Shielded Straight - 11.68mm - 10.69mm 22.48mm
RS Stock No. 886-0128
Mfr. Part No.32-5954UL
MYR1.214
Each (In a Pack of 50)
units
- Male - Cable Mount - 6P4C Modular Plug Unshielded Straight - 9.65mm - 9.37mm 13.34mm
RS Stock No. 886-0131
Mfr. Part No.32-5964UL
MYR1.102
Each (In a Pack of 100)
units
- Male Cat5e Cable Mount - 4P4C Modular Plug Unshielded Straight - 7.62mm - 10.24mm 13.33mm
RS Stock No. 886-0134
Mfr. Part No.32-5994UL
MYR1.214
Each (In a Pack of 50)
units
- Male - Cable Mount - 6P4C Modular Plug Unshielded Straight - 9.65mm - 9.37mm 13.34mm
RS Stock No. 886-3121
Mfr. Part No.32-2098UL
MYR6.458
Each (In a Pack of 10)
units
- Male Cat5e Cable Mount - 8P8C Modular Plug Shielded Straight - 11.68mm - - 22.48mm
RS Stock No. 886-3266
Mfr. Part No.32-5910UL
MYR2.683
Each (In a Pack of 50)
units
- Male Cat5e Cable Mount - 10P10C Modular Plug Unshielded Straight - 11.68mm - 10.69mm 22.48mm
RS Stock No. 886-3310
Mfr. Part No.30-9209
MYR5.966
Each (In a Pack of 50)
units
- Female - Wall Mount - - - - - - - - - -
RS Stock No. 886-0267
Mfr. Part No.32-5998EUL
MYR2.03
Each (In a Pack of 50)
units
- Male Cat5e Cable Mount - 8P8C Modular Plug Unshielded Straight - 11.68mm - 10.69mm 22.48mm
RS Stock No. 886-0443
Mfr. Part No.32-2198UL
MYR2.244
Each (In a Pack of 50)
units
- Male Cat5e Cable Mount - 8P8C Modular Plug Unshielded Straight - 11.68mm - 10.69mm 22.48mm
RS Stock No. 886-3301
Mfr. Part No.30-9201
MYR10.621
Each (In a Pack of 10)
units
- Female Cat3 Cable Mount - 6P6C Modular Plug Shielded Straight - - - - -