Mains Test Blocks

Mains test blocks are temporary power hubs where mains-powered equipment can be plugged in to test equipment. These blocks are also used to test the current and voltage levels of power circuits.

Mains test blocks have plug-and-play attributes where the current can be tested without cutting the power supply. The test blocks operate on a make-before-break principle where the short-circuiting of the current transformers automatically occurs without requiring a switch for manual operation.


What are mains test blocks used for?

Mains test blocks are used for the testing of machinery to prevent damage to equipment if there are faulty currents or wires. These blocks are often used in laboratories, test beds and service areas.

Mains test blocks are used in transformers to test protection relays of secondary circuits. Test blocks are also applied to utility components to validate meter readings and calibrations. In factories, mains test blocks are also used to repair and replace equipment without having to disconnect or modify the power cable attached.

Types of mains test blocks

Mains test blocks are categorised by voltage, rating, connection type and pole count.


...
Read more Read less

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Type Voltage Rating Cable Entry Corded Mounting Type Cable Length Connection Type Width Height Depth Maximum Supported Cable Current Rating Minimum Supported Cable
RS Stock No. 804-0826
Mfr. Part No.1SNA166646R0500
BrandEssailec
MYR47.05
Each
units
- 400 V - - - - - 49mm 73mm 30mm - 8A -
RS Stock No. 804-0810
Mfr. Part No.1SNA166937R1100
BrandEssailec
MYR193.78
Each
units
- 400 V - - - - - 44mm 63mm 122mm - 8A -
RS Stock No. 804-0781
Mfr. Part No.1SNA166638R0500
BrandEssailec
MYR1,788.75
Each
units
- 400 V - - - - - 44mm 63mm - - 15A -
RS Stock No. 804-0778
Mfr. Part No.1SNA166936R1000
BrandEssailec
MYR193.78
Each
units
- 400 V - - - - - 44mm 63mm 122mm - 15A -
RS Stock No. 804-0766
Mfr. Part No.1SNA166737R2000
BrandEssailec
MYR685.62
Each
units
- 400 V 0.34 → 10 (Wire Size) mm² - - - - 50mm 74mm 57mm 10 mm² 15A 0.34 mm²
RS Stock No. 804-0790
Mfr. Part No.1SNA166747R0200
BrandEssailec
MYR551.29
Each
units
- 400 V 0.34 → 10 (Wire Size) mm² - - - - 50mm 74mm 57mm 10 mm² 8A 0.34 mm²
RS Stock No. 804-0772
Mfr. Part No.1SNA167937R0000
BrandEssailec
MYR698.16
Each
units
- 400 V - - - - - 44mm 63mm 55mm - 15A -
RS Stock No. 804-0788
Mfr. Part No.1SNA166578R0100
BrandEssailec
MYR70.63
Each
units
- - - - - - - 49mm 73mm 30mm - - -
RS Stock No. 804-0775
Mfr. Part No.1SNA166625R2000
BrandEssailec
MYR675.85
Each
units
- 400 V 0.34 → 10 (Wire Size) mm² - - - - 50mm 74mm 57mm 10 mm² 15A 0.34 mm²
RS Stock No. 804-0794
Mfr. Part No.1SNA166745R0000
BrandEssailec
MYR465.94
Each
units
- 400 V 0.34 → 10 (Wire Size) mm² - - - - 50mm 74mm 57mm 10 mm² 8A 0.34 mm²
RS Stock No. 804-0750
Mfr. Part No.1SNA 16623 R1200
BrandEssailec
MYR629.13
Each
units
- 400 V 0.34 → 10 (Wire Size) mm² - - - - 44mm 63mm 40mm 10 mm² 15A 0.34 mm²
RS Stock No. 804-0804
Mfr. Part No.1SNA166627R2200
BrandEssailec
MYR543.13
Each
units
- 400 V 0.34 → 10 (Wire Size) mm² - - - - 50mm 74mm 57mm 10 mm² 8A 0.34 mm²
RS Stock No. 804-0797
Mfr. Part No.1SNA166743R0600
BrandEssailec
MYR489.49
Each
units
- 400 V 0.34 → 10 (Wire Size) mm² - - - - 50mm 74mm 57mm 10 mm² 8A 0.34 mm²
RS Stock No. 804-0807
Mfr. Part No.1SNA166546R2100
BrandEssailec
MYR113.03
Each
units
- 400 V - - - - - 44mm - 83.5mm - 8A -