Mains Inline Connectors

Mains inline connectors typically consist of a two- or three-pin plug and socket reversible connection block with cable clips. They are most often used for outdoor power tools and lighting but are also commonly found in household equipment such as televisions and lamps. 


Types of mains inline connectors


Two-pin connectors

Two-pin mains inline connectors are designed to provide a simple way to extend the power supply to mains-connected tools and other appliances. This type of mains inline connector is made from high-impact rubber and is used with Class 2 appliances (appliances that do not need to be earthed) because it provides a double layer of insulating material between the wire and the user. Examples of these appliances include radios and DVD players, as well as various types of lighting. 


Three-pin connectors

Three-pin mains inline connectors are designed to be used with mains-connected tools and other earthed appliances without double insulation (Class 1 appliances), such as ovens, washing machines and refrigerators.


...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Plug/Socket Pole Format Mounting Type Cable Diameter Current Rating Voltage Rating IP Rating Termination Method Contact Material Contact Plating Diameter Length Gender Maximum Cable Diameter
RS Stock No. 478-7616
MYR79.54
Each
units
Plug 3 Cable Mount 8 → 13mm 16A 250 V ac/dc IP68 Screw Down - - 37mm 85mm Male 13mm
RS Stock No. 478-7543
MYR104.41
Each
units
- - - - - - - - - - - - - -
RS Stock No. 478-7559
MYR150.98
Each
units
- - - - - - - - - - - - - -
RS Stock No. 478-7672
MYR50.62
Each
units
Plug 3 Panel Mount - 16A 250 V ac/dc IP68 Screw Down - - 37mm 31mm Female -
RS Stock No. 478-7593
MYR62.68
Each
units
Plug 3 Cable Mount 5 → 9mm 16A 250 V ac/dc IP68 Screw Down - - 37mm 85mm Male 9mm
RS Stock No. 478-7644
MYR78.60
Each
units
Plug 3 Cable Mount 12 → 16mm 16A 250 V ac/dc IP68 Screw Down - - 37mm 85mm Male 16mm
RS Stock No. 478-7688
MYR55.13
Each
units
Plug 3 Panel Mount - 16A 250 V ac/dc IP68 Screw Down - - 37mm 36mm Female -
RS Stock No. 478-7571
MYR149.16
Each
units
Plug, Socket 3 Cable Mount 12 → 16mm 16A 250 V ac/dc IP68 Screw Down - - 37mm 140mm Female, Male 16mm
RS Stock No. 478-7587
MYR54.67
Each
units
Socket 3 Cable Mount 5 → 9mm 16A 250 V ac/dc IP68 Screw Down - - 37mm 80mm Female 9mm
RS Stock No. 478-7650
MYR63.76
Each
units
Plug 3 Panel Mount - 16A 250 V ac/dc IP68 Screw Down - - 37mm 31mm Male -
RS Stock No. 478-7638
MYR72.39
Each
units
Socket 3 Cable Mount 12 → 16mm 16A 250 V ac/dc IP68 Screw Down - - 37mm 80mm Female 16mm
RS Stock No. 478-7666
MYR69.22
Each
units
Plug 3 Panel Mount - 16A 250 V ac/dc IP68 Screw Down - - 37mm 36mm Female -
RS Stock No. 478-7600
MYR73.13
Each
units
Plug 3 Cable Mount 8 → 13mm 16A 250 V ac/dc IP68 Screw Down - - 37mm 150mm Female 13mm