Industrial Power Connectors

For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.


The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets as well as wall mounted appliance inlets.
Applications and Environment


The RS Range of industrial power connectors provide solutions for many environments. Often equipped with built in dust covers, the connectors are suitable for use in high particle environments, such as powering wood working machines. There are also IP67 versions available for outdoor application such as powering machinery on construction sites.



Features and Benefits:


  • Easy to Assemble
  • A Range of Voltage Suitability
  • Secure Mating
  • Integrated Socket Dust Covers Available

  • ...
    Read more Read less

    Filters

    Viewing 1 - 11 of 11 products
    Results per page
    Description Price Current Rating Plug/Socket Pole Format Voltage Rating Mounting Type IP Rating Colour Gender Body Orientation Termination Method Series Cable CSA Maximum Operating Temperature Minimum Operating Temperature
    RS Stock No. 449-001
    Mfr. Part No.11286100
    MYR71.86
    Each
    units
    8.5A Socket 42P+E 600 V Cable Mount - White Male Straight Crimp H-DD 0.14 → 2.5mm² +125°C -40
    RS Stock No. 367-2866
    Mfr. Part No.10493100
    MYR48.67
    Each
    units
    7.5A Plug 14P 48 V Cable Mount - White Male Straight Screw EPIC STA 0.5 → 1.5mm² +80°C -40
    RS Stock No. 449-023
    Mfr. Part No.11286300
    MYR80.38
    Each
    units
    8.5A Socket 108P+E 600 V Cable Mount - White Male Straight Crimp H-DD 0.14 → 2.5mm² +125°C -40
    RS Stock No. 448-979
    Mfr. Part No.11285200
    MYR68.35
    Each
    units
    8.5A Plug 72P+E 600 V Cable Mount - White Female Straight Crimp H-DD 0.14 → 2.5mm² +125°C -40
    RS Stock No. 334-8529
    Mfr. Part No.10383600+11302600
    MYR17.02
    Each
    units
    4.0A Plug 20P+E 100 V Cable Mount - Black Male Straight Crimp EPIC MC 0.2 → 0.52mm² +100°C -40
    RS Stock No. 367-2850
    Mfr. Part No.10491100
    MYR62.22
    Each
    units
    7.5A Socket 14P 48 V Cable Mount - White Female Straight Screw EPIC STA 0.5 → 1.5mm² +80°C -40
    RS Stock No. 449-017
    Mfr. Part No.11286200
    MYR83.05
    Each
    units
    8.5A Socket 72P+E 600 V Cable Mount - White Male Straight Crimp H-DD 0.14 → 2.5mm² +125°C -40
    RS Stock No. 367-2872
    Mfr. Part No.10501100
    MYR74.51
    Each
    units
    7.0A Socket 20P 60 V dc Cable Mount - White Female Straight Screw EPIC STA 0.5 → 1.5mm² +80°C -40
    RS Stock No. 368-2598
    Mfr. Part No.10503100
    MYR65.78
    Each
    units
    7.0A Plug 20P 60 V dc Cable Mount - White Male Straight Screw EPIC STA 0.5 → 1.5mm² +80°C -40
    RS Stock No. 448-963
    Mfr. Part No.11285100
    MYR88.90
    Each
    units
    8.5A Plug 42P+E 600 V Cable Mount - White Female Straight Crimp H-DD 0.14 → 2.5mm² +125°C -40
    RS Stock No. 448-985
    Mfr. Part No.11285300
    MYR95.99
    Each
    units
    8.5A Plug 108P+E 600 V Cable Mount - White Female Straight Crimp H-DD 0.14 → 2.5mm² +125°C -40