PLCC Sockets

Plastic leaded chip carriers (PLCCs) are used in surface-mount technology where electronic circuits are produced, and components need to be mounted or placed directly onto a printed circuit board (PCB). The chip carrier is placed in a PLCC socket, which is either surface-mounted or features through-hole technology. A specialised tool called a PLCC extractor is needed to remove the chip carrier from the PLCC socket.

What are PLCC sockets used for?

PLCC sockets are used in surface-mount device (SMD) and surface-mount technology (SMT) applications. PLCC sockets made of heavy gauge copper alloy are compatible in high shock / high vibration applications. PLCC sockets made of rolled-leaf copper are useful in low-cost computer applications.

Types of PLCC sockets

The two primary categories of PLCC sockets are:

  • Surface-mount PLCC sockets, which are used in devices sensitive to heat from the reflow process. These allow for component replacement without redesigning or reworking the entire PCB.
  • Through-hole technology PLCC sockets are necessary when a device requires stand-alone programming with flash drives or memory devices. These are also beneficial for prototyping activities where wire wrapping is required.

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Gender Number of Contacts Body Orientation Contact Material Pitch Contact Plating Mounting Type Termination Method Current Rating Voltage Rating Housing Material Height Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 211-219
Mfr. Part No.8444-11B1-RK-TP
Brand3M
MYR5.69
Each (In a Tube of 25)
units
Female 44 Straight Copper Alloy 1.27mm Tin over Nickel Through Hole Solder - - PET 8mm +105°C -40°C
RS Stock No. 827-1493
Mfr. Part No.8484-21A1-RK-TP
Brand3M
MYR5.488
Each (In a Pack of 1584)
units
Female 84 Straight Copper Alloy 1.27mm Tin over Nickel Surface Mount Solder - - Glass-Filled PPS 4.6mm +105°C -40°C
RS Stock No. 615-5437
Mfr. Part No.8432-21B1-RK-TP
Brand3M
MYR5.533
Each (In a Tube of 29)
units
Female 32 Straight Copper Alloy 1.27mm Tin over Nickel Surface Mount Solder - - PPS 4.6mm +105°C -40°C
RS Stock No. 827-1496
Mfr. Part No.8452-21A1-RK-TP
Brand3M
MYR4.13
Each (In a Pack of 1104)
units
Female 52 Straight Copper Alloy 1.27mm Tin over Nickel Surface Mount Solder - - Glass-Filled PPS 4.6mm +105°C -40°C
RS Stock No. 211-174
Mfr. Part No.8484-11B1-RK-TP
Brand3M
MYR139.71
Each (In a Tube of 16)
units
Female 84 Straight Copper Alloy 1.27mm Tin over Nickel Through Hole Solder - - PET 8mm +105°C -40°C
RS Stock No. 827-1499
Mfr. Part No.8468-21A1-RK-TP
Brand3M
MYR5.15
Each (In a Pack of 1520)
units
Female 68 Straight Copper Alloy 1.27mm Tin over Nickel Surface Mount Solder - - Glass-Filled PPS 4.6mm +105°C -40°C