PLCC Sockets

Plastic leaded chip carriers (PLCCs) are used in surface-mount technology where electronic circuits are produced, and components need to be mounted or placed directly onto a printed circuit board (PCB). The chip carrier is placed in a PLCC socket, which is either surface-mounted or features through-hole technology. A specialised tool called a PLCC extractor is needed to remove the chip carrier from the PLCC socket.

What are PLCC sockets used for?

PLCC sockets are used in surface-mount device (SMD) and surface-mount technology (SMT) applications. PLCC sockets made of heavy gauge copper alloy are compatible in high shock / high vibration applications. PLCC sockets made of rolled-leaf copper are useful in low-cost computer applications.

Types of PLCC sockets

The two primary categories of PLCC sockets are:

  • Surface-mount PLCC sockets, which are used in devices sensitive to heat from the reflow process. These allow for component replacement without redesigning or reworking the entire PCB.
  • Through-hole technology PLCC sockets are necessary when a device requires stand-alone programming with flash drives or memory devices. These are also beneficial for prototyping activities where wire wrapping is required.

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Gender Number of Contacts Body Orientation Contact Material Pitch Contact Plating Mounting Type Termination Method Current Rating Voltage Rating Housing Material Height Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 859-9371
Mfr. Part No.69802-444LF
MYR6.694
Each (In a Pack of 25)
units
Female 44 Straight Phosphor Bronze 1.27mm Tin over Nickel Surface Mount Solder 1A 120 V ac/dc PPS 4.47mm +125°C -55°C
RS Stock No. 859-9438
Mfr. Part No.69802-144LF
MYR7.134
Each (In a Pack of 25)
units
Female 44 Straight Phosphor Bronze 1.27mm Tin over Nickel Surface Mount Solder 1A 120 V ac/dc PPS 4.47mm +125°C -55°C
RS Stock No. 859-9410
Mfr. Part No.54020-44030LF
MYR8.016
Each (In a Pack of 10)
units
Male 44 Straight Copper Alloy 2.54mm Tin over Nickel Through Hole Solder 1A 250 V ac PPS 8.15mm +105°C -40°C
RS Stock No. 182-2967
Mfr. Part No.69802-432LF
MYR5.694
Each (In a Pack of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 182-2961
Mfr. Part No.69802-432LF
MYR4.398
Each (On a Reel of 3900)
units
Female 32 - Copper Alloy 1.27mm Tin Surface Mount Solder 1A 120 V ac/dc PPS 4.47mm +125°C -55°C
RS Stock No. 863-3374
Mfr. Part No.69802-132LF
MYR4.449
Each (In a Pack of 25)
units
Female 32 Straight Copper Alloy 1.27mm Tin over Nickel Surface Mount - 1A 120 V ac/dc PPS 4.47mm +125°C -55°C