Discrete Sockets

Discrete sockets are a type of IC (integrated circuit) socket designed to allow IC devices to be mounted onto PCBs (printed circuit boards), giving virtually zero above-board profile. The socket is designed to press fit into a hole in your PCB and is therefore ideal for applications where space is limited.

How do discrete sockets work?

Discrete sockets are useful because you don't need solderto fit them. You simply insert them into the plated thru-holes on a PCB enabling the holes to become the component socket. The sockets are conical in shape and re-size the thru-hole on the board when pressed into place.

Options for the shell of the discrete socket included closed or open-ended, with or without a knurled section for added board retention.

Features and benefit of discrete sockets

Discrete sockets are designed to meet severe environmental conditions. They're beneficial because they:

  • are resistant to vibration and shock
  • have a wide operating temperature range
  • are durable and long lasting
  • are strong, commonly made from brass or copper

...
Read more Read less

Filters

Viewing 1 - 17 of 17 products
Results per page
Description Price Gender Series Wire Size Length Number of Rows Pitch Body Orientation Contact Material Contact Plating Current Rating Voltage Rating Termination Method Housing Material Number of Contacts
RS Stock No. 906-3798
Mfr. Part No.TO-27-060
BrandBivar
MYR0.448
Each (In a Pack of 500)
units
- TO - 7.4 (Outer Dia.)mm - - - - - - - - - -
RS Stock No. 906-5980
Mfr. Part No.110-030
BrandBivar
MYR0.537
Each (In a Pack of 100)
units
- Perm-O-Pads - 5.1 (Outer Dia.)mm - - - - - - - - Nylon 6/6 -
RS Stock No. 906-6201
Mfr. Part No.602-038
BrandBivar
MYR0.464
Each (In a Pack of 500)
units
- Perm-O-Pads - 9 (Outer Dia.)mm - - - - - - - - Nylon 6/6 -
RS Stock No. 906-6172
Mfr. Part No.515-020
BrandBivar
MYR0.592
Each (In a Pack of 500)
units
- Perm-O-Pads - 8.8 (Outer Dia.)mm - - - - - - - - Nylon 6/6 -
RS Stock No. 906-6090
Mfr. Part No.423-200
BrandBivar
MYR0.337
Each (In a Pack of 500)
units
- Perm-O-Pads - 6.5mm - - - - - - - - Nylon 6/6 -
RS Stock No. 906-6015
Mfr. Part No.126-030
BrandBivar
MYR1.604
Each (In a Pack of 50)
units
- Perm-O-Pads - 8.4 (Outer Dia.)mm - - - - - - - - Nylon 6/6 -
RS Stock No. 906-6204
Mfr. Part No.616-070
BrandBivar
MYR0.309
Each (In a Pack of 500)
units
- Perm-O-Pads - 9.3 (Outer Dia.)mm - - - - - - - - Nylon 6/6 -
RS Stock No. 906-6163
Mfr. Part No.514-200
BrandBivar
MYR0.361
Each (In a Pack of 500)
units
- Perm-O-Pads - 9.3 (Outer Dia.)mm - - - - - - - - Nylon 6/6 -
RS Stock No. 906-6024
Mfr. Part No.126-220
BrandBivar
MYR0.577
Each (In a Pack of 100)
units
- Perm-O-Pads - 8.4 (Outer Dia.)mm - - - - - - - - Nylon 6/6 -
RS Stock No. 906-6028
Mfr. Part No.209-125
BrandBivar
MYR0.564
Each (In a Pack of 100)
units
- Perm-O-Pads - 7.6 (Outer Dia.)mm - - - - - - - - Nylon 6/6 -
RS Stock No. 906-3757
Mfr. Part No.TO-100-090
BrandBivar
MYR0.813
Each (In a Pack of 100)
units
- TO - 17mm - - - - - - - - - -
RS Stock No. 906-5961
Mfr. Part No.TO-100-040
BrandBivar
MYR0.83
Each (In a Pack of 100)
units
- TO - 17mm - - - - - - - - - -
RS Stock No. 906-6021
Mfr. Part No.126-180
BrandBivar
MYR0.491
Each (In a Pack of 500)
units
- Perm-O-Pads - 8.4 (Outer Dia.)mm - - - - - - - - Nylon 6/6 -
RS Stock No. 906-6100
Mfr. Part No.424-150
BrandBivar
MYR0.464
Each (In a Pack of 500)
units
- Perm-O-Pads - 7.1mm - - - - - - - - Nylon 6/6 -
RS Stock No. 906-6169
Mfr. Part No.514-120
BrandBivar
MYR0.541
Each (In a Pack of 500)
units
- Perm-O-Pads - 9.3 (Outer Dia.)mm - - - - - - - - Nylon 6/6 -
RS Stock No. 906-5974
Mfr. Part No.102-200
BrandBivar
MYR0.853
Each (In a Pack of 100)
units
- Perm-O-Pads - 6.2 (Outer Dia.)mm - - - - - - - - Nylon 6/6 -
RS Stock No. 906-6012
Mfr. Part No.126-150
BrandBivar
MYR0.577
Each (In a Pack of 100)
units
- Perm-O-Pads - 8.4 (Outer Dia.)mm - - - - - - - - Nylon 6/6 -