DIMM Sockets

DIMM sockets are a part of printed circuit boards, designed for use in personal computers, servers and workstations. The DIMM (dual inline memory module) is mounted on the circuit board using the DIMM socket. DIMMs are the dominant form of memory used in computing.


What are DIMMs?


DIMMs are memory modules that are composed of a series of dynamic, random-access memory (RAM) integrated circuits. They have two separate electrical contacts on either side, and a 64-bit path. 


Types of DIMM sockets


DIMM sockets have to conform to the needs of the system that they are used in. Therefore, the different types of socket may vary according to the number of pins. This depends on the type of RAM being supported by the DIMM, from DDR to DDR4. Generally, the more pins or contacts, the higher the type of RAM supported. For example, a 240-pin DIMM might be used for DDR2 SDRAM, while a 288-pin DIM might be used for DDR4 SDRAM.


DIMM sockets can also vary based on orientation – this can be angled, horizontal or vertical, and usually depends on the space constraints or the model of the computer.


...
Read more Read less

Filters

Viewing 61 - 71 of 71 products
Results per page
Description Price Gender Body Orientation Contact Material Contact Plating Number of Contacts Pitch Mounting Type Termination Method Housing Material SDRAM Type Latching Row Spacing Maximum Contact Resistance Current Rating
RS Stock No. 549-5021
Mfr. Part No.DM1-168-VCA9-95/1L
BrandE-TEC
MYR26.41
Each
units
Female Straight Copper Alloy Gold over Nickel 168 2.54mm Through Hole Solder Polymer - - 1.42mm 30mΩ 1A
RS Stock No. 549-5015
Mfr. Part No.DM1-168-VBA9-95/1L
BrandE-TEC
MYR26.41
Each
units
Female Straight Copper Alloy Gold over Nickel 168 2.54mm Through Hole Solder Polymer - - 1.42mm 30mΩ 1A
New
RS Stock No. 2552311356
Mfr. Part No.1981284-4 (1)
MYR66.65
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 2552310626
Mfr. Part No.1473006-4 (20)
MYR214.41
1 Pack of 20
Pack(s)
- - - - - - - - - - - - - -
New
RS Stock No. 2552241097
Mfr. Part No.1612618-1
MYR5.26
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 2552310315
Mfr. Part No.1612618-4 (1)
MYR15.91
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 2552319579
Mfr. Part No.1473005-4 (1)
MYR26.47
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 2552310099
Mfr. Part No.1932000-1 (1)
MYR10.13
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 2552310625
Mfr. Part No.6318228-1 (1)
MYR18.67
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 2552234049
Mfr. Part No.1473150-4
MYR14.87
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 2552309103
Mfr. Part No.2013287-1 (1)
MYR33.05
Each
units
- - - - - - - - - - - - - -
Related Products
These sockets have precision four-fingered inner contacts for ...
Description:
These sockets have precision four-fingered inner contacts for high reliability. Precision four-finger inner contact provides concentric funnel entry for easy flat and round lead insertion "X" and "Y" StackableLow profile Accommodates rectangular or round IC leads Non-wicking, closed bottom sleeve ...
Economy 800 series PCB DIP sockets with open ...
Description:
Economy 800 series PCB DIP sockets with open ladder style frame and 2.54mm centerline. These PCB DIP IC sockets mount vertically and have stamped and formed gold plated contacts with four fingered mating. Precision four-finger inner contact provides concentric funnel ...
These DDR4 DIMM socket connectors from Molex meet ...
Description:
These DDR4 DIMM socket connectors from Molex meet the JEDEC specification and support UDIMMs, RDIMMs and LRDIMM memory applications. These DDR4 DIMM sockets have greater data speeds and a lower current of 0.75A per terminal compared to 1A for ULP ...
TE Connectivity’s (TE) main memory connectors for dual ...
Description:
TE Connectivity’s (TE) main memory connectors for dual in-line memory modules (DIMM) and small outline DIMM (SO DIMM) as well as custom memory modules for server, workstation, desktop, notebook, storage and communication applications. Our memory socket portfolio covers the DDR2, ...