DIL Sockets

DIL sockets (dual in-line sockets) are integrated circuit components used in almost all modern electronic devices. They have two parallel rows of pins set in a rectangular housing. The sockets have different numbers of pins to match the target integrated circuit. DIL sockets are embedded in a broad range of applications for end uses such as MRI machines and lifts.


Types of DIL sockets

The pin contacts that form the electrical connections consist of two main types: turned pin and dual leaf. Turned pin DIL sockets have a tapered entry and allow four points of contact. They offer a more reliable electrical connection as they can tolerate higher voltages and currents. Dual leaf sockets have a simpler design for automatic machine insertion.


Choosing the right DIL sockets

DIL sockets can be through-hole mounted to a printed circuit board (PCB) or inserted in a socket. Through-hole is the mounting technique in which the leads are inserted through holes in the circuit board and soldered from beneath. Sockets allow easy replacement and also reduce the risk of overheating which can happen during soldering. 


...
Read more Read less

Filters

Viewing 1 - 20 of 28 products
Results per page
Description Price Number of Contacts Mounting Type Pin Type Pitch Row Width Frame Type Termination Method Contact Plating Current Rating Orientation Length Width Depth Dimensions
RS Stock No. 615-5106
Mfr. Part No.LOC-640-S051-99
BrandE-TEC
MYR4.004
Each (In a Tube of 10)
units
40 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Tin 1A Vertical 50.67mm 5.01mm 17.7mm 50.67 x 5.01 x 17.7mm
RS Stock No. 600-7467
Mfr. Part No.POS-308-S001-95
BrandE-TEC
MYR2.00
Each (In a Tube of 50)
units
8 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin - Vertical 10.1mm 4.45mm - -
RS Stock No. 600-7754
Mfr. Part No.POS-306-S001-95
BrandE-TEC
MYR1.625
Each (In a Tube of 67)
units
6 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin - Vertical 7.6mm 4.45mm - -
RS Stock No. 600-7855
Mfr. Part No.LOC-316-T051-99
BrandE-TEC
MYR1.628
Each (In a Tube of 25)
units
16 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 1A Vertical 20.19mm 5.01mm 10.16mm 20.19 x 5.01 x 10.16mm
RS Stock No. 615-4939
Mfr. Part No.POS-628-S035-55
BrandE-TEC
MYR43.888
Each (In a Tube of 14)
units
28 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold 1A Vertical - - - -
RS Stock No. 600-7805
Mfr. Part No.POS-640-S001-95
BrandE-TEC
MYR10.566
Each (In a Tube of 10)
units
40 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Gold, Tin - Vertical 50.8mm 4.45mm - -
RS Stock No. 615-4945
Mfr. Part No.LOP-316-S083-95
BrandE-TEC
MYR8.191
Each (In a Tube of 27)
units
16 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 1A Vertical 20.32mm 2.41mm 10.16mm 20.32 x 2.41 x 10.16mm
RS Stock No. 600-7489
Mfr. Part No.LOC-314-T051-99
BrandE-TEC
MYR1.393
Each (In a Tube of 29)
units
14 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 1A Vertical 17.65mm 5.01mm 10.16mm 17.65 x 5.01 x 10.16mm
RS Stock No. 549-4927
Mfr. Part No.POS-422-S001-95 X30
BrandE-TEC
MYR5.502
Each (In a Tube of 30)
units
22 Through Hole Turned 2.54mm 10.16mm Open Frame Solder Gold, Tin 3A Vertical - - 2.8mm -
RS Stock No. 615-5178
Mfr. Part No.SDS-232-S075-95
BrandE-TEC
MYR84.49
Each
units
64 Through Hole Turned 1.778mm 19.05mm Open Frame Solder Gold, Tin 3A Vertical 55.12mm - 1.7mm -
RS Stock No. 615-5285
Mfr. Part No.POS-316-S003-55
BrandE-TEC
MYR18.921
Each (In a Pack of 10)
units
16 Through Hole Turned 2.54mm 7.62mm Open Frame Wire Wrap Gold - Vertical 20.3mm 4.9mm - -
RS Stock No. 549-4719
Mfr. Part No.LOP-314-S083-95
BrandE-TEC
MYR7.054
Each (In a Tube of 31)
units
14 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 1A Vertical 17.78mm 2.41mm 10.16mm 17.78 x 2.41 x 10.16mm
RS Stock No. 549-4775
Mfr. Part No.POS-316-S001-95 X25
BrandE-TEC
MYR4.69
Each (In a Tube of 25)
units
16 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 3A Vertical 20.3mm - 2.8mm -
RS Stock No. 549-4725
Mfr. Part No.LOP-320-S083-95
BrandE-TEC
MYR9.968
Each (In a Tube of 21)
units
20 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 1A Vertical 25.4mm 2.41mm 10.16mm 25.4 x 2.41 x 10.16mm
RS Stock No. 600-7849
Mfr. Part No.LOC-308-T051-99
BrandE-TEC
MYR0.816
Each (In a Tube of 50)
units
8 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 1A Vertical 10.03mm 5.01mm 10.16mm 10.03 x 5.01 x 10.16mm
RS Stock No. 549-4848
Mfr. Part No.LEH-320-S900-95
BrandE-TEC
MYR44.80
Each
units
20 Through Hole Turned 2.54mm 7.62mm Closed Frame Solder Gold, Tin - Right Angle - 10.16mm 13.22mm -
RS Stock No. 600-7798
Mfr. Part No.POS-628-S001-95
BrandE-TEC
MYR6.445
Each (In a Tube of 14)
units
28 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Gold, Tin - Vertical 35.5mm 4.45mm - -
RS Stock No. 600-7782
Mfr. Part No.POS-624-S001-95
BrandE-TEC
MYR6.91
Each (In a Tube of 16)
units
24 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Gold, Tin - Vertical 30.5mm 4.45mm - -
RS Stock No. 549-4731
Mfr. Part No.LOP-640-S083-95
BrandE-TEC
MYR20.272
Each (In a Tube of 10)
units
40 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Gold, Tin 1A Vertical 50.8mm 2.41mm 17.78mm 50.8 x 2.41 x 17.78mm
RS Stock No. 549-4797
Mfr. Part No.POS-632-S001-95 X12
BrandE-TEC
MYR8.325
Each (In a Tube of 12)
units
32 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Gold, Tin 3A Vertical 40.6mm - 2.8mm -