Extraction Tools

In the field of connector construction, an extraction tool is essential for contact removal. These tools are typically specific to a range or series of connectors, and present the easiest and most efficient way to remove contacts from a connector without damaging either the contacts or connectors.
The RS range of extraction tools contains connector construction solutions for a variety of popular connector brands.
How Do They Work
Extraction tools can be simple manual tools, or can have more complex working parts depending on the requirements of the connector series. Some tools contain spring activated buttons or levers that allow the tool affix around a contact and remove in an easy action.

...
Read more Read less

Filters

Viewing 241 - 260 of 260 products
Results per page
Description Price Contact Type Crimp Connector Type Contact Size Series Rotating Overall Length Tip Width Tip Length Series Number
RS Stock No. 876-2185
Mfr. Part No.715131-1
MYR575.34
Each
units
Receptacle - - MULTILOCK 040 MkII - 80mm - - 715131
RS Stock No. 916-0533
Mfr. Part No.310-831-Tool
MYR331.43
Each
units
Crimp - - - - 102mm 9mm 28.4mm -
RS Stock No. 876-2217
Mfr. Part No.4-1579008-3
MYR341.40
Each
units
Receptacle - - Junior Power Timer - - - - 1579008
RS Stock No. 680-2142
Mfr. Part No.822154-1
MYR15.15
Each
units
- - - AMP - - - - -
RS Stock No. 636-3975
Mfr. Part No.ET-ILS-NO.3
BrandJAE
MYR316.97
Each
units
Socket - - IL-S - - - - -
RS Stock No. 425-519
Mfr. Part No.AMSC20/1
BrandDeutsch
MYR389.60
Each
units
Pin - 20 IMC Yes - - - -
RS Stock No. 168-0631
Mfr. Part No.4-1579008-5
MYR270.87
1 Box of 1
Box(es)
Tab - 0.25mm MULTILOK 025 - - - - 1579008
RS Stock No. 876-2078
Mfr. Part No.1-1579007-3
MYR332.32
Each
units
Receptacle - 4.8 mm, 6.3 mm MCP 6.3/4.8k - 143mm - - 1579007
RS Stock No. 172-0712
Mfr. Part No.09990000335
BrandHARTING
MYR329.75
Each
units
- - - - - 80mm - - -
RS Stock No. 806-8666
Mfr. Part No.15065/SP
BrandBulgin
MYR16.52
Each
units
- - - 7000 - - - - -
RS Stock No. 876-1961
Mfr. Part No.91092-1
MYR75.71
Each
units
Pin - 4.06mm FFC - 48.01mm 4.06mm 6.86mm 91092
RS Stock No. 763-0765
Mfr. Part No.8400446EL
BrandSouriau
MYR1,385.26
Each
units
Socket - 11, 12 8400 - - - - -
RS Stock No. 185-0443
Mfr. Part No.DF-C-PO(C)
BrandHirose
MYR38.40
Each
units
- - - DF - - - - -
RS Stock No. 687-7128
Mfr. Part No.85991006
BrandSouriau
MYR541.39
Each
units
- - 26 8STA, 8TA - - - - -
New
RS Stock No. 191-4138
Mfr. Part No.U.49P6
BrandFacom
MYR412.63
Each
units
- - 1/2in U.49P - 139mm - - -
RS Stock No. 2508901670
Mfr. Part No.PA1907
BrandPaladin
MYR104.50
Each
units
- - - - - - - - -
RS Stock No. 2508704110
Mfr. Part No.356-260
BrandAmphenol
MYR610.06
Each
units
- - - - - - - - -
RS Stock No. 2508704126
Mfr. Part No.356-259
BrandAmphenol
MYR528.25
Each
units
- - - - - - - - -
RS Stock No. 2509671096
Mfr. Part No.R-5926
MYR70.69
Each
units
- - - - - - - - -
RS Stock No. 2509671080
Mfr. Part No.KR-260
MYR881.58
Each
units
- - - - - - - - -
Related Products
On-chip debug (OCD) interfaces can provide chip-level control ...
Description:
On-chip debug (OCD) interfaces can provide chip-level control of a microcontroller device and are frequently used to extract program code or data, modify memory contents or affect device operation while it is running. Manually locating available OCD connections can be ...
An assembly tool for fitting the solder caps ...
Description:
An assembly tool for fitting the solder caps into right angle MCX plugs. Fitting instructions: position the cap in the connector body. Slide the assembly tool onto the body grooves of the connector. Turn the tool handle to press fit ...
From Deustch, an Insert/Extract tool compatible with 100 ...
Description:
From Deustch, an Insert/Extract tool compatible with 100 / 200 series contacts. Constructed from Ultem® impact, temperature and corrosion resistant composite material, ideal for use with over-moulding and heat shrink tubePositive thumb latch receptacle has pin contacts and the plug ...
From Daniels Manufacturing, this AF8 Adjustable Crimp Tool ...
Description:
From Daniels Manufacturing, this AF8 Adjustable Crimp Tool is highly adaptable, and crimps a broad spectrum of wire sizes. With interchangeable turret heads available, the AF8 Adjustable Crimp Tool can be adapted to suit specific requirements. Light weight and easy ...