Circular Connector Contacts

Circular connector contacts are the components of a circular connector that carry the electrical signals across a connection. They are typically attached to each wire strand within the cable with a solderless crimp mechanism, using a crimping tool. Each circular connector contact is then passed through the connector housing and the circular connector insert before the connector backshell is closed to provide strain relief.

Types of circular connector contacts

Circular connector contacts are usually available in matched male and female versions for a particular connector standard. Typical contact materials are brass, steel or gold-plated, and which you choose will depend on the connector standard you're working with or whether you need low contact resistance in high signal integrity applications.

Features of circular connector contacts

The modular nature of circular connector contacts means individual contacts can be replaced without necessarily needing to replace the whole connector. The contact material can provide protection from environmental contamination, for example by preventing corrosion from moisture in the air in marine environments.


...
Read more Read less

Filters

Viewing 1 - 20 of 25 products
Results per page
Description Price Gender Contact Size Wire Size Termination Method Series For Use With Contact Type Current Rating Length Plate Thickness Contact Plating Voltage Rating Contact Material Maximum Contact Resistance
RS Stock No. 755-3854
Mfr. Part No.09670005576
BrandHarting
MYR3.438
Each (In a Bag of 25)
units
Male 1.04mm 26 → 22 AWG Crimp D-Sub Standard D-Sub Connector Signal - 14.2mm - Gold over Nickel - Nickel -
RS Stock No. 713-8887
Mfr. Part No.21011009014
BrandHarting
MYR4.412
Each (In a Pack of 10)
units
- - - - - Har-Speed M12 Connectors Signal - - - - - - -
RS Stock No. 755-3860
Mfr. Part No.09670008476
BrandHarting
MYR4.419
Each (In a Bag of 25)
units
Female 1.8mm 24 → 20 AWG Crimp D-Sub Standard D-Sub Connector Signal - 13.6mm - Gold over Nickel - Nickel -
RS Stock No. 755-3867
Mfr. Part No.09670007476
BrandHarting
MYR5.079
Each (In a Bag of 25)
units
Female 1.8mm 28 → 24 AWG Crimp D-Sub Standard D-Sub Connector Signal - 13.6mm - Gold over Nickel - Nickel -
RS Stock No. 172-1035
Mfr. Part No.210 110 090 21
BrandHarting
MYR7.961
Each (In a Pack of 10)
units
Female - 23 → 26 AWG Crimp - Circular Connectors Turned - 12.7mm - Gold, Nickel, Nickel Phosphorus - Copper Alloy -
RS Stock No. 123-5666
Mfr. Part No.21011009929
BrandHarting
MYR9.758
Each (In a Pack of 10)
units
Male - 16 AWG Crimp - M12 Connector - - 24.8mm - Gold - Copper -
RS Stock No. 123-5663
Mfr. Part No.21011009926
BrandHarting
MYR9.352
Each (In a Pack of 10)
units
Male 1.5mm 14 AWG Crimp - M12 Connector - - 23.2mm - Gold - Copper -
RS Stock No. 172-1037
Mfr. Part No.210 110 090 25
BrandHarting
MYR7.062
Each (In a Pack of 10)
units
Female M12 26 → 22 AWG Crimp - Circular Connectors Turned - 16.5mm - Gold, Nickel, Nickel Phosphorus - Copper Alloy -
RS Stock No. 172-1036
Mfr. Part No.210 110 090 23
BrandHarting
MYR7.961
Each (In a Pack of 10)
units
Female - 24 → 28 AWG Crimp - Circular Connectors Turned - 16.5mm - Gold, Nickel, Nickel Phosphorus - Copper Alloy -
RS Stock No. 123-5671
Mfr. Part No.21011009934
BrandHarting
MYR7.533
Each (In a Pack of 10)
units
Female - 14 AWG Crimp - M12 Connector - - 23.2mm - Gold - Copper -
RS Stock No. 123-5665
Mfr. Part No.21011009928
BrandHarting
MYR6.691
Each (In a Pack of 10)
units
Male - 20 AWG Crimp - M12 Connector - - 24.8mm - Gold - Copper -
RS Stock No. 172-1031
Mfr. Part No.210 110 090 25
BrandHarting
MYR6.624
Each (In a Pack of 100)
units
Female M12 26 → 22 AWG Crimp - Circular Connectors Turned - 16.5mm - Gold, Nickel, Nickel Phosphorus - Copper Alloy -
RS Stock No. 123-5664
Mfr. Part No.21011009927
BrandHarting
MYR10.358
Each (In a Pack of 10)
units
Male - 21 AWG Crimp - M12 Connector - - 24.8mm - Gold - Copper -
RS Stock No. 126-2317
Mfr. Part No.21011009020
BrandHarting
MYR5.722
Each (In a Pack of 10)
units
Male 0.8mm 26 → 22 AWG Crimp M12 M12 Push Pull Connector - - 14.8mm - - - Copper Alloy -
RS Stock No. 123-5668
Mfr. Part No.21011009931
BrandHarting
MYR8.303
Each (In a Pack of 10)
units
Female - 21 AWG Crimp - M12 Connector - - 23.2mm - Gold - Copper -
RS Stock No. 172-1030
Mfr. Part No.210 110 090 23
BrandHarting
MYR7.46
Each (In a Pack of 100)
units
Female - 24 → 28 AWG Crimp - Circular Connectors Turned - 16.5mm - Gold, Nickel, Nickel Phosphorus - Copper Alloy -
RS Stock No. 755-3857
Mfr. Part No.09670007576
BrandHarting
MYR3.531
Each (In a Bag of 25)
units
Male 1.04mm 28 → 24 AWG Crimp D-Sub Standard D-Sub Connector Signal - 14.2mm - Gold over Nickel - Nickel -
RS Stock No. 123-5662
Mfr. Part No.21011009925
BrandHarting
MYR9.48
Each (In a Pack of 10)
units
Male 1.5mm 16 AWG Crimp - M12 Connector - - 23.2mm - Gold - Copper -
RS Stock No. 755-3863
Mfr. Part No.09670005476
BrandHarting
MYR4.417
Each (In a Bag of 25)
units
Female 1.8mm 26 → 22 AWG Crimp D-Sub Standard D-Sub Connector Signal - 13.6mm - Gold over Nickel - Nickel -
RS Stock No. 123-5667
Mfr. Part No.21011009930
BrandHarting
MYR8.633
Each (In a Pack of 10)
units
Male - 14 AWG Crimp - M12 Connector - - 24.8mm - Gold - Copper -