Speaker Connectors

Speaker connectors are a type of connector designed primarily for loudspeakers, Hi-Fi systems and other audio applications. Speaker connectors can be used to provide connection between speakers and amplifiers. Loudspeaker connectors are DIN connectors or circular connectors with a ring of metal surrounding an arrangement of pins that are plugged into a socket. Speaker connectors have a gender (male or female). Male connectors are a plug, while female connectors are the socket.


Types of speaker connector:


  • Sockets

  • Speaker Terminals

  • Splitters

  • Banana Plugs

  • Pin Connectors

  • speakON Connectors

  • Audio Jacks


There are different types of speaker connector which are mounted in various ways. This includes: 


  • Panel type connectors, which are mounted onto an equipment panel, are designed for high currents and inductive loads. Panel mount speaker connectors provide a connection between the speaker system and the outside of the enclosure.

  • Cable type connectors are mounted onto a cable. They can feature a robust plastic shell and chuck-type cable clamps. The mounting will vary by the connector. Some are screw mounted or feature clamps.


Where are speaker connectors used?


  • Loudspeakers

  • Amplifiers

  • Microphones

  • Lighting systems

  • Laser systems

  • Concert equipment

  • Telecommunications


What are speaker terminals?


Speaker terminals are a type of speaker connector which provide termination of leads or speaker wire. A benefit of a terminal is that it will often have multiple connections, saving the installation of multiple sockets. They feature red and black colour-coded sockets for the bare wire. The colour-coding helps to identify the polarisation of the wire.


Terminals often have a spring loaded lever which, after placing the wire inside, can be released and secured. This lever traps the wire in place, similar to a crimp. The levers are a really quick and easy way to create a secure connection. It also means that you do not need to attach different connectors to a cable, and various wire sizes can be used.


...
Read more Read less

Filters

Viewing 1 - 20 of 46 products
Results per page
Description Price Gender Number of Contacts Body Orientation Contact Material Mounting Type Housing Material Contact Plating Termination Method Colour Current Rating Voltage Rating Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 392-683
BrandRS PRO
MYR17.10
Each
units
Female 4 Straight - Panel Mount - - Quick Connect Black 3A - - -
RS Stock No. 458-190
BrandRS PRO
MYR49.51
Each
units
Male 1 Straight Brass Chassis Mount Brass Gold over Nickel Screw Down Red 16A - - -
RS Stock No. 458-229
BrandRS PRO
MYR47.55
Each
units
Male 1 Straight Brass - Brass Gold over Nickel Screw Down Black 16A - - -
RS Stock No. 458-213
BrandRS PRO
MYR55.23
Each
units
Male 1 Straight Brass - Brass Gold over Nickel Screw Down Red 16A - - -
RS Stock No. 898-7643
BrandRS PRO
MYR31.77
Each
units
Female 1 Straight Brass Panel Mount - Gold Solder Black 30A - - -
RS Stock No. 392-677
BrandRS PRO
MYR12.44
Each
units
Female 2 Straight - Panel Mount - - Quick Connect Black 3A - - -
RS Stock No. 208-0628
BrandRS PRO
MYR39.00
1 Bag of 2
Bag(s)
Female 4 Straight Brass Panel Mount - - Push In - 20A - - -
RS Stock No. 176-3389
BrandRS PRO
MYR9.28
Each
units
Male 4 Straight - Panel Mount - - - - 1A 500 V dc - -
RS Stock No. 208-0627
BrandRS PRO
MYR77.57
1 Bag of 2
Bag(s)
Female 4 Straight Copper Alloy Panel Mount - - Solder - 20A - - -
RS Stock No. 458-207
BrandRS PRO
MYR49.51
Each
units
Male 1 Straight Brass Chassis Mount Brass Gold over Nickel Screw Down Black 16A - - -
RS Stock No. 215-6420
BrandRS PRO
MYR31.63
Each
units
Female 8 Straight - Panel Mount - Tin Screw Down, Solder Black 15A 240 V ac +80°C -20°C
RS Stock No. 898-7652
BrandRS PRO
MYR31.77
Each
units
Female 1 Straight Brass Panel Mount - Gold Solder Red 30A - - -
RS Stock No. 171-102
BrandRS PRO
MYR51.03
Each
units
Male 4 Straight - Cable Mount - Gold Screw Down, Solder Black 20A 240 V ac +80°C -20°C
RS Stock No. 208-0630
BrandRS PRO
MYR52.87
1 Bag of 2
Bag(s)
Female 4 Straight Brass Panel Mount - - Push In - 20A - - -
RS Stock No. 176-3390
BrandRS PRO
MYR7.36
Each
units
Male 4 Straight - Panel Mount - Silver - - 1A 500 V dc - -
RS Stock No. 208-0631
BrandRS PRO
MYR31.41
1 Bag of 2
Bag(s)
Female 4 Straight Brass Panel Mount - - Push In - 20A - - -
RS Stock No. 208-0624
BrandRS PRO
MYR78.32
1 Bag of 2
Bag(s)
Female 4 Straight Copper Alloy Panel Mount - - Solder - 20A - - -
RS Stock No. 208-0633
BrandRS PRO
MYR70.03
1 Bag of 2
Bag(s)
Female 8 Straight Brass Panel Mount - - Push In - 20A - - -
RS Stock No. 208-0629
BrandRS PRO
MYR31.77
1 Bag of 2
Bag(s)
Female 4 Straight Brass Panel Mount - - Push In - 20A - - -
RS Stock No. 176-3391
BrandRS PRO
MYR30.41
Each
units
Male - Straight - - - - - - 25A 500 V dc - -