Wireless Access Points

An access point is a device that creates a wireless local area network (or WLAN), usually in an office or large building. An access point connects to a wired router, switch or hub via an Ethernet cable and projects a WiFi signal to a designated area. They are designed to expand the WiFi coverage you are currently receiving, these access points act as receivers and transmitters of wireless signals.
A wireless access point also known as a hotspot operating in the same way, providing network connectivity to other devices, providing network connectivity to other devices.
The wireless router in your home will already have an access point built into it, but will also work with another access point to create better internet coverage over a larger area. The access point plugs into a wired router, switch or hub, sending out wireless signals to your mobile phone, desktop, tablet and laptop. So you can access the network anywhere in your office or home.

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Model Network Speed WiFi Standard WiFi Band Wireless Data Rate Number of LAN Ports Security Protocols Dimensions Weight Depth Diameter Height Width
RS Stock No. 121-8114
Mfr. Part No.EX6120-100UKS
BrandNetgear
MYR404.85
Each
units
- - 802.11ac, 802.11b, 802.11g, 802.11n 2.4 GHz, 5 GHz 1200Mbit/s - - - - - - - -
RS Stock No. 136-3081
Mfr. Part No.WAC104-100UKS
BrandNetgear
MYR638.09
Each
units
WAC104 10/100/1000Mbit/s 802.11ac 2.4 GHz, 5 GHz 300 Mbps at 2.4 GHz, 867 Mbps at 5 GHz Standard 4 WEP, WPA, WPA2 239.65 x 181.45 x 40.6mm 385g 181.45mm - 40.6mm 239.65mm
RS Stock No. 121-8112
Mfr. Part No.EX3700-100UKS
BrandNetgear
MYR354.43
Each
units
- - 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n 2.4 GHz, 5 GHz 300Mbit/s - WPA, WPA2, WPS - - - - - -