Description | Price | Device Type | Video Connection Type | Number of Ports | Number of Video Inputs | Number of Video Outputs | Maximum Resolution | Dimensions | Audio Connection Type | Weight | Depth | Height | Width | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
898-8484
Mfr. Part No.ST122VGA
BrandStartech
|
MYR511.95
Each
units
|
Switch | VGA | 2 | 2 | 1 | 1920 x 1200 | 74 x 59 x 21mm | - | 175g | 59mm | 21mm | 74mm | |
RS Stock No.
898-8481
Mfr. Part No.ST122VGAU
BrandStartech
|
MYR407.89
Each
units
|
Switch | VGA | 2 | 2 | 1 | 2048 x 1536 | 195 x 130 x 5.6mm | - | 930g | 130mm | 5.6mm | 195mm | |
RS Stock No.
898-8450
Mfr. Part No.ST122LE
BrandStartech
|
MYR218.53
Each
units
|
Splitter | VGA | 2 | 1 | 2 | 2048 x 1536 | 68 x 46 x 21.5mm | - | 110g | 46mm | 21.5mm | 68mm | |
RS Stock No.
123-8074
Mfr. Part No.VS421HD4K
BrandStartech
|
MYR774.50
Each
units
|
Switch | HDMI | 4 | 4 | 1 | 3840 x 2160 | 85 x 139 x 14mm | HDMI | 274g | 139mm | 14mm | 85mm | |
RS Stock No.
123-8072
Mfr. Part No.VS221HDQ
BrandStartech
|
MYR535.45
Each
units
|
Switch | HDMI | 2 | 2 | 1 | 1920 x 1200 | 65 x 156 x 20mm | HDMI | 285g | 156mm | 20mm | 65mm | |
RS Stock No.
123-8075
Mfr. Part No.VS421HDPIP
BrandStartech
|
MYR8,569.75
Each
units
|
Switch | HDMI | 4 | 4 | 1 | 1920 x 1200 | 250 x 435 x 44mm | HDMI | 2.8kg | 435mm | 44mm | 250mm | |
RS Stock No.
898-8462
Mfr. Part No.ST122PROGB
BrandStartech
|
MYR240.48
Each
units
|
Splitter | VGA | 2 | 1 | 2 | 2048 x 1536 | 180 x 80 x 21mm | - | 1kg | 80mm | 21mm | 180mm | |
RS Stock No.
123-8118
Mfr. Part No.ST122DVIA
BrandStartech
|
MYR844.09
Each
units
|
Splitter | DVI | 2 | 1 | 2 | 1920 x 1200 | 181.4 x 85.2 x 20mm | 3.5 mm Stereo | 600g | 85.2mm | 20mm | 181.4mm | |
RS Stock No.
123-8073
Mfr. Part No.VS410HDMIE
BrandStartech
|
MYR488.95
Each
units
|
Switch | HDMI | 4 | 4 | 1 | 1920 x 1200 | 104 x 240 x 44mm | HDMI | 1.3kg | 240mm | 44mm | 104mm | |
RS Stock No.
179-8068
Mfr. Part No.VS721MULTI
BrandStartech
|
MYR3,180.37
Each
units
|
Switch | HDMI | 7 | 5 | 1 | 1920 x 1200 | 384 x 173 x 45mm | HDMI | 1.8kg | 173mm | 45mm | 384mm | |
RS Stock No.
213-3076
Mfr. Part No.MSTMDP124DP
BrandStartech
|
MYR1,069.26
Each
units
|
Splitter | DisplayPort | 4 | 1 | 4 | 3840 x 2160 | - | - | - | - | - | - | |
RS Stock No.
179-8028
Mfr. Part No.HDVGADP2HD
BrandStartech
|
MYR2,581.82
Each
units
|
Switch | DisplayPort, HDMI, VGA | 3 | 4 | 1 | 3840 x 2160 | 161 x 105 x 41mm | DVI | 615g | 105mm | 41mm | 161mm | |
RS Stock No.
213-3153
Mfr. Part No.MST14DP123DP
BrandStartech
|
MYR652.68
Each
units
|
Splitter | DisplayPort | 3 | 1 | 3 | 7680x4320 | - | - | - | - | - | - | |
RS Stock No.
179-8069
Mfr. Part No.VS222HDQ
BrandStartech
|
MYR939.08
Each
units
|
Matrix Switch | HDMI | 2 | 2 | 2 | 1920 x 1200 | 157 x 65 x 20mm | HDMI | 290g | 65mm | 20mm | 157mm | |
RS Stock No.
213-3106
Mfr. Part No.VS421HDDP
BrandStartech
|
MYR686.23
Each
units
|
Switch | DisplayPort, HDMI | 4 | 2 | 1 | 4096x2160 | - | - | - | - | - | - | |
RS Stock No.
193-2928
Mfr. Part No.ST122LEA
BrandStartech
|
MYR196.26
Each
units
|
Splitter | VGA | 2 | 1 | 1 | 2048 x 1536 | 68 mm x 53 mm x 2.3 cm | - | 111g | 53mm | 23mm | 68mm | |
RS Stock No.
193-2931
Mfr. Part No.ST424MX
BrandStartech
|
MYR2,133.18
Each
units
|
Switch | VGA | 4 | 1 | 1 | 1920 x 1440 (Analog) | 26.9 x 10.8 x 4.2cm | - | 1.1kg | 108mm | 42mm | 269mm | |
RS Stock No.
186-1968
Mfr. Part No.VS221HD4K
BrandStartech
|
MYR495.14
Each
units
|
Switch | HDMI | 2 | 1 | 2 | 3840 x 2160 | 10 cm x 61.5 mm x 1.4 cm | HDMI | 180g | 61.5mm | 14mm | 100mm | |
RS Stock No.
186-1974
Mfr. Part No.VS221HD4KA
BrandStartech
|
MYR911.50
Each
units
|
Switch | HDMI | 2 | 1 | 2 | 3840 x 2160 | 10 cm x 61.5 mm x 1.4 cm | HDMI | 290g | 61.5mm | 14mm | 100mm | |
RS Stock No.
213-3202
Mfr. Part No.ST124HDVW
BrandStartech
|
MYR7,387.84
Each
units
|
Multi-Monitor Adapter | - | 4 | 1 | 4 | 4096 x 2160 | - | - | - | - | - | - |