Video Extenders

A video extender increases the signal strength from a computer port to a monitor, above the reach of a standard cable. If there is a long distance between the monitor and the computer or if multiple monitors are used simultaneously, a video extender can boost picture and audio quality.


What are video extenders used for?

Video extenders are useful in the office, home or education environments, where standard cabling lengths are often too short, and picture and audio quality are compromised from signal degradation if very long cables are used. The same issues are evident in a wireless environment, where signal output decreases the further away from the router or picture source you go, making video extenders a useful choice for wireless applications as well.


Types of video extenders

The main types of video extenders include:

  • VGA (video graphics array) extenders – useful for increasing signal strength in signage board applications and remote display units.
  • HDMI (high-definition multimedia interface) extenders – add distance and scalability to very high definition multimedia interface connections.
  • DVI (digital visual interface) extenders – suitable for single video extensions.

...
Read more Read less

Filters

Viewing 1 - 15 of 15 products
Results per page
Description Price Type Video Connection Type Number of Video Ports Transmission Method Maximum Resolution Extension Distance Audio Connection Type Local Device Dimensions Local Device Weight Remote Device Dimensions Remote Device Weight Local Device Depth Local Device Height Local Device Width
RS Stock No. 783-9791
Mfr. Part No.HDEX-300DUO
BrandNewLink
MYR316.74
Each
units
Extender Pair HDMI 1 CATx 1920 x 1080 30m HDMI - - - - - - -
RS Stock No. 783-9795
Mfr. Part No.HDEX-333DUO
BrandNewLink
MYR461.12
Each
units
Extender Pair HDMI 1 CATx 1920 x 1080 50m HDMI - - - - - - -
RS Stock No. 794-7048
Mfr. Part No.KVM-VGAXT
BrandNewLink
MYR720.60
Each
units
Extender Pair VGA 2 CATx 1280 x 800 150m - - - - - - - -
RS Stock No. 783-9808
Mfr. Part No.HD-EX344DUO
BrandNewLink
MYR645.77
Each
units
Extender Pair HDMI 1 CATx 1920 x 1080 50m HDMI - - - - - - -
RS Stock No. 189-0010
Mfr. Part No.HD-EX358
BrandNewLink
MYR1,168.88
Each
units
Extender HDMI 1 HDBaseT 4K x 2K 120m - 94 x 107.3 x 23.7mm 0.17kg 94 x 107.3 x 23.7mm - 107.3mm 23.7mm 94mm
RS Stock No. 189-0015
Mfr. Part No.KVM-VGAXTAD
BrandNewLink
MYR932.89
Each
units
Extender VGA 1 CATx 1024 x 768 150m 3.5 mm Stereo 63 x 83 x 20mm 0.17kg 63 x 83 x 20mm - 83mm 20mm 63mm
RS Stock No. 918-6816
Mfr. Part No.NLHDMI-RP4K
BrandNewLink
MYR68.20
Each
units
Extender Pair HDMI 1 - 4096 x 2160 35m HDMI - - - - - - -
RS Stock No. 794-7120
Mfr. Part No.VGA-V080
BrandNewLink
MYR709.66
Each
units
Extender Pair VGA 1 CATx 2048 x 1536 80m - - - - - - - -
RS Stock No. 189-0008
Mfr. Part No.HD-EX345-120
BrandNewLink
MYR1,027.15
Each
units
Extender HDMI 1 CATx 1080 120m - 84 x 130 x 23.2mm 0.205kg 84 x 130 x 23.2mm - 130mm 23.2mm 84mm
RS Stock No. 189-0021
Mfr. Part No.HD-EXWL50
BrandNewLink
MYR1,780.29
Each
units
Extender HDMI 1 - 1080 50m - 95 x 120.5 x 20.1mm 0.22kg 95 x 120.5 x 20.1mm - 120.5mm 20.1mm 95mm
RS Stock No. 189-0005
Mfr. Part No.HD-EX3120
BrandNewLink
MYR718.96
Each
units
Extender HDMI 1 CATx 1080 120m - 58 x 68 x 16mm 0.07kg 58 x 68 x 16mm - 68mm 16mm 58mm
RS Stock No. 189-0019
Mfr. Part No.HD-EXDVI
BrandNewLink
MYR692.27
Each
units
Extender DVI 1 CATx 1920 x 1080 70m - 65 x 105 x 25.5mm 0.199kg 65 x 110 x 25.5mm - 105mm 25.5mm 65mm
RS Stock No. 189-0007
Mfr. Part No.HD-EX333IR01
BrandNewLink
MYR323.45
Each
units
Extender HDMI 1 CATx 1080 60m - 45 x 81 x 25mm 0.105kg 45 x 81 x 25mm - 81mm 25mm 45mm
RS Stock No. 189-0022
Mfr. Part No.HD-EXPLE
BrandNewLink
MYR1,300.15
Each
units
Extender HDMI 1 HDBaseT 1080 300m - 92.7 x 150 x 25mm 0.19kg 92.7 x 150 x 25mm - 150mm 25mm 92.7mm
RS Stock No. 189-0020
Mfr. Part No.HD-EXVGA-120
BrandNewLink
MYR1,205.70
Each
units
Extender VGA 1 HDBaseT 1080 120m - 90 x 138 x 23.8mm 0.215kg 90 x 138 x 23.8mm - 138mm 23.8mm 90mm