Single Board Computers

Single Board Computer (SBC) is a computer where all the computer components are built into a single circuit board. It contains the microprocessor, storage and memory, as well. We offer a selection of single board computers including Intel single board computer which is fully populated with Intel Core™ ix processor, heatsink and 1 or 4GB memory.Features and Benefits of single board computers:● Supports one Gigabit Ethernet● Supports one IDE and one SATA hard drive● Supports six USB 2.0 port● Onboard LVDS support: One single-channel LVDS panel support● Supports HD audio● Supports one HDMI port Applications:Single board computers can be found embedded in larger devices like:● ATM machines● Industrial components● Medical equipment● Cash registers● Touch screen kiosks

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Core Processor Processor Clock Speed Front-Side Bus Clock Speed Supported Memory Installed Memory Maximum Supported Memory Capacity Supported I/O Interfaces Supported Network Interfaces Supported Video Ports Expansion Slots Supported On-board Solid State Disk Type Supported Hard Drive Interface Dimensions Height
RS Stock No. 768-9782
Mfr. Part No.APC 8750
MYR269.25
Each
units
VIA 800 800MHz - - 512 MB 2GB USB 2.0 10/100 Ethernet HDMI, VGA MicroSD NAND Flash - 170 x 92.05 x 34.92mm 34.92mm
RS Stock No. 713-8925
Mfr. Part No.AMOS-3001-2N12A2
MYR2,454.32
Each
units
VIA Nano E 1.2GHz 800MHz 1x SODIMM DDR2 2 GB 1MB COM x 2, HDMI, RJ45, USB 2.0 x 4, VGA Gigabit Ethernet VGA - - SATA 150 x 108 x 46mm 46mm