TV Brackets

Flat screen monitors and televisions present the ultimate in space saving media displays, but even with light-weight designs available, a sturdy flat panel mount is still required.

VESA mounts are a specifically designed standard of mounting bracket that attaches your flat screen television or monitor to a wall. They operate by screwing into a wall surface, and then screwing into the television.

Often referred to as TV brackets, VESA is unique in that it covers a number of set attachment sizes, with specific hole patterns that are compatible with VESA compliant television models. These flat display mounting interfaces (or FDMIs) are compatible with a variety of LCD, LED and plasma televisions.

The RS Components range of VESA mounts offers mounting bracket solutions from leading brands, ensuring security and reliability in your commercial or domestic installation.

Accessories

Our range also includes a number of VESA mount accessories and individual component, allowing you to repair and customize your set up as needed. With individual monitor arms and mounting brackets, there is a solution to suit your requirements.

Adjustable

Many VESA mounts have adjustable monitor arms, so that the screen may swivel away from the mounting surface. This is convenient for in office presentations and educational displays, where flexibility of viewing space may be required. It is also essential for ’corner mounting’ televisions, allowing you to make full use of wall corners where sufficient flat space may not be convenient or available.

Not all adjustable VESA mounts have monitor arms, however, and some offer tilt flexibility from a flat mount. This can be useful for combating screen glare from light sources.

How Can I Be Sure My VESA Mount is Compatible with my Flat Screen?
It is easy to work out your TV’s VESA size by simply measuring it. There are four easy to locate holes in the back of VESA complaint televisions. By measuring the horizontal millimetre distance between the holes, and then the vertical, you will have your VESA size.

Common VESA Sizes
• 200 x 200 mm for television and monitors up to 32 inch.
• 400 x 400 mm for televisions and monitors up to 60 inch.
• 600 x 400 mm for televisions and monitors up to 84 inch.

...
Read more Read less

Filters

Viewing 1 - 20 of 22 products
Results per page
Description Price Mounting Surface Extension Arm Maximum Load Maximum Screen Size Height Width Depth VESA Configurations Weight
RS Stock No. 123-8028
Mfr. Part No.ARMPIVOTE
BrandStartech
MYR815.74
Each
units
Desk Clamp, Grommet Clamp Yes 3.6kg 24in - - - 75x75mm -
RS Stock No. 123-8027
Mfr. Part No.ARMBARDUO
BrandStartech
MYR882.75
Each
units
Desktop No 8kg 24in 410mm 180mm 305mm 75x75mm 6.2kg
RS Stock No. 123-8029
Mfr. Part No.ARMSLIMDUO
BrandStartech
MYR1,630.06
Each
units
Desk Clamp Yes 8kg 30in - - - 75x75mm 6.1kg
RS Stock No. 186-1706
Mfr. Part No.FPCEILPTBLP
BrandStartech
MYR1,287.03
Each
units
Ceiling Yes 50kg 75in - 680mm 435mm 200 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 400 mm, 600 x 400 mm 10kg
RS Stock No. 186-1699
Mfr. Part No.FPWTLTB1
BrandStartech
MYR701.09
Each
units
Wall No 75kg 100in 50mm 954mm 625mm 200 x 200 mm, 300 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 300 mm, 600 x 400 mm, 600 x 600 mm, 800 x 600 mm, 900 x 600 mm 4.5kg
New
RS Stock No. 213-3200
Mfr. Part No.FPWARTS2
BrandStartech
MYR1,820.77
Each
units
Wall Yes 75kg 100in - - - - -
RS Stock No. 186-1689
Mfr. Part No.FLATPNLCEIL
BrandStartech
MYR1,225.72
Each
units
Ceiling No 50kg 75in - 680mm 140mm 200 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 400 mm, 600 x 400 mm 6kg
New
RS Stock No. 213-3086
Mfr. Part No.FPWMNB
BrandStartech
MYR6,187.85
Each
units
Wall No 50 x 3kg 50in - - - - -
RS Stock No. 186-1704
Mfr. Part No.FPCEILPTBSP
BrandStartech
MYR1,164.40
Each
units
Ceiling No 50kg 75in - 435mm 680mm 200 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 400 mm, 600 x 400 mm 4.9kg
RS Stock No. 186-1692
Mfr. Part No.FPWFXBAT
BrandStartech
MYR380.06
Each
units
Wall No 40kg 75in 440mm 898mm 29mm 200 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 400 mm, 600 x 400 mm, 800 x 400 mm 2.9kg
RS Stock No. 186-1696
Mfr. Part No.FPWARTB1M
BrandStartech
MYR600.40
Each
units
Wall Yes 35kg 55in 400mm 400mm 614mm 100 x 100 mm, 100 x 150 mm, 200 x 100 mm, 200 x 200 mm, 300 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 300 mm, 400 x 400 mm 2.8kg
RS Stock No. 186-1694
Mfr. Part No.FPWTLTBAT
BrandStartech
MYR476.13
Each
units
Wall No 40kg 75in 440mm 998mm 51mm 200 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 400 mm, 600 x 400 mm, 800 x 400 mm 3.7kg
New
RS Stock No. 213-3083
Mfr. Part No.FPCEILBTB
BrandStartech
MYR3,230.92
Each
units
Ceiling Yes 45 x 2kg 75in - - - - -
New
RS Stock No. 213-3163
Mfr. Part No.FPWARTS1
BrandStartech
MYR714.60
Each
units
Wall Yes 50kg 80in - - - - -
RS Stock No. 186-1697
Mfr. Part No.FPWFXB1
BrandStartech
MYR600.25
Each
units
Wall No 75kg 100in 30.5mm 954mm 625mm 200 x 200 mm, 300 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 300 mm, 600 x 400 mm, 600 x 600 mm, 800 x 600 mm, 900 x 600 mm 3.5kg
RS Stock No. 186-2023
Mfr. Part No.STNDMTV70
BrandStartech
MYR3,888.79
Each
units
- - 40kg 75in - 82.8cm 828mm - 31.8kg
RS Stock No. 196-3850
Mfr. Part No.ARMWALLDS2
BrandStartech
MYR1,074.03
Each
units
Wall Yes 14kg 34in 115mm 395mm 240mm 75 x 75 mm, 100 x 100 mm 2.5kg
RS Stock No. 186-1680
Mfr. Part No.FLATPNLWALL
BrandStartech
MYR465.38
Each
units
Wall No 75kg 75in 500mm 810mm 83mm 200 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 400 mm, 600 x 400 mm, 700 x 400 mm 3.8kg
RS Stock No. 186-1687
Mfr. Part No.FPWARTB2
BrandStartech
MYR1,593.39
Each
units
Wall Yes 45kg 70in 418mm 643mm 517mm 200 x 200 mm, 300 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 300 mm, 400 x 400 mm, 600 x 400 mm 6.8kg
RS Stock No. 186-2025
Mfr. Part No.VIDWALLMNT
BrandStartech
MYR2,440.54
Each
units
Wall No 70kg 70in 483mm 934mm 306mm 600 x 400mm 15.7kg