Recently searched

    Ribbon Cable

    A ribbon cable, also known as a flat cable, flat flex cable, flat wire or flat cable connector, is a type of electrical cable characterised by its flat, wide structure, comprising multiple small-gauge conductors arranged in parallel. This design gives it the appearance of a flat ribbon, hence the name. Ribbon cables are commonly used in electronics for internal connections where space is limited, providing a compact solution for transmitting signals in a limited space. They are commonly used to connect various components, ensuring reliable signal transmission in devices ranging from computers to consumer electronics. Their flat profile allows for neat, organised wiring in devices ranging from computers and consumer electronics to industrial machinery and automotive systems.

    How Does a Ribbon Cable Work?

    Ribbon cables transmit electrical signals through their multiple parallel conductors, enabling simultaneous communication of many data lines or control signals between devices or components. The flat cable wire arrangement minimises crosstalk and electromagnetic interference by maintaining consistent spacing between conductors.

    When terminated with flat ribbon cable connectors such as insulation displacement connectors (IDC), the cable can be quickly and securely connected to circuit boards, drives, or other peripherals without soldering. This allows for fast assembly and easy maintenance.

    Types of Ribbon Cable

    Flat Ribbon Cable

    A flat ribbon cable, also known as multiplanar cables, is a thin cable composed of multiple small-grade cables placed parallel to each other. With each core situated side by side, they form a wide flat cable resembling a piece of ribbon.

    This type of cable is mostly used in electronic systems that require multiple data buses to link internal peripherals, such as disk drives to their respective drive controllers, internal computer wiring, and other multi-signal applications. They often feature colour-coded insulation to simplify identification and reduce wiring errors.

    Round Ribbon Cable

    Round ribbon cables typically consist of multiple individual wires bundled together but laid out flat, side by side, often with each wire coloured differently to help differentiate between them. Unlike flat ribbon cables, round ribbon cables have a circular cross-section but maintain the parallel conductor arrangement. They are mainly used for external wiring in electronic equipment or appliances and consumer products.

    Compared to other types of ribbon cable, they take up far less room, which makes them useful if wiring is needed in a limited space. Round ribbon cables come in shielded and unshielded forms and can have different voltage ratings and capacitance to suit different applications.

    Benefits of Ribbon Cables

    • Space Efficiency: The flat, compact design fits easily into tight spaces and helps keeps wiring neat and organised.
    • Ease of Installation: Colour-coded conductors and standard connectors simplify installation and reduce wiring errors.
    • Flexibility: Flat flex cables can bend and fold to fit complex routing paths without damaging conductors.
    • Cost-Effective: Ribbon cables are generally economical and faster to assemble compared to individual wire harnesses.
    • Reliable Signal Transmission: Parallel conductors maintain consistent electrical characteristics, reducing noise and signal degradation.
    • Versatility: Suitable for a wide range of applications from consumer electronics to industrial automation and automotive wiring.

    Choosing the Right Ribbon Cable for Your Application

    Here’s what you should consider when choosing a ribbon cable:

    • Number of Conductors and Cable Width: The number of conductors determines how many signals the cable can carry simultaneously. Choose a flat ribbon cable that matches your connector’s pin count and fits the available space.
    • Pitch (Conductor Spacing): Pitch is the distance between adjacent conductors, commonly ranging from 0.5mm to 2mm. Ensure the cable pitch matches your ribbon cable connectors to avoid misalignment and connection issues.
    • Conductor Gauge (Wire Size): Wire gauge affects current capacity and flexibility, with thicker wires carrying more current but being less flexible. Select a gauge that supports your electrical load without overheating.
    • Insulation and Jacket Material: Insulation protects conductors and affects flexibility and temperature tolerance. A ribbon cable or flat flex cable made out of materials like PVC are general-purpose, while polyimide or Teflon suit high-temperature or chemical-resistant needs.
    • Shielding and Noise Immunity: In environments with high electromagnetic interference (EMI), shielded ribbon cables help reduce crosstalk and noise, ensuring signal integrity. Shielding options include foil or braided shields, which add protection but may increase cable thickness and cost.
    • Flexibility and Bend Radius: If your application involves frequent movement or tight bends, select a ribbon cable designed for flexibility, such as flat flex cables (FFC) with thin insulation and stranded conductors. Consider the minimum bend radius specified by the manufacturer to prevent conductor fatigue or breakage.

    Common Industrial Applications of Ribbon Cables

    Ribbon cables are used across numerous industries due to their compact design, flexibility, and ability to facilitate organised, multi-conductor connections. Their efficiency in transmitting signals in space-constrained environments makes them a valuable component in a wide array of applications.

    • Telecommunications: In telecommunications, flat cable connectors are used in circuit boards and internal wiring within communication equipment. Their ability to handle multiple signals simultaneously ensures efficient data transmission for critical network infrastructure.
    • Computing and Data Storage: SATA ribbon cables are widely used in computers and data storage devices to connect components like hard drives, CD/DVD drives, and other peripherals to the motherboard. Their flat structure helps optimise airflow within the system.
    • Consumer Electronics: From televisions and audio systems to gaming consoles and home appliances, flat wires are integral to the internal wiring of many consumer electronics. They provide a compact and organised solution for connecting various internal components, contributing to the device's overall functionality and design.
    • Automotive: In the automotive industry, flat ribbon cables are employed in various applications, including connecting sensors, displays, and control units within vehicles. Their flexibility and durability make them well-suited to withstand the vibrations and temperature variations encountered in automotive environments.
    • Industrial Automation: Ribbon cables play a vital role in industrial automation systems, connecting sensors, actuators, and control systems in manufacturing equipment and robotic systems. Their use ensures precise and reliable signal transmission, which is essential for the accurate and efficient operation of automated processes.
    • Medical Devices: Flat flex cables are commonly found in medical devices such as diagnostic equipment, patient monitoring systems, and imaging devices. Their compact size, flexibility, and reliability are crucial in these applications, where space is often limited and signal integrity is paramount for accurate medical readings and device performance.

    Shop Ribbon Cables at RS Malaysia

    RS is a trusted supplier and distributor of flat ribbon cables and connectors in Malaysia, offering a wide selection to suit various industrial and commercial needs. Explore reliable options from top brands like Molex, TE Connectivity, Samtec, our very own RS PRO and many more. We also carry a range of complementary cables and wires so you have everything you need for connectivity. For delivery details, shipping times, and service options, please visit our Delivery Page.

    1 of 1
    Results per page