Braided Wire

Braided wire earth leads are high grade copper braids used for earthing and electrical bonding applications. Typically supplied with a grounding lug on either end to attach to equipment terminals.
Where might I use one?
Braided earth wire are typically used in the construction, automotive, aerospace and rail industries, but are also essential for grounding in audio, video and computer systems.

...
Read more Read less

Filters

Viewing 1 - 18 of 18 products
Results per page
Description Price Fire Behaviour Size Conductor Material Cross Sectional Area Current Rating Length Conductor Resistance Stud Size Cable Shape Series Standards Met Voltage Rating
RS Stock No. 358-012
BrandRS PRO
MYR169.89
1 Reel of 25 Metre(s)
Reel(s)
- 4 x 0.8 mm Tinned Copper 1.7 mm² 30 A 25m 10.44 Ω/km - Single Core - BS4109 -
RS Stock No. 358-006
BrandRS PRO
MYR93.99
1 Reel of 25 Metre(s)
Reel(s)
- 1.9 x 0.6 mm Tinned Copper 0.5 mm² 10 A 25m 35 Ω/km - Single Core - BS4109 -
RS Stock No. 365-559
BrandRS PRO
MYR729.04
1 Reel of 25 Metre(s)
Reel(s)
- 12 x 2.3 mm Tinned Copper 9.3 mm² 90 A 25m 1.91 Ω/km - Single Core - BS4109 -
RS Stock No. 489-210
BrandRS PRO
MYR39.09
Each
units
- 24 x 20 x 0.2 mm Tinned Copper 10.05 mm² - 150mm 1762 Ω/km M6 Single Core - BS EN 13602:2002, BS4109 -
RS Stock No. 489-208
BrandRS PRO
MYR30.15
Each
units
- 16 x 20 x 0.2 mm Tinned Copper 10.05 mm² - 150mm 1762 Ω/km M5 Single Core - BS EN 13602:2002, BS4109 -
RS Stock No. 489-163
BrandRS PRO
MYR29.04
Each
units
- 24 x 20 x 0.2 mm Tinned Copper 15.08 mm² - 250mm 1174 Ω/km M6 Single Core - BS EN 13602:2002, BS4109 -
RS Stock No. 489-157
BrandRS PRO
MYR87.73
Each
units
- 2 x 24 x 16 x 0.2 mm Tinned Copper 24.13 mm² - 400mm 734 Ω/km M8 Single Core - BS EN 13602:2002, BS4109 -
RS Stock No. 489-169
BrandRS PRO
MYR61.47
Each
units
- 24 x 20 x 0.2 mm Tinned Copper 15.08 mm² - 400mm 1174 Ω/km M6 Single Core - BS EN 13602:2002, BS4109 -
RS Stock No. 489-153
BrandRS PRO
MYR94.91
Each
units
- 3 x 2 x 16 x 0.2 mm Tinned Copper 36.19 mm² - 500mm 0.481 Ω/km M8 Single Core - BS EN 13602:2002, BS4109 -
RS Stock No. 365-543
BrandRS PRO
MYR559.11
1 Reel of 25 Metre(s)
Reel(s)
- 10 x 2 mm Tinned Copper 7.5 mm² 63 A 25m 2.349 Ω/km - Single Core - BS4109 -
RS Stock No. 489-185
BrandRS PRO
MYR23.08
Each
units
- 16 x 8 x 0.15 mm Tinned Copper 2.26 mm² - 200mm 7830 Ω/km M8 Single Core - BS EN 13602:2002, BS4109 -
RS Stock No. 489-175
BrandRS PRO
MYR19.61
Each
units
- 16 x 4 x 0.15 mm Tinned Copper 1.13 mm² - 150mm 15.41 Ω/km M3.5 Single Core - BS EN 13602:2002, BS4109 -
RS Stock No. 489-204
BrandRS PRO
MYR27.82
Each
units
- 24 x 11 x 0.2 mm Tinned Copper 8.29 mm² - 150mm 2.1 Ω/km M5 Single Core - BS EN 13602:2002, BS4109 -
RS Stock No. 489-181
BrandRS PRO
MYR21.03
Each
units
- 16 x 4 x 0.15 mm Tinned Copper 1.13 mm² - 200mm 15659 Ω/km M3.5 Single Core - BS EN 13602:2002, BS4109 -
RS Stock No. 489-179
BrandRS PRO
MYR16.34
Each
units
- 16 x 4 x 0.15 mm Tinned Copper 1.13 mm² - 100mm 15.41 Ω/km M3.5 Single Core - BS EN 13602:2002, BS4109 -
RS Stock No. 489-214
BrandRS PRO
MYR28.76
Each
units
- 16 x 20 x 0.2 mm Tinned Copper 10.05 mm² - 200mm 1762 Ω/km M5 Single Core - BS EN 13602:2002, BS4109 -
RS Stock No. 489-197
BrandRS PRO
MYR28.48
Each
units
- 16 x 20 x 0.2 mm Tinned Copper 10.05 mm² - 100mm 1762 Ω/km M5 Single Core - BS EN 13602:2002, BS4109 -
RS Stock No. 489-191
BrandRS PRO
MYR32.02
Each
units
- 0.2 (Dia.) mm Tinned Copper - - 200mm 2349 Ω/km M5 Earth Lead - BS EN 13602:2002, BS4109 -