Twisted Ribbon Cable

Twisted ribbon cables consist of a number of coloured wires laid out flat next to one another. They have alternate parallel and twisted pair conductor sections. The twisted pairs reduce cross talk, while the parallel conductors make termination easy. The cables are coloured individually to make them easier to distinguish from one another, which makes connecting the wires quicker and easier.

What are twisted ribbon cables used for?

Twisted ribbon cables are most often used for internal peripherals in computer systems, for example in CD drives and hard drives, as well as in some audio and digital equipment. They are also useful for mass termination and are good as a space- and weight-saving measure.

Types of twisted ribbon cables

Twisted ribbon cables mainly differ by the numbers of pairs that they have. The cables can be of different lengths and sizes, and they can have varying resistance to high and low temperatures. Finally, they can have different voltage ratings and capacitance.


...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Number of Ways Width Pitch Reel Length Voltage Rating Capacitance Characteristic Impedance Number of Pairs Minimum Operating Temperature Maximum Operating Temperature American Wire Gauge Cable Shape Conductor Strand Type Core Strands
RS Stock No. 234-382
BrandRS PRO
MYR606.56
1 Box of 30 Metre(s)
Box(es)
16 20.98 mm 1.27mm 30m 300 V 49.2 pF/m 100 Ω 8 -20°C +80°C 28 Ribbon Stranded 7/36
RS Stock No. 234-433
BrandRS PRO
MYR1,213.26
1 Box of 30 Metre(s)
Box(es)
50 64.16 mm 1.27mm 30m 300 V 49.2 pF/m 100 Ω 25 -20°C +80°C 28 Ribbon Stranded 7/36
RS Stock No. 234-398
BrandRS PRO
MYR598.73
1 Box of 30 Metre(s)
Box(es)
20 26.06 mm 1.27mm 30m 300 V 49.2 pF/m 100 Ω 10 -20°C +80°C 28 Ribbon Stranded 7/36
RS Stock No. 234-411
BrandRS PRO
MYR889.73
1 Box of 30 Metre(s)
Box(es)
34 43.84 mm 1.27mm 30m 300 V 49.2 pF/m 100 Ω 17 -20°C +80°C 28 Ribbon Stranded 7/36
RS Stock No. 234-427
BrandRS PRO
MYR1,078.46
1 Box of 30 Metre(s)
Box(es)
40 51.46 mm 1.27mm 30m 300 V 49.2 pF/m 100 Ω 20 -20°C +80°C 28 Ribbon Stranded 7/36