Flat Ribbon Cable

A flat ribbon cable, also known as multiplanar cables, are thin cable composed of multiple small-grade cables placed parallel to each other. With each core situated side by side, they form a wide flat cable resembling a piece of ribbon.
Where might I use one?
This type of cable is mostly used in electronic systems that require multiple data buses to link internal peripherals, such as disk drives to their respective drive controllers. Colour coding is implemented in ribbon cables to avoid reverse connections, with the edge of the cable marked with a red stripe to be connected to pin 1 on the connector.

...
Read more Read less

Filters

Viewing 1 - 20 of 38 products
Results per page
Description Price Number of Ways Pitch American Wire Gauge Reel Length Width Cable Shape Sheath Colour Voltage Rating Hi-Flex Screened/Unscreened Conductor Strand Type Number of Strands Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 360-166
BrandRS PRO
MYR293.27
1 Box of 30 Metre(s)
Box(es)
34 1.27mm 28 30m 43.2 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS Stock No. 360-194
BrandRS PRO
MYR452.82
1 Box of 30 Metre(s)
Box(es)
40 1.27mm 28 30m 50.8 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS Stock No. 360-093
BrandRS PRO
MYR114.00
1 Box of 30 Metre(s)
Box(es)
10 1.27mm 28 30m 12.7 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS Stock No. 360-138
BrandRS PRO
MYR162.31
1 Box of 30 Metre(s)
Box(es)
24 1.27mm 28 30m 30.5 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS Stock No. 360-150
BrandRS PRO
MYR284.10
1 Box of 30 Metre(s)
Box(es)
26 1.27mm 28 30m 33 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS Stock No. 424-2062
BrandRS PRO
MYR529.93
1 Reel of 30 Metre(s)
Reel(s)
68 0.64mm 30 30m 43.18 mm Ribbon Grey 150 V - Unscreened Solid 1 -20°C +105°C
RS Stock No. 360-015
BrandRS PRO
MYR1,253.68
1 Box of 30 Metre(s)
Box(es)
50 1.27mm 28 30m 63.63 mm Ribbon Multicoloured 300 V No Unscreened Stranded 7 -20°C +105°C
RS Stock No. 360-100
BrandRS PRO
MYR155.57
1 Box of 30 Metre(s)
Box(es)
14 1.27mm 28 30m 17.8 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS Stock No. 289-9846
BrandRS PRO
MYR25.47
1 Reel of 5 Metre(s)
Reel(s)
10 1.27mm 28 5m 12.7 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS Stock No. 360-172
BrandRS PRO
MYR359.20
1 Box of 30 Metre(s)
Box(es)
36 1.27mm 28 30m 45.7 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS Stock No. 289-9981
BrandRS PRO
MYR97.92
1 Reel of 5 Metre(s)
Reel(s)
50 1.27mm 28 5m 63.5 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS Stock No. 289-9925
BrandRS PRO
MYR55.00
1 Reel of 5 Metre(s)
Reel(s)
26 1.27mm 28 5m 33 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS Stock No. 214-0683
BrandRS PRO
MYR165.07
1 Reel of 10 Metre(s)
Reel(s)
20 1.27mm - 10m 25.4 mm Ribbon Multicoloured 300 V - Unscreened Stranded 7 -20°C +105°C
RS Stock No. 360-116
BrandRS PRO
MYR175.99
1 Box of 30 Metre(s)
Box(es)
16 1.27mm 28 30m 20.3 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS Stock No. 424-2034
BrandRS PRO
MYR390.94
1 Reel of 30 Metre(s)
Reel(s)
50 0.64mm 30 30m 31.75 mm Ribbon Grey 150 V - Unscreened Solid 1 -20°C +105°C
RS Stock No. 360-201
BrandRS PRO
MYR507.75
1 Box of 30 Metre(s)
Box(es)
50 1.27mm 28 30m 63.5 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS Stock No. 289-9874
BrandRS PRO
MYR37.02
1 Reel of 5 Metre(s)
Reel(s)
16 1.27mm 28 5m 20.3 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS Stock No. 289-9931
BrandRS PRO
MYR69.44
1 Reel of 5 Metre(s)
Reel(s)
34 1.27mm 28 5m 43.2 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS Stock No. 360-021
BrandRS PRO
MYR1,340.33
1 Box of 30 Metre(s)
Box(es)
64 1.27mm 28 30m 81.41 mm Ribbon Multicoloured 300 V No Unscreened Stranded 7 -20°C +105°C
RS Stock No. 359-942
BrandRS PRO
MYR505.52
1 Box of 30 Metre(s)
Box(es)
16 1.27mm 28 30m 20.45 mm Ribbon Multicoloured 300 V No Unscreened Stranded 7 -20°C +105°C