Telephone Cable

A telephone cable is a method of guided transmission for your telephone line. This means it acts as a physical path to transmit electromagnetic waves and carry information from point to point. This is done by means of a conductive material such as copper wiring. Telephone cables are sheathed in a protective material such as PVC in order to protect the wires from damp and damage.

What is a telephone cable used for?
A telephone cable can be used for all kinds of communication purposes. They're found in telecommunication applications such as audio and TV equipment as well as in computer and telephone networks. Fibre optic cables are a more advanced version of telephone cables.

What type of cable do I need?

The type of telephone cable you choose will depend on the specific task it is needed for. For example, in high-tech audio equipment, it is necessary to prevent sound interference. The telephone cable will therefore need an extra conductive layer to ensure inference doesn't reach the cable itself.

Whether the cable is to be used inside/outside or as a telephone extension will also determine the type of cable that needs to be used.

There are a range of telephone cables available including those that have been manufactured to British Telecom (BT approved) and European standards.

All telephone cables can be connected to a telecommunication network interface such as a Registered Jack (RJ). The RJ11, RJ14 and RJ25 connectors are the most commonly used interfaces for telephone connections with the RJ11 being the most widely implemented. The RJ11 is a modular connector with wire for one telephone line and is used for single-line telephones in most homes and offices worldwide.

...
Read more Read less

Filters

Viewing 1 - 20 of 42 products
Results per page
Description Price Fire Behaviour BT Specification Number of Cores Shield Type Outer Sheath Material Reel Length Core Strands Cross Sectional Area American Wire Gauge Conductor Material Cable Shape Number of Strands Outer Diameter Sheath Colour
RS Stock No. 520-2699
BrandRS PRO
MYR1,075.52
1 Reel of 100 Metre(s)
Reel(s)
- CW1308 40 - PVC 100m - - - Bare Copper Twisted Pair - 10.7mm White
RS Stock No. 520-2807
BrandRS PRO
MYR1,662.97
1 Reel of 100 Metre(s)
Reel(s)
- CW1128 40 - PE 100m - - - Bare Annealed Copper Multicore - 12mm Black
RS Stock No. 749-2500
BrandRS PRO
MYR358.12
1 Reel of 100 Metre(s)
Reel(s)
- - 6 Unshielded PVC 100m 7/0.16 mm - 26 AWG Bare Copper Flat 7 7.1 x 2.4mm Silver
RS Stock No. 520-2627
BrandRS PRO
MYR174.24
1 Reel of 100 Metre(s)
Reel(s)
- CW1308 4 - PVC 100m - - - Tinned Annealed Copper Twisted Pair - 4mm White
RS Stock No. 521-3021
BrandRS PRO
MYR631.23
1 Reel of 200 Metre(s)
Reel(s)
- CW1311 4 - PVC 200m 7/0.16 mm 0.14 mm² 26 AWG Tinned Annealed Copper Multicore 7 5 x 3mm Black
RS Stock No. 520-2683
BrandRS PRO
MYR811.20
1 Reel of 100 Metre(s)
Reel(s)
- CW1308 24 - PVC 100m - - - Bare Copper Twisted Pair - 9.1mm White
RS Stock No. 749-2507
BrandRS PRO
MYR263.08
1 Reel of 100 Metre(s)
Reel(s)
- - 4 Unshielded PVC 100m 7/0.16 mm 0.14 mm² 26 AWG Bare Copper Flat 4 5.1 x 2.5mm Silver
RS Stock No. 520-2790
BrandRS PRO
MYR1,385.29
1 Reel of 100 Metre(s)
Reel(s)
- CW1128 20 - PE 100m - - - Bare Annealed Copper Multicore - 9.5mm Black
RS Stock No. 520-2649
BrandRS PRO
MYR217.59
1 Reel of 100 Metre(s)
Reel(s)
- CW1308 8 - PVC 100m - - - Tinned Annealed Copper Twisted Pair - 5.8mm White
RS Stock No. 520-2661
BrandRS PRO
MYR753.88
1 Reel of 100 Metre(s)
Reel(s)
- CW1308 20 - PVC 100m - - - Tinned Annealed Copper Twisted Pair - 8.3mm White
RS Stock No. 520-2611
BrandRS PRO
MYR134.47
1 Reel of 100 Metre(s)
Reel(s)
- CW1308 2 - PVC 100m - - - Bare Annealed Copper Multicore - 3.2mm White
RS Stock No. 749-2513
BrandRS PRO
MYR417.83
1 Reel of 100 Metre(s)
Reel(s)
- - 8 Unshielded PVC 100m 7/0.16 mm 0.14 mm² 26 AWG Bare Copper Flat 7 8.65 x 2.4mm Grey
RS Stock No. 520-2784
BrandRS PRO
MYR1,055.31
1 Reel of 100 Metre(s)
Reel(s)
- CW1128 10 - PE 100m - - - Bare Annealed Copper Multicore - 8mm Black
RS Stock No. 520-2633
BrandRS PRO
MYR153.01
1 Reel of 100 Metre(s)
Reel(s)
- CW1308 6 - PVC 100m - - - Tinned Annealed Copper Twisted Pair - 5mm White
RS Stock No. 520-2655
BrandRS PRO
MYR290.81
1 Reel of 100 Metre(s)
Reel(s)
- CW1308 12 - PVC 100m - - - Tinned Annealed Copper Twisted Pair - 6.8mm White
RS Stock No. 520-2835
BrandRS PRO
MYR3,154.58
1 Reel of 100 Metre(s)
Reel(s)
- CW1128, CW1198 40 - PE 100m 1/0.5 mm - - Bare Copper Multicore 1 17.2mm Black
RS Stock No. 749-2504
BrandRS PRO
MYR293.29
1 Reel of 100 Metre(s)
Reel(s)
- - 6 Unshielded PVC 100m 7/0.16 mm 0.14 mm² 26 AWG Bare Copper Flat 7 7.1 x 2.4mm Grey
RS Stock No. 749-2510
BrandRS PRO
MYR361.13
1 Reel of 100 Metre(s)
Reel(s)
- - 8 - PVC 100m 7/0.16 mm 0.14 mm² 26 AWG Bare Copper Flat 7 8.65 x 2.4mm Grey
RS Stock No. 136-8173
BrandRS PRO
MYR278.15
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant - 4 Al/PET PVC 100m 1/0.81 mm - 20 AWG Copper Multicore - 6mm Red
RS Stock No. 518-5689
BrandRS PRO
MYR303.30
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant - 4 Unshielded PVC 100m 7/0.127 mm 0.066 mm² AWG 26 Bare Copper Multicore 7 4.8mm Black