Fibre Optic Cable

Fibre optic cables are network cables that contain one or more transparent optical fibres that are used to carry light. The optical fibres are typically glass or plastic pipes contained in a protective tube suitable for long distance, very high performance data networking and telecommunications. A key advantage of fibre optic cables over metal conductor cables is superior performance in terms of bandwidth and data carrying performance.
Fibre optic cables have revolutionised networking due to their ability to transmit signals extremely fast, have a higher bandwidth and are less susceptible to interference. Fibre optic cables are in internet, phone and TV applications. They’re also used in decorative lighting, for example you can get fibre optic Christmas trees. Their ability to save space means that they are used in lighting and safety features of cars. They are used in the medical field, mechanical inspections and can be used as fibre optic sensors for electrical currents, sounds and chemicals.

How do Fibre Optic Cables Work?
Fibre optic cables carry communication signals using pulses of light generated by small lasers or light-emitting diodes (LEDs). The cable consists of one or more strands each approximately the thickness of a human hair. The centre of each strand is called the core, this core is the pathway for light to travel. The core is surrounded by a layer of glass that reflects light inward to avoid loss of signal and allow the light to pass through bends in the cable.

Types of Fibre Optic Cable
• Single-Mode: The simplest form in which all signals travel down the middle of the fibre without reflection. Suitable for data transmission over long distances (>100 km)
• Multimode: Around 10 times bigger than single-mode fibres, allowing light beams to travel through various paths (or multiple modes). Suitable for data transmission over relatively short distances (≤2 km)
Optical fibres are classified according to their modal type and transmission speeds: OM1 – Multimode 62.5/125 μm & OM2 – Multimode 50/125 μm 1 Gbit.
Fibre optic cable assemblies consist of a group of fibre optic wires gathered together in a protective casing. They’re used to transmit data, using total internal refraction of light. The individual strands are often coated with a material such as plastic to prevent the fibre from damage and the assembly may also have a layer of light-absorbing glass between fibres to prevent interference if light leaks from one fibre.

...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Length Propagation Mode Terminated/Unterminated Connector A Core Diameter Connector B Reel Length Sheath Material Minimum Bend Radius Number of Cores Sheath Colour Cable Construction Attenuation Cable Shape
RS Stock No. 255-8393
Mfr. Part No.944 3D5D 05.0 944 3D0
BrandAmphenol
MYR632.17
Each
units
500mm Single Mode Terminated FC 9/125µm FC - - - - - - - -
RS Stock No. 171-4069
Mfr. Part No.944 1D5D 05.0 ST2 1D0
BrandAmphenol
MYR490.06
Each
units
5m Single Mode Terminated FC 9/125µm ST2 - - - - - - - -
RS Stock No. 171-4031
Mfr. Part No.ST1 1D5D 05,0 944 1D0
BrandAmphenol
MYR442.93
Each
units
5m Single Mode Terminated ST 9/125µm FC - - - - - - - -
RS Stock No. 171-4019
Mfr. Part No.ST1 1D5D 05,0 ST1 1D0
BrandAmphenol
MYR515.01
Each
units
5m Single Mode Terminated ST 9/125µm ST - - - - - - - -
RS Stock No. 286-1245
Mfr. Part No.ST2 1D2D 020 ST2 1D0
BrandAmphenol
MYR174.41
Each
units
2m Multi Mode Terminated ST 62.5/125µm ST - - - - - - - -
RS Stock No. 255-8387
Mfr. Part No.954 3D5D 05,0 944 3D0
BrandAmphenol
MYR666.82
Each
units
500mm Single Mode Terminated SC 9/125µm FC - - - - - - - -
RS Stock No. 238-3391
Mfr. Part No.ST2 1D2D 05,0 ST2 1D0
BrandAmphenol
MYR218.85
Each
units
500mm Multi Mode Terminated ST2 62.5/125µm - - - - - - - - -
RS Stock No. 171-4047
Mfr. Part No.944 1D5D 05.0 944 1D0
BrandAmphenol
MYR444.21
Each
units
500mm Single Mode Terminated FC 9/125µm FC - - - - - - - -
RS Stock No. 171-4081
Mfr. Part No.954 1D5D 05,0 954 1D0
BrandAmphenol
MYR472.94
Each
units
5m Single Mode Terminated SC 9/125µm SC - - - - - - - -
RS Stock No. 255-8371
Mfr. Part No.954 3D5D 05,0 954 3D0
BrandAmphenol
MYR622.10
Each
units
500mm Single Mode Terminated SC 9/125µm SC - - - - - - - -