YY Cable

YY control cable is a highly flexible unshielded multicore power and signal control cable able to support a range of applications including engineering, plant installations, car production, bottling plants and many more. It is made up of plain electrolytic fine copper wire strands with PVC-based insulation. Suitable for outdoor use when protected from direct sunlight and indoors in dry or moist conditions.
Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with individual cores of green/yellow and varying numbered black cores. YY control cables are not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.

...
Read more Read less

Filters

Viewing 1 - 20 of 64 products
Results per page
Description Price Number of Cores Cross Sectional Area Series Screened/Unscreened Earth Cable Sheath Colour Outer Diameter Current Rating Voltage Rating American Wire Gauge Cable Shape Conductor Material Core Strands Conductor Resistance
RS Stock No. 827-4252
BrandRS PRO
MYR168.51
1 Reel of 50 Metre(s)
Reel(s)
3 0.5 mm² - Unscreened Yes Grey 5.1mm 9 A 300/500 V 20 AWG - Copper 16/0.20 mm 39 Ω/km
RS Stock No. 827-4268
BrandRS PRO
MYR218.79
1 Reel of 50 Metre(s)
Reel(s)
4 0.5 mm² - Unscreened Yes Grey 5.7mm 9 A 300/500 V 20 AWG - Copper 16/0.20 mm 39 Ω/km
RS Stock No. 522-496
BrandRS PRO
MYR1,777.37
1 Reel of 50 Metre(s)
Reel(s)
12 2.5 mm² - Unscreened - Grey 14.9mm 15 A 300/500 V 13 AWG - Copper 50/0.25 mm 8.2 Ω/km
RS Stock No. 522-484
BrandRS PRO
MYR762.60
1 Reel of 50 Metre(s)
Reel(s)
7 1.5 mm² - Unscreened - Grey 9.5mm 9 A 300/500 V 15 AWG - Copper 30/0.25 mm 13.7 Ω/km
RS Stock No. 522-614
BrandRS PRO
MYR236.65
1 Reel of 50 Metre(s)
Reel(s)
4 0.75 mm² - Unscreened - Grey 6.6mm 4.5 A 300/500 V 18 AWG - Copper 24/0.20 mm 28.1 Ω/km
RS Stock No. 522-474
BrandRS PRO
MYR1,689.54
1 Reel of 50 Metre(s)
Reel(s)
18 1.5 mm² - Unscreened - Grey 14.5mm 9 A 300/500 V 15 AWG - Copper 32/0.20 mm 13.7 Ω/km
RS Stock No. 749-2579
BrandRS PRO
MYR138.21
1 Reel of 25 Metre(s)
Reel(s)
2 0.22 mm² - Screened - Grey 5.2mm 1.2 A 300/500 V 24 AWG - Copper 7/0.6 mm 84.6 Ω/km
RS Stock No. 827-4234
BrandRS PRO
MYR108.39
1 Reel of 50 Metre(s)
Reel(s)
2 0.5 mm² - Unscreened Yes Grey 4.8mm 9 A 300/500 V 20 AWG - Copper 16/0.20 mm 39 Ω/km
RS Stock No. 749-2535
BrandRS PRO
MYR298.87
1 Reel of 100 Metre(s)
Reel(s)
2 0.22 mm² - Unscreened - Grey 3.6mm - 300/500 V - - Copper 7/0.6 mm 84.6 Ω/km
RS Stock No. 522-503
BrandRS PRO
MYR569.08
1 Reel of 50 Metre(s)
Reel(s)
4 2.5 mm² - Unscreened - Grey 9.1mm 15 A 300/500 V 13 AWG - Copper 50/0.25 mm 8.2 Ω/km
RS Stock No. 522-604
BrandRS PRO
MYR377.66
1 Reel of 50 Metre(s)
Reel(s)
4 1.5 mm² - Unscreened - Grey 7.6mm 9 A 300/500 V 15 AWG - Copper 30/0.25 mm 13.7 Ω/km
RS Stock No. 196-4677
BrandRS PRO
MYR395.55
1 Reel of 50 Metre(s)
Reel(s)
3 2.5 mm² - Unscreened Yes Grey 9mm - 300/500 V - Multicore Annealed Copper 50/0.25 mm -
RS Stock No. 827-4246
BrandRS PRO
MYR166.21
1 Reel of 50 Metre(s)
Reel(s)
2 1 mm² - Unscreened Yes Grey 5.7mm 15 A 300/500 V 17 AWG - Copper 32/0.20 mm 19.5 Ω/km
RS Stock No. 196-4686
BrandRS PRO
MYR521.83
1 Reel of 50 Metre(s)
Reel(s)
4 2.5 mm² - Unscreened Yes Grey 9.8mm - 300/500 V - Multicore Annealed Copper 50/0.25 mm -
RS Stock No. 777-4966
BrandRS PRO
MYR1,040.37
1 Reel of 50 Metre(s)
Reel(s)
7 2.5 mm² - Unscreened - Grey 12.4mm 15 A 300/500 V 13 AWG - Copper 50/0.25 mm 8.2 Ω/km
RS Stock No. 196-4669
BrandRS PRO
MYR188.97
1 Reel of 50 Metre(s)
Reel(s)
4 0.75 mm² - Unscreened Yes Grey 7.7mm - 300/500 V - Multicore Annealed Copper 24/0.2 mm -
RS Stock No. 827-4274
BrandRS PRO
MYR269.28
1 Reel of 50 Metre(s)
Reel(s)
5 0.5 mm² - Unscreened Yes Grey 6.2mm 9 A 300/500 V 20 AWG - Copper 16/0.20 mm 39 Ω/km
RS Stock No. 136-8202
BrandRS PRO
MYR366.47
1 Reel of 100 Metre(s)
Reel(s)
4 0.5 mm² LiYY Unscreened No Grey 5.3mm 9 A 300 V 20 Multicore Copper - 39 Ω/km
RS Stock No. 827-4287
BrandRS PRO
MYR229.93
1 Reel of 50 Metre(s)
Reel(s)
5 1 mm² - Unscreened Yes Grey 7.1mm 15 A 300/500 V 17 AWG - Copper 32/0.20 mm 19.5 Ω/km
RS Stock No. 827-4322
BrandRS PRO
MYR1,268.20
1 Reel of 50 Metre(s)
Reel(s)
25 1 mm² - Unscreened Yes Grey 14.7mm 15 A 300/500 V 17 AWG - Copper 32/0.20 mm 19.5 Ω/km