SY Cable

SY cable is an armoured flexible control cable designed for measuring control or regulation under tough mechanical stresses. SY cable uses a galvanised steel braided multicore cable protected by a transparent sheath. Stronger than CY and YY cables, this SY cable is widely used in installations where free movement is required without tensile stresses.
Suitable for internal dry, damp or wet environments, including oil-water mixtures. This cable type is not suitable for outdoor applications.
Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with individual cores of green/yellow and varying numbered black cores. SY control cables are not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671

...
Read more Read less

Filters

Viewing 1 - 20 of 51 products
Results per page
Description Price Fire Behaviour Number of Cores Cross Sectional Area Outer Diameter Current Rating Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Core Strands Sheath Colour Armoured Earth Cable American Wire Gauge Bedding Material
RS Stock No. 522-658
BrandRS PRO
MYR2,022.44
1 Reel of 50 Metre(s)
Reel(s)
- 18 1.5 mm² 16.8mm 9 A -20°C +80°C 300/500 V 30/0.25 mm Transparent - No 15 PVC
RS Stock No. 522-547
BrandRS PRO
MYR1,085.13
1 Reel of 50 Metre(s)
Reel(s)
- 12 1 mm² 13.8mm 6 A -20°C +80°C 300/500 V 32/0.20 mm Transparent - No 17 PVC
RS Stock No. 522-440
BrandRS PRO
MYR795.77
1 Reel of 50 Metre(s)
Reel(s)
- 7 1 mm² 11.7mm 6 A -20°C +80°C 300/500 V 32/0.20 mm Transparent - No 17 PVC
RS Stock No. 522-531
BrandRS PRO
MYR573.82
1 Reel of 50 Metre(s)
Reel(s)
- 3 1.5 mm² 9.4mm 9 A -20°C +80°C 300/500 V 30/0.25 mm Transparent - No 15 PVC
RS Stock No. 196-4723
BrandRS PRO
MYR471.22
1 Reel of 50 Metre(s)
Reel(s)
- 4 1.5 mm² 11.5mm - -15°C +70°C 300/500 V 30/0.25 mm Transparent Yes Yes - PVC
RS Stock No. 827-4212
BrandRS PRO
MYR1,434.11
1 Reel of 50 Metre(s)
Reel(s)
- 7 2.5 mm² 12.8mm 26 A -40°C +80°C 300/500 V 50/0.25 mm Transparent - Yes 13 PVC
RS Stock No. 196-4692
BrandRS PRO
MYR274.40
1 Reel of 50 Metre(s)
Reel(s)
- 3 1 mm² 10.3mm - -15°C +70°C 300/500 V 32/0.2 mm Transparent Yes Yes - PVC
RS Stock No. 522-676
BrandRS PRO
MYR1,355.91
1 Reel of 50 Metre(s)
Reel(s)
- 4 4 mm² 13.4mm 24 A -20°C +80°C 300/500 V 56/0.30 mm Transparent - No 11 PVC
RS Stock No. 196-4685
BrandRS PRO
MYR554.73
1 Reel of 50 Metre(s)
Reel(s)
- 7 1 mm² 12.2mm - -15°C +70°C 300/500 V 32/0.2 mm Transparent Yes Yes - PVC
RS Stock No. 522-709
BrandRS PRO
MYR609.95
1 Reel of 50 Metre(s)
Reel(s)
- 5 1 mm² 10.6mm 6 A -20°C +80°C 300/500 V 32/0.20 mm Transparent - No 17 PVC
RS Stock No. 196-4724
BrandRS PRO
MYR364.47
1 Reel of 50 Metre(s)
Reel(s)
- 3 1.5 mm² 10.9mm - -15°C +70°C 300/500 V 30/0.25 mm Transparent Yes Yes - PVC
RS Stock No. 196-4704
BrandRS PRO
MYR915.54
1 Reel of 50 Metre(s)
Reel(s)
- 12 1 mm² 14.5mm - -15°C +70°C 300/500 V 32/0.2 mm Transparent Yes Yes - PVC
RS Stock No. 827-4228
BrandRS PRO
MYR893.49
1 Reel of 50 Metre(s)
Reel(s)
- 12 0.75 mm² 11.9mm 12 A -40°C +80°C 300/500 V 24/0.20 mm Transparent - Yes 18 PVC
RS Stock No. 827-4215
BrandRS PRO
MYR1,901.04
1 Reel of 50 Metre(s)
Reel(s)
- 5 6 mm² 16.7mm 44 A -40°C +80°C 300/500 V 84/0.30 mm Transparent - Yes 9 PVC
RS Stock No. 196-4717
BrandRS PRO
MYR728.43
1 Reel of 50 Metre(s)
Reel(s)
- 4 2.5 mm² 12.5mm - -15°C +70°C 300/500 V 50/0.25 mm Transparent Yes Yes - PVC
RS Stock No. 196-4714
BrandRS PRO
MYR1,665.24
1 Reel of 50 Metre(s)
Reel(s)
- 4 6 mm² 16.2mm - -15°C +70°C 300/500 V 84/0.3 mm Transparent Yes Yes - PVC
RS Stock No. 522-434
BrandRS PRO
MYR2,126.53
1 Reel of 50 Metre(s)
Reel(s)
- 25 1 mm² 19.7mm 6 A -20°C +80°C 300/500 V 32/0.20 mm Transparent - No 17 PVC
RS Stock No. 196-4676
BrandRS PRO
MYR1,286.86
1 Reel of 50 Metre(s)
Reel(s)
- 12 1.5 mm² 16.4mm - -15°C +70°C 300/500 V 30/0.25 mm Transparent Yes Yes - PVC
RS Stock No. 522-698
BrandRS PRO
MYR703.09
1 Reel of 50 Metre(s)
Reel(s)
- 5 1.5 mm² 11.2mm 9 A -20°C +80°C 300/500 V 30/0.25 mm Transparent - No 15 PVC
RS Stock No. 522-563
BrandRS PRO
MYR687.97
1 Reel of 50 Metre(s)
Reel(s)
- 4 1.5 mm² 9.4mm 9 A -20°C +80°C 300/500 V 30/0.25 mm Transparent - No 15 PVC