Power Cable Assemblies

Power cables are used in almost every device or machine which requires electricity. From toasters and kettles, all the way up to generators and giant industrial equipment. Cables may vary in length, but the electrical current will perform at the same high capacity regardless of the distance it will need to travel. These power cable assemblies are supplied with a variety of plug types and connectors, both male and female.

What is a power cable assembly?
Power cable assemblies are defined as any power cable which has had a connector installed prior to sale. There are versions which may have one connector and an unterminated end. Some assemblies may have a connector a plug. And some assemblies will even have 2 connectors (IEC lead extension). Depending on the application, there are various types to suit the needs.

What are these cable assemblies used for?
On a standard power cable, the power is drawn from the mains and the electricity will run through the wire and arrive at its destination. This can be either into a power supply, or directly into the appliance/machine itself. Due to the range of voltages available, different types of cable assemblies will suit varying requirements.

What type of cable material is available?
Protection of the wires is high importance with a power cord. Each of these cables are fully equipped with a high quality, thick outer sheath. This way the wires will remain untouched and undamaged, both for safety and longevity reasons. The materials available are both PVC and PSE.

...
Read more Read less

Filters

Viewing 1 - 20 of 196 products
Results per page
Description Price Connector A Connector B Length Current Rating Sheath Colour Voltage Rating Mains Plug Type Mains Socket Type Fire Behaviour Standards Met Cross Sectional Area Series Outer Sheath Material Number of Fuses
RS Stock No. 487-277
BrandRS PRO
MYR36.91
Each
units
C13, IEC C14, IEC 2m 10 A Black 250 V IEC 60320 C14 IEC 60320 C13 - - - - PVC -
RS Stock No. 311-9315
BrandRS PRO
MYR57.54
Each
units
C19, IEC UK Plug 2m 13 A Black 250 V Type G - British BS1363 - - BS 136A, BS 4491:1989, EN 60320, IEC 320 - - PVC -
RS Stock No. 262-1154
BrandRS PRO
MYR42.25
Each
units
C13, IEC UK Plug 2m 10 A Black 250 V Type G - British BS1363 IEC 60320 C13 - ASTA - - PVC -
RS Stock No. 321-180
BrandRS PRO
MYR47.75
Each
units
Unterminated BS 1363, UK Plug 6m 10 A Black 250 V Type G - British BS1363 - - ASTA - - PVC -
RS Stock No. 426-418
BrandRS PRO
MYR42.63
Each
units
C13, IEC UK Plug 2m 10 A Grey 250 V Type G - British BS1363 IEC 60320 C13 - - - - PVC -
RS Stock No. 321-219
BrandRS PRO
MYR59.80
Each
units
C19, IEC C20, IEC 2m 16 A Black 250 V - - - - - - PVC -
RS Stock No. 321-168
BrandRS PRO
MYR51.53
Each
units
Unterminated AS/NZS 3112, Australian/New Zealand Plug 2.5m 10 A Black 250 V Type I - Austrailian/Chinese - - SAA - - PVC -
RS Stock No. 321-203
BrandRS PRO
MYR38.81
Each
units
C7, IEC CEE 7/16, Europlug 1.5m 2.5 A Black 250 V Type C - Europlug Type C - Europlug - CEBEC, DEMKO, FIMKO, IMQ, KEMA, LCIE, NEMKO, OVE, SEMKO, SEV, VDE - - PVC -
RS Stock No. 262-1126
BrandRS PRO
MYR50.34
Each
units
C13, IEC UK Plug 3m 10 A Black 250 V Type G - British BS1363 IEC 60320 C13 - ASTA - - PVC -
RS Stock No. 656-3850
BrandRS PRO
MYR30.65
Each
units
2.1 mm Plug Lead Unterminated 1.8m 1 A Black 12 V - - - - - - - -
RS Stock No. 680-3798
BrandRS PRO
MYR83.11
Each
units
C13, IEC UK Plug 5m 10 A Black 250 V Type G - British BS1363 IEC 60320 C13 - ASTA - - PVC -
RS Stock No. 123-0959
BrandRS PRO
MYR56.95
Each
units
C13, IEC C14, IEC 1m - Black - IEC 60320 C14 IEC 60320 C13 Low Smoke Zero Halogen (LSZH) - - - - -
RS Stock No. 268-2610
BrandRS PRO
MYR53.31
Each
units
C13, IEC C14, IEC 2m 10 A Black 250 V IEC 60320 C14 IEC 60320 C13 - BEAB - - PVC -
RS Stock No. 489-346
BrandRS PRO
MYR45.42
Each
units
Unterminated UK Plug 2m 13 A Black 250 V Type G - British BS1363 - - ASTA - - PVC -
RS Stock No. 426-424
BrandRS PRO
MYR46.94
Each
units
C13, IEC UK Plug 2m 10 A Grey 250 V Type G - British BS1363 IEC 60320 C13 - - - - PVC -
RS Stock No. 909-2156
BrandRS PRO
MYR99.35
Each
units
C13, IEC UK Plug 10m 10 A Black 250 V Type G - British BS1363 IEC 60320 C13 - - - - PVC -
RS Stock No. 452-669
BrandRS PRO
MYR57.39
Each
units
C7, IEC UK Plug 1.5m 2.5 A Black 250 V Type G - British BS1363 - - - - - PVC -
RS Stock No. 123-0962
BrandRS PRO
MYR140.47
Each
units
C13, IEC C14, IEC 5m - Black - IEC 60320 C14 IEC 60320 C13 Low Smoke Zero Halogen (LSZH) - - - - -
RS Stock No. 449-326
BrandRS PRO
MYR72.13
Each
units
Unterminated C14, IEC 5m 10 A Black 250 V IEC 60320 C14 - - ENEC - - PVC -
RS Stock No. 124-7409
BrandRS PRO
MYR82.84
Each
units
C13, IEC C14, IEC 5m 10 A Black 250 V IEC 60320 C14 IEC 60320 C13 - BEAB, IEC 61140 - - PVC -