Multicore Industrial Cable

A multicore industrial cable is an electric cable containing multiple cores made from copper wire. To be considered multicore, a cable normally has more than the typical number of cores for that kind of cable.

What are multicore industrial cables used for?

Multicore industrial cables have varying degrees of flexibility and their robust design makes them ideal for harsh industrial environments where high volume cabling is required. Multicore industrial cables are used to transmit data, signal and power in the same cable

Types of multicore industrial cables

The main types of multicore industrial cables include

  • Hook up wires, where high-density and complex circuitry cabling is needed like in aerospace and defence industries.
  • High-speed copper cables, for military and marine applications requiring top speed current and signal transmission.
  • Twisted pair cables, for heavy machinery and bulky equipment systems in factories and production plants.
  • Powered Cables with added flexibility to prevent wrinkling or cracking of the insulation used for areas with tight spaces and awkward angles.
  • Coaxial cables, which are lighter than standard industrial cables and offer significant size and weight saving features for applications like security, communications, microwave and avionics systems.

...
Read more Read less

Filters

Viewing 1 - 20 of 162 products
Results per page
Description Price Number of Cores Cross Sectional Area Screened/Unscreened Length Sheath Colour American Wire Gauge Outer Diameter Current Rating Screen Type Maximum Operating Temperature Core Strands Sheath Material Voltage Rating Fire Behaviour
RS Stock No. 660-0495
BrandRS PRO
MYR1,699.51
1 Reel of 100 Metre(s)
Reel(s)
6 0.5 mm² Screened 100m Black 20 AWG 8.3mm 2.5 A Tinned Copper Braid +80°C 16/0.2 mm Polyvinyl Chloride PVC 300 V Flame Retardant
RS Stock No. 660-0491
BrandRS PRO
MYR459.35
1 Reel of 25 Metre(s)
Reel(s)
6 0.5 mm² Screened 25m Black 20 AWG 8.3mm 2.5 A Tinned Copper Braid +80°C 16/0.2 mm Polyvinyl Chloride PVC 300 V Flame Retardant
RS Stock No. 660-4046
BrandRS PRO
MYR271.17
1 Reel of 100 Metre(s)
Reel(s)
4 0.22 mm² Unscreened 100m Black 24 AWG 4.1mm 1 A Unscreened +80°C 7/0.2 mm Polyvinyl Chloride PVC 440 V -
RS Stock No. 660-4037
BrandRS PRO
MYR118.63
1 Reel of 25 Metre(s)
Reel(s)
4 0.22 mm² Unscreened 25m Black 24 AWG 4.1mm 1 A Unscreened +80°C 7/0.2 mm Polyvinyl Chloride PVC 440 V -
RS Stock No. 660-0439
BrandRS PRO
MYR405.22
1 Reel of 100 Metre(s)
Reel(s)
4 0.22 mm² Screened 100m Black 24 AWG 4.4mm 1 A Tinned Copper Braid +80°C 7/0.2 mm Polyvinyl Chloride PVC 300 V -
RS Stock No. 660-4049
BrandRS PRO
MYR132.26
1 Reel of 25 Metre(s)
Reel(s)
6 0.22 mm² Unscreened 25m Black 24 AWG 4.8mm 1 A Unscreened +80°C 7/0.2 mm Polyvinyl Chloride PVC 440 V -
RS Stock No. 660-4043
BrandRS PRO
MYR475.26
1 Reel of 100 Metre(s)
Reel(s)
6 0.22 mm² Unscreened 100m Black 24 AWG 4.8mm 1 A Unscreened +80°C 7/0.2 mm Polyvinyl Chloride PVC 440 V -
RS Stock No. 660-0448
BrandRS PRO
MYR2,613.90
1 Reel of 500 Metre(s)
Reel(s)
4 0.22 mm² Screened 500m Black 24 AWG 4.4mm 1 A Tinned Copper Braid +80°C 7/0.2 mm Polyvinyl Chloride PVC 300 V -
RS Stock No. 660-0435
BrandRS PRO
MYR164.67
1 Reel of 25 Metre(s)
Reel(s)
4 0.22 mm² Screened 25m Black 24 AWG 4.4mm 1 A Tinned Copper Braid +80°C 7/0.2 mm Polyvinyl Chloride PVC 300 V -
RS Stock No. 660-4030
BrandRS PRO
MYR104.40
1 Reel of 25 Metre(s)
Reel(s)
3 0.22 mm² Unscreened 25m Black 24 AWG 3.8mm 1 A Unscreened +80°C 7/0.2 mm Polyvinyl Chloride PVC 440 V Flame Retardant
RS Stock No. 812-4725
BrandRS PRO
MYR347.13
1 Reel of 100 Metre(s)
Reel(s)
3 0.22 mm² Screened 100m Grey 24 AWG 4mm 1 A Foil +60°C 7/0.2 mm Polyvinyl Chloride PVC 300 V Flame Retardant
RS Stock No. 660-4068
BrandRS PRO
MYR948.73
1 Reel of 100 Metre(s)
Reel(s)
12 0.22 mm² Unscreened 100m Black 24 AWG 6.4mm 1 A Unscreened +80°C 7/0.2 mm Polyvinyl Chloride PVC 440 V -
RS Stock No. 660-0454
BrandRS PRO
MYR267.12
1 Reel of 25 Metre(s)
Reel(s)
8 0.22 mm² Screened 25m Black 24 AWG 6.1mm 1 A Tinned Copper Braid +80°C 7/0.2 mm Polyvinyl Chloride PVC 300 V -
RS Stock No. 660-4059
BrandRS PRO
MYR201.88
1 Reel of 25 Metre(s)
Reel(s)
12 0.22 mm² Unscreened 25m Black 24 AWG 6.4mm 1 A Unscreened +80°C 7/0.2 mm Polyvinyl Chloride PVC 440 V Flame Retardant
RS Stock No. 660-0457
BrandRS PRO
MYR961.19
1 Reel of 100 Metre(s)
Reel(s)
8 0.22 mm² Screened 100m Black 24 AWG 6.1mm 1 A Tinned Copper Braid +80°C 7/0.2 mm Polyvinyl Chloride PVC 300 V -
RS Stock No. 660-3986
BrandRS PRO
MYR178.67
1 Reel of 100 Metre(s)
Reel(s)
4 0.055 mm² Unscreened 100m Black 30 AWG 2.8mm 250 mA Unscreened +80°C 7/0.1 mm Polyvinyl Chloride PVC 250 V Flame Retardant
RS Stock No. 660-4106
BrandRS PRO
MYR575.36
1 Reel of 25 Metre(s)
Reel(s)
18 0.5 mm² Unscreened 25m Black 20 AWG 11.5mm 2.5 A Unscreened +80°C 16/0.2 mm Polyvinyl Chloride PVC 440 V Flame Retardant
RS Stock No. 777-4981
BrandRS PRO
MYR223.04
1 Reel of 100 Metre(s)
Reel(s)
3 0.21 Unscreened 100m Black 24 AWG 2.4mm 250 mA Unscreened +80°C 7/0.1 mm Polyvinyl Chloride PVC 300 V -
RS Stock No. 660-4100
BrandRS PRO
MYR1,581.28
1 Reel of 100 Metre(s)
Reel(s)
18 0.5 mm² Unscreened 100m Black 20 AWG 11.5mm 2.5 A Unscreened +80°C 16/0.2 mm Polyvinyl Chloride PVC 440 V Flame Retardant
RS Stock No. 660-0498
BrandRS PRO
MYR4,173.14
1 Reel of 500 Metre(s)
Reel(s)
4 0.5 mm² Screened 500m Black 20 AWG 7.3mm 2.5 A Tinned Copper Braid +80°C 16/0.2 mm Polyvinyl Chloride PVC 300 V Flame Retardant