Industrial Automation Cable Assemblies

Industrial automation cable assemblies are collections of electrical cables that transmit electrical power to machinery and components.

The cables and wires are bundled together into cable harnesses to secure them against the effects of vibration, abrasion and moisture. Industrial automation cable assemblies have flame resistant outer sleeves, and the sheaths are made from nylon, PVC or other thermoplastic materials.

What are industrial automation cables used for?

Industrial automation cable assemblies are used in the aviation, construction machinery and spacecraft environments. These assemblies join the masses of wires together into non-flexing bundles, which prevent electrical shorting.

Industrial automation cables are typical in automation environments, for instance in vehicle manufacturing, where they are used in coil installation, ventilation systems and car audio components. Industrial automation cable assemblies are also used in the automation control of cranes, hydraulics, pneumatics and lift stations.

Types of industrial automation cable assemblies

Industrial automation cable assemblies are used for many purposes and differ greatly regarding the voltage amounts they can carry.


...
Read more Read less

Filters

Viewing 1 - 15 of 15 products
Results per page
Description Price Connector A Connector B Length Number of Cores Connector A Number of Contacts Connector B Number of Contacts Current Rating Sheath Colour Number of Strands IP Rating Voltage Rating Armoured Cable Shape Cross Sectional Area
RS Stock No. 851-0151
Mfr. Part No.UTLMK63G1P06FT01
BrandSouriau
MYR300.48
Each
units
M12 Unterminated - - 4 - - - - IP68, IP69K 600 V - - -
RS Stock No. 851-0218
Mfr. Part No.UT06V1208P06FT00
BrandSouriau
MYR431.31
Each
units
- - - - - - 13.0A - - IP67, IP68, IP69K 300.0 V - - -
RS Stock No. 851-0205
Mfr. Part No.UTS6V1208P06FT00
BrandSouriau
MYR341.53
Each
units
M12 Unterminated - - 4 - - - - IP68, IP69K 300 V - - -
RS Stock No. 851-0192
Mfr. Part No.UT06V1208S06FT00
BrandSouriau
MYR405.97
Each
units
- - - - - - 13.0A - - IP67, IP68, IP69K 300.0 V - - -
RS Stock No. 851-0189
Mfr. Part No.UTLMK63G1S06FT01
BrandSouriau
MYR301.69
Each
units
M12 Unterminated - - 4 - - - - IP68, IP69K 600 V - - -
RS Stock No. 851-0176
Mfr. Part No.UTLMKT63G1S6FT
BrandSouriau
MYR307.83
Each
units
M12 Unterminated - - 4 - - - - IP68, IP69K 300 V - - -
RS Stock No. 851-0186
Mfr. Part No.UTS6V1004S06FT00
BrandSouriau
MYR276.55
Each
units
M12 Unterminated - - 4 - - - - IP68, IP69K 300 V - - -
RS Stock No. 851-0215
Mfr. Part No.JBXSCFD0G04MSS1
BrandSouriau
MYR404.22
Each
units
- - - - - - - - - IP40, IP69K 600.0 V - - -
RS Stock No. 851-0195
Mfr. Part No.UTS6V1208S06FT00
BrandSouriau
MYR354.27
Each
units
M12 Unterminated - - 8 - - - - IP68, IP69K 300 V - - -
RS Stock No. 851-0164
Mfr. Part No.UTLMK63G1PS06FT00
BrandSouriau
MYR384.26
Each
units
M12 Unterminated - - 4 - - - - IP68, IP69K 600 V - - -
RS Stock No. 851-0182
Mfr. Part No.UT06V1208PS06FT00
BrandSouriau
MYR589.10
Each
units
- - - - - - 13.0A - - IP67, IP68, IP69K 300.0 V - - -
RS Stock No. 851-0170
Mfr. Part No.UTLMK63G1S06FT00
BrandSouriau
MYR304.53
Each
units
M12 Unterminated - - 4 - - - - IP68, IP69K 600 V - - -
RS Stock No. 851-0160
Mfr. Part No.UTLMKT63G1PS6FT
BrandSouriau
MYR272.43
Each
units
M12 Unterminated - - 4 - - - - IP68, IP69K 300 V - - -
RS Stock No. 851-0209
Mfr. Part No.UTS6V1412P06FT00
BrandSouriau
MYR536.29
Each
units
M12 Unterminated - - 12 - - - - IP68, IP69K 300 V - - -
RS Stock No. 851-0198
Mfr. Part No.UTS6V1412S06FT00
BrandSouriau
MYR438.66
Each
units
M12 Unterminated - - 12 - - - - IP68, IP69K 300 V - - -