CY Cable

CY cables are screened flexible control cables typically used in applications reliant on interference free transmission. In industries where interference can impact signalling transmission, a reliable cable is needed for accurate transmission even in areas that where electromagnetic fields are generated. CY cable features a multicore flex, tinned copper wire braid and polyethylene terephthalate (PET) separator which protects it from external electromagnetic influences.CY cable is suitable for flexible use when moved temporarily without tensile stress. It can be used outdoors when protected from UV rays and in dry or moist conditions indoors, including oil-water mixtures.Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with colour-coded individual cores in accordance with the European Harmonised designation.

...
Read more Read less

Filters

Viewing 1 - 20 of 43 products
Results per page
Description Price Number of Cores Cross Sectional Area Length Current Rating Outer Diameter Voltage Rating Sheath Colour American Wire Gauge Earth Cable Minimum Operating Temperature Maximum Operating Temperature Oil Resistant Sheath Material Cable Shape
RS Stock No. 529-582
Mfr. Part No.90410025C50
BrandCAE Groupe
MYR276.14
1 Reel of 50 Metre(s)
Reel(s)
4 0.25 mm² 50m 4 A 4.6mm 300 V Grey 23 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-857
Mfr. Part No.91210075
BrandCAE Groupe
MYR1,581.51
1 Reel of 50 Metre(s)
Reel(s)
12 0.75 mm² 50m 12 A 9.7mm 300 V Grey 18 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-936
Mfr. Part No.90410400
BrandCAE Groupe
MYR47.832
Each
units
4 4 mm² 50m 34 A 14.8mm 1 kV Grey 11 AWG Yes -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-532
Mfr. Part No.90310600
BrandCAE Groupe
MYR52.522
Each
units
3 6 mm² 50m 44 A 14.8mm 1 kV Grey 9 AWG Yes -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-542
Mfr. Part No.90310250T3000
BrandCAE Groupe
MYR22.698
Each
units
3 2.5 mm² 50m 26 A 11.2mm 1 kV Grey 13 AWG Yes -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-564
Mfr. Part No.MCP550
BrandCAE Groupe
MYR21.008
Each
units
10 0.5 mm² 50m 9 A 10.2mm 300 V Grey 20 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-570
Mfr. Part No.90410600
BrandCAE Groupe
MYR63.591
Each
units
4 6 mm² 50m 44 A 16.1mm 1 kV Grey 9 AWG Yes -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 135-9257
Mfr. Part No.MCP250
BrandCAE Groupe
MYR304.86
1 Reel of 50 Metre(s)
Reel(s)
4 0.5 mm² - 9 A 7.8mm 300 V Grey 20 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore
RS Stock No. 135-9263
Mfr. Part No.MPI275
BrandCAE Groupe
MYR396.21
1 Reel of 50 Metre(s)
Reel(s)
4 0.75 mm² 50m 9 A 9.3mm 300 V Grey 18 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore
RS Stock No. 529-744
Mfr. Part No.90510050C50
BrandCAE Groupe
MYR600.78
1 Reel of 50 Metre(s)
Reel(s)
5 0.5 mm² 50m 9 A 6.3mm 300 V Grey 20 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-633
Mfr. Part No.90510075C50
BrandCAE Groupe
MYR757.72
1 Reel of 50 Metre(s)
Reel(s)
5 0.75 mm² 50m 12 A 6.8mm 300 V Grey 18 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-627
Mfr. Part No.MPI575
BrandCAE Groupe
MYR41.075
Each
units
10 0.75 mm² 50m 12 A 12.7mm 300 V Grey 18 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-586
Mfr. Part No.90510025C50
BrandCAE Groupe
MYR428.44
1 Reel of 50 Metre(s)
Reel(s)
5 0.25 mm² 50m 4 A 5mm 300 V Grey 23 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-851
Mfr. Part No.90710100
BrandCAE Groupe
MYR769.99
1 Reel of 50 Metre(s)
Reel(s)
7 1 mm² 50m 15 A 7.9mm 300 V Grey 16 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-750
Mfr. Part No.90310050C50
BrandCAE Groupe
MYR325.06
1 Reel of 50 Metre(s)
Reel(s)
3 0.5 mm² 50m 9 A 5.3mm 300 V Grey 20 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-740
Mfr. Part No.90410050C50
BrandCAE Groupe
MYR390.68
1 Reel of 50 Metre(s)
Reel(s)
4 0.5 mm² 50m 9 A 5.7mm 300 V Grey 20 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-592
Mfr. Part No.90310025C50
BrandCAE Groupe
MYR274.51
1 Reel of 50 Metre(s)
Reel(s)
3 0.25 mm² 50m 4 A 4.3mm 300 V Grey 23 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-970
Mfr. Part No.90210025C50
BrandCAE Groupe
MYR190.40
1 Reel of 50 Metre(s)
Reel(s)
2 0.25 mm² 50m 4 A 4.1mm 300 V Grey 23 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-659
Mfr. Part No.MCP534
BrandCAE Groupe
MYR16.695
Each
units
10 0.34 mm² 50m 6 A 8.3mm 300 V Grey 22 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 135-9261
Mfr. Part No.MPI250
BrandCAE Groupe
MYR347.49
1 Reel of 50 Metre(s)
Reel(s)
4 0.5 mm² - 9 A 8.7mm 300 V Grey 20 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore