Coiled Cable

Coiled cables perform the function of regular cables, but are differentiated by their spring-like shape. This shape allows it to extend and retract as needed, taking up less space when not in use. Coiled cables are also less prone to tangling and knotting than straight shaped cable.
The RS Range of coiled cables have extendable lengths ranging from 0.8m to 5m.
What Are They Used For?
Coiled cables are designed to extend to a length that is far beyond their at-rest length, and due to this advantage they are often used when high mobility is a concern, such as in old style wall mounted telephones. However, coil cables still have modern uses, such as in headphones, and can be used whenever a user wishes to avoid the inconvenience of wrapping up a long cable after use.
Material
The RS Range of coiled cables are sheathed in the following materials:
• PUR: Polyurethane has excellent abrasion resistance, and so is useful in preventing wear as the coiled cable rubs against itself upon retraction.
• PVC: Polyvinyl Chloride has excellent insulation properties and is used wherever cables need protection from high or low temperature.

...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Number of Cores Length Cross Sectional Area Voltage Rating Sheath Colour Coil Diameter Extended Length Sheath Material Current Rating Number of Strands Outer Diameter Minimum Operating Temperature Maximum Operating Temperature Cable Shape
RS Stock No. 744-0969
BrandRS PRO
MYR73.86
Each
units
3 1.5m 1.5 mm² 300 V Black - - Polyvinyl Chloride PVC 13 A 80 28mm - +70°C -
RS Stock No. 749-2493
BrandRS PRO
MYR46.44
Each
units
4 250mm 0.25 mm² 100 V Black 17mm 1.65m Polyvinyl Chloride PVC 1 A 22 5.7mm -20°C +80°C Multicore
RS Stock No. 744-0957
BrandRS PRO
MYR19.08
Each
units
3 1m 0.25 mm² 300 V Black - - Polyvinyl Chloride PVC 1 A 30 15mm - +70°C -
RS Stock No. 749-2497
BrandRS PRO
MYR53.18
Each
units
15 160mm 0.05 mm² 100 V Black 17mm 1.5m Polyvinyl Chloride PVC 250 mA 7 5.2mm -15°C +75°C Multicore
RS Stock No. 744-0975
BrandRS PRO
MYR46.49
Each
units
3 1m 1 mm² 300 V Black - - Polyvinyl Chloride PVC 10 A 52 24mm - +70°C -
RS Stock No. 744-0979
BrandRS PRO
MYR36.06
Each
units
3 1m 0.75 mm² 300 V White - - Polyvinyl Chloride PVC 6 A 90 24mm - +70°C -
RS Stock No. 744-0966
BrandRS PRO
MYR66.10
Each
units
3 1m 1.5 mm² 300 V White - - Polyvinyl Chloride PVC 13 A 80 28mm - +70°C -
RS Stock No. 744-0963
BrandRS PRO
MYR44.16
Each
units
3 1m 1 mm² 300 V White - - Polyvinyl Chloride PVC 10 A 52 24mm - +70°C -
RS Stock No. 744-0953
BrandRS PRO
MYR19.08
Each
units
3 1m 0.25 mm² 300 V White - - Polyvinyl Chloride PVC 1 A 30 15mm - +70°C -
RS Stock No. 744-0972
BrandRS PRO
MYR45.04
Each
units
3 1m 1 mm² 300 V Grey - - Polyvinyl Chloride PVC 10 A 52 24mm - +70°C -
RS Stock No. 744-0988
BrandRS PRO
MYR36.06
Each
units
3 1m 0.75 mm² 300 V Black - - Polyvinyl Chloride PVC 6 A 90 24mm - 70°C -