Serial Cable Assemblies

Serial cable assemblies are used for data transfers between computers via serial communication protocols (data sent one bit at a time). Serial cable assemblies mostly use the RS-232 (Recommended Standard 232) interface specifications.

What are serial cable assemblies used for?

Although serial cable assemblies have been replaced in some areas by Ethernet, wireless and USB connectorstechnologies, they are still used in applications where two devices need to connect with each other by means of serial communication protocols.

Industry examples include industrial automation systems, scientific instruments, point of sale technologies, consumer products and industrial circuit boards.


Types of serial cable assemblies

The main types of serial cable assemblies include:

  • Basic DTE-DCE cables with universal compatibility features, typically used in data terminal equipment and data communication applications.
  • Null modem cables, which ensure connection stability between two PCs where no modem is present.
  • V.35 crossover cables, which enable enhanced data rates and increased transfer speeds.
  • Serial printer cables that are used to connect computers and printers with serial port features.

...
Read more Read less

Filters

Viewing 1 - 20 of 20 products
Results per page
Description Price Connector A Connector B Length Number of Populated Ways Cable Type Sheath Colour Current Rating Outer Sheath Material Series Shielding Size of Strands Standards Met Voltage Rating
RS Stock No. 758-7541
BrandRS PRO
MYR9.30
Each
units
Female CDS 09S Female CDS 09S 1m - Serial Cable Assembly Black - PVC - - - - -
RS Stock No. 122-3041
BrandRS PRO
MYR165.89
Each
units
Male D-Sub - 2m 15 Serial Cable Assembly Black 5 mA PVC GTC Sealed Aluminium Foil 24 → 20 AWG - 500 V dc
RS Stock No. 182-8906
BrandRS PRO
MYR66.95
Each
units
D25 Way Male D25 Way Female 6m 25 Serial/Parallel Cable Grey - PVC - Aluminium-Mylar Foil - CE, REACH -
New
RS Stock No. 195-4278
BrandRS PRO
MYR21.49
Each
units
Female D9 Female D25 2m 1 USB Grey - - SL-502 - - - -
RS Stock No. 182-8918
BrandRS PRO
MYR37.32
Each
units
D25 Way Male D25 Way Female 500mm - - - - - - - - - -
RS Stock No. 182-8781
BrandRS PRO
MYR23.05
Each
units
D9 Way Female D9 Way Female 2m 9 Serial Cable Grey - PVC - Aluminium-Mylar Foil - CE, REACH -
RS Stock No. 122-3040
BrandRS PRO
MYR114.60
Each
units
Male D-Sub - 2m 9 Serial Cable Assembly Black 5 mA PVC GTC Sealed Aluminium Foil 24 → 20 AWG - 500 V dc
RS Stock No. 122-3039
BrandRS PRO
MYR119.26
Each
units
Female D-Sub - 2m 9 Serial Cable Assembly Black 5 mA PVC GTC Sealed Aluminium Foil 24 → 20 AWG - 500 V dc
RS Stock No. 182-8920
BrandRS PRO
MYR25.24
Each
units
D9 Way Female D25 Way Male 3m 9, 25 Serial Cable Grey - PVC - Aluminium-Mylar Foil - CE, REACH -
RS Stock No. 182-8823
BrandRS PRO
MYR29.97
Each
units
D25 Way Male D25 Way Female 2m 25 Serial/Parallel Cable Grey - PVC - Aluminium-Mylar Foil - CE, REACH -
RS Stock No. 182-8825
BrandRS PRO
MYR129.88
Each
units
D25 Female, D9 Female D25 Female, D9 Female 2.5m 9, 25 Data Transfer Cable Grey - PVC - Aluminium-Mylar Foil - CE, REACH -
New
RS Stock No. 195-4915
BrandRS PRO
MYR79.50
Each
units
- - - - - - - - - - - - -
RS Stock No. 182-8905
BrandRS PRO
MYR68.38
Each
units
D25 Way Male D25 Way Male 6m 25 Serial/Parallel Cable Grey - PVC - Aluminium-Mylar Foil - CE, REACH -
RS Stock No. 182-8820
BrandRS PRO
MYR32.65
Each
units
D25 Way Male D25 Way Male 2m 25 Serial/Parallel Cable Grey - PVC - Aluminium-Mylar Foil - CE, REACH -
RS Stock No. 182-8783
BrandRS PRO
MYR57.96
Each
units
D9 Way Male D9 Way Female 5m 9 Serial Extension Cable Grey - PVC - Aluminium-Mylar Foil - CE, REACH -
RS Stock No. 182-8897
BrandRS PRO
MYR30.28
Each
units
D9 Way Female D9 Way Female 1m 9 Serial Cable Grey - PVC - Aluminium-Mylar Foil - CE, REACH -
RS Stock No. 182-8824
BrandRS PRO
MYR188.10
Each
units
D25 Way Male D25 Way Female 10m 25 Serial/Parallel Cable Grey - PVC - Aluminium-Mylar Foil - CE, REACH -
RS Stock No. 182-8919
BrandRS PRO
MYR15.50
Each
units
10 Way IDC Male D9 Way Male 300mm 9, 10 Flat Ribbon Cable Grey - PVC - - - CE, REACH -
RS Stock No. 122-3042
BrandRS PRO
MYR165.89
Each
units
Female D-Sub - 2m 15 Serial Cable Assembly Black 5 mA PVC GTC Sealed Aluminium Foil 24 → 20 AWG - 500 V dc
RS Stock No. 182-8822
BrandRS PRO
MYR101.39
Each
units
D25 Way Male D25 Way Male 10m 25 Serial/Parallel Cable Grey - PVC - Aluminium-Mylar Foil - CE, REACH -