Parallel Cable Assemblies

Parallel cable assemblies connect two PCs via parallel ports. These assemblies are common where older versions of peripherals like printers or scanners need to be connected to computers.

Parallel cable assemblies allow multiple data blocks to be transferred simultaneously from one device to another, which increases the overall transfer speed.

What are parallel cable assemblies used for?

Parallel cable assemblies are typical in industries where legacy computer technologies and peripherals are in operation. Examples include educational facilities like schools and universities where printers, scanners and older monitors are used. Many SMEs (small and medium-sized enterprises) in the manufacturing and production sectors also use parallel cable assemblies due to their high-speed transfer attributes.

Parallel cable assemblies enable connections to motherboards in systems with disk drive applications, and they are also used to link to external circuit boards.

Types of parallel cable assemblies

Parallel cable assembly formats include:

  • File transfer cable assemblies to transfer multiple data bits at high speeds from one computer to another.
  • Parallel printer cable assemblies to connect with legacy printers and scanners.
  • DB25 parallel extension cable assemblies to extend current parallel cables up to fifty feet.

...
Read more Read less

Filters

Viewing 1 - 19 of 19 products
Results per page
Description Price Connector A Connector B Length Sheath Colour Cable Type Current Rating Outer Sheath Material Shielding Size of Strands Standards Met Voltage Rating
RS Stock No. 217-7865
BrandRS PRO
MYR249.01
Each
units
Male IEEE488 Male IEEE488 4m Grey Parallel Cable Assembly 2 A PVC Mylar Foil - - 300 V
RS Stock No. 454-4807
BrandRS PRO
MYR442.91
Each
units
Male/Female IEEE488 Male/Female IEEE488 2m - Parallel Cable Assembly - - - - - -
RS Stock No. 217-7893
BrandRS PRO
MYR110.13
Each
units
Male/Female IEEE488 Male IEEE488 4m Grey Parallel Cable Assembly - PVC Aluminium Foil - - 300 V
RS Stock No. 233-8997
BrandRS PRO
MYR147.28
Each
units
Male DB25 36-Pin Male IEEE1284 Centronics Connector 10m - Parallel Cable Assembly - - - - - -
RS Stock No. 828-353
BrandRS PRO
MYR59.89
Each
units
- - 5m Grey Parallel Cable Assembly 2 A PVC Aluminium Foil - - 300 V
RS Stock No. 182-8804
BrandRS PRO
MYR54.08
Each
units
D25 Way Male C36 Way Male 3m Grey Printer - PVC Aluminium-Mylar 28 AWG - -
RS Stock No. 182-8807
BrandRS PRO
MYR109.39
Each
units
D25 Way Male C36 Way Male 3m Grey Printer - PVC - 28 AWG - -
RS Stock No. 182-8818
BrandRS PRO
MYR35.95
Each
units
D25 Way Male C36 Way Male 5m Grey Printer - PVC Aluminium-Mylar 28 AWG - -
RS Stock No. 182-8902
BrandRS PRO
MYR433.12
Each
units
IEEE 488 Female, IEEE 488 Male IEEE 488 Female, IEEE 488 Male 2m Grey Parallel Extension Cable - PVC - 26 AWG - -
RS Stock No. 182-8816
BrandRS PRO
MYR45.81
Each
units
D25 Way Male C36 Way Male 2m Grey Printer - PVC Aluminium-Mylar 28 AWG - -
RS Stock No. 182-8817
BrandRS PRO
MYR41.51
Each
units
D25 Way Male C36 Way Male 3m Grey Printer - PVC Aluminium-Mylar 28 AWG - -
RS Stock No. 182-8819
BrandRS PRO
MYR68.38
Each
units
D36 Way Male C36 Way Male 3m Grey Printer - PVC Aluminium-Mylar 28 AWG - -
RS Stock No. 182-8806
BrandRS PRO
MYR120.61
Each
units
D25 Way Male C36 Way Male 2m Grey Printer - PVC Aluminium-Mylar 28 AWG - -
RS Stock No. 202-600
BrandRS PRO
MYR79.43
Each
units
Male DB25 Male C36 3m Grey Parallel Cable Assembly 2 A PVC Aluminium Foil - - 300 V
RS Stock No. 182-8805
BrandRS PRO
MYR138.64
Each
units
D25 Way Male C36 Way Male 10m Grey Printer - PVC Aluminium-Mylar 28 AWG - -
RS Stock No. 182-8901
BrandRS PRO
MYR385.94
Each
units
IEEE 488 Female, IEEE 488 Male IEEE 488 Female, IEEE 488 Male 1m Grey Parallel Extension Cable - PVC Aluminium-Mylar, Copper Braid 26 AWG - -
RS Stock No. 182-8782
BrandRS PRO
MYR23.59
Each
units
D9 Way Male D9 Way Female 2m Grey Serial Extension Cable - PVC Aluminium-Mylar 28 AWG CE, REACH -
RS Stock No. 828-319
BrandRS PRO
MYR37.39
Each
units
- - 1.5m Grey Parallel Cable Assembly 2 A PVC Aluminium Foil - - 300 V
RS Stock No. 182-8808
BrandRS PRO
MYR259.04
Each
units
D25 Way Male C36 Way Male 10m Grey Printer - PVC Aluminium-Mylar 28 AWG - -