Description | Price | Thread Size | Material | Maximum Cable Diameter | Minimum Cable Diameter | Colour | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Fire Behaviour | Operating Temperature Range | Hazardous Area Certification | Locknut Included | Series | Standards Met | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
704-8668
Mfr. Part No.0 979 63
BrandLegrand
|
MYR49.91
1 Box of 5
Box(es)
|
M20 | Plastic | 12mm | 6mm | Black | IP68 | - | - | - | - | - | - | 979 | - | |
RS Stock No.
521-100
Mfr. Part No.0 980 06
BrandLegrand
|
MYR190.02
1 Box of 5
Box(es)
|
M32 | Polyamide | 25mm | 18mm | Grey | IP68 | -20°C | +80°C | Self-extinguishing | - | - | Yes | - | - | |
RS Stock No.
521-049
Mfr. Part No.0 980 22
BrandLegrand
|
MYR271.72
1 Box of 25
Box(es)
|
PG 11 | Polyamide | 10mm | 5mm | Grey | IP68 | -20°C | +80°C | Self-extinguishing | - | - | Yes | - | - | |
RS Stock No.
520-973
Mfr. Part No.0 980 27
BrandLegrand
|
MYR266.56
1 Box of 3
Box(es)
|
PG 36 | Polyamide | 32mm | 22mm | Grey | IP68 | -20°C | +80°C | Self-extinguishing | - | - | Yes | - | - | |
RS Stock No.
521-093
Mfr. Part No.0 980 24
BrandLegrand
|
MYR320.00
1 Box of 20
Box(es)
|
PG 16 | Polyamide | 14mm | 10mm | Grey | IP68 | -20°C | +80°C | Self-extinguishing | - | - | Yes | - | - | |
RS Stock No.
665-7964
Mfr. Part No.0 968 25
BrandLegrand
|
MYR454.89
1 Box of 50
Box(es)
|
PG 21 | Polyamide | 18mm | 13mm | Grey | IP55 | -20°C | +80°C | - | - | - | - | 968 | - | |
RS Stock No.
704-8664
Mfr. Part No.0 979 61
BrandLegrand
|
MYR38.52
1 Box of 5
Box(es)
|
M16 | Plastic | 8mm | 4mm | Black | IP68 | - | - | - | - | - | - | 979 | - | |
RS Stock No.
520-848
Mfr. Part No.0 980 25
BrandLegrand
|
MYR18.436
Each (In a Box of 10)
units
|
PG 21 | Polyamide | 18mm | 13mm | Grey | IP68 | -20°C | +80°C | Self-extinguishing | - | - | Yes | - | - | |
RS Stock No.
521-099
Mfr. Part No.0 980 23
BrandLegrand
|
MYR316.48
1 Box of 25
Box(es)
|
PG 13.5 | Polyamide | 12mm | 6mm | Grey | IP68 | -20°C | +80°C | Self-extinguishing | - | - | Yes | - | - | |
RS Stock No.
521-138
Mfr. Part No.0 980 05
BrandLegrand
|
MYR23.056
Each (In a Box of 10)
units
|
M25 | Polyamide | 18mm | 13mm | Grey | IP68 | -20°C | +80°C | Self-extinguishing | - | - | Yes | - | - | |
RS Stock No.
665-7936
Mfr. Part No.0 968 00
BrandLegrand
|
MYR182.21
1 Box of 50
Box(es)
|
M12 | Polyamide | 6.5mm | 4mm | Grey | IP55 | -20°C | +80°C | - | - | - | - | 968 | - | |
RS Stock No.
665-7942
Mfr. Part No.0 968 05
BrandLegrand
|
MYR265.30
1 Box of 50
Box(es)
|
M25 | Polyamide | 18mm | 13mm | Grey | IP55 | -20°C | +80°C | - | - | - | - | 968 | - | |
RS Stock No.
665-7946
Mfr. Part No.0 968 20
BrandLegrand
|
MYR194.12
1 Box of 50
Box(es)
|
PG 7 | Polyamide | 6mm | 3.5mm | Grey | IP55 | -20°C | +80°C | - | - | - | - | 968 | - | |
RS Stock No.
520-939
Mfr. Part No.0 980 20
BrandLegrand
|
MYR252.15
1 Box of 25
Box(es)
|
PG 7 | Polyamide | 6.5mm | 3mm | Grey | IP68 | -20°C | +80°C | Self-extinguishing | - | - | Yes | - | - | |
RS Stock No.
665-7952
Mfr. Part No.0 968 23
BrandLegrand
|
MYR223.57
1 Box of 50
Box(es)
|
PG 13.5 | Polyamide | 12mm | 7mm | Grey | IP55 | -20°C | +80°C | - | - | - | - | 968 | - | |
RS Stock No.
704-8677
Mfr. Part No.0 979 65
BrandLegrand
|
MYR80.63
1 Box of 5
Box(es)
|
M25 | Plastic | 18mm | 12mm | Black | IP68 | - | - | - | - | - | - | 979 | - | |
RS Stock No.
520-838
Mfr. Part No.0 980 26
BrandLegrand
|
MYR136.77
1 Box of 5
Box(es)
|
PG29 | Polyamide | 25mm | 18mm | Grey | IP68 | -20°C | +80°C | Self-extinguishing | - | - | Yes | - | - | |
RS Stock No.
521-112
Mfr. Part No.0 980 51
BrandLegrand
|
MYR388.90
1 Box of 3
Box(es)
|
M40 | Plastic (Housing) | 4 x 12.5mm | 4 x 12.5 mm, 4 x 9.5 mm | Grey | IP66 | -20°C | +80°C | - | - | - | Yes | - | - | |
RS Stock No.
521-059
Mfr. Part No.0 980 21
BrandLegrand
|
MYR249.44
1 Box of 25
Box(es)
|
PG 9 | Polyamide | 8mm | 4mm | Grey | IP68 | -20°C | +80°C | Self-extinguishing | - | - | Yes | - | - | |
RS Stock No.
665-7930
Mfr. Part No.0 968 01
BrandLegrand
|
MYR193.86
1 Box of 50
Box(es)
|
M16 | Polyamide | 10mm | 5mm | Grey | IP55 | -20°C | +80°C | - | - | - | - | 968 | - |