Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Hazardous Area Certification Locknut Included Series Standards Met
RS Stock No. 369-056
Mfr. Part No.E1WFK2/20/M20
BrandPeppers
MYR166.69
1 Bag of 2
Bag(s)
M20 Brass 21.1mm 15.5mm Black IP66 -20°C +85°C - ATEX Yes - -
RS Stock No. 369-040
Mfr. Part No.E1WFK2/20S/M20
BrandPeppers
MYR153.35
1 Bag of 2
Bag(s)
M20 Brass 16mm 11.5mm Black IP66 -20°C +85°C - ATEX Yes - -
RS Stock No. 369-034
Mfr. Part No.E1WFK2/16/M20
BrandPeppers
MYR148.22
1 Bag of 2
Bag(s)
M20 Brass 13.5mm 8.4mm Black IP66 -20°C +85°C - ATEX Yes - -
RS Stock No. 369-062
Mfr. Part No.E1WFK2/25/M25
BrandPeppers
MYR226.72
1 Bag of 2
Bag(s)
M25 Brass 27.4mm 20.3mm Black IP66 -20°C +85°C - ATEX Yes - -