Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Hazardous Area Certification Locknut Included Series Standards Met
RS Stock No. 407-9735
Mfr. Part No.22841201
BrandSpelsberg
MYR57.03
Each
units
M12 - 6.5mm 2mm White IP68 - - - - Yes KVR -
RS Stock No. 407-9741
Mfr. Part No.22842001
BrandSpelsberg
MYR79.44
Each
units
M20 - 12mm 6mm White IP68 - - - - Yes KVR -
RS Stock No. 407-9757
Mfr. Part No.22842501
BrandSpelsberg
MYR27.55
Each
units
M25 - 16mm 7mm White IP68 - - - - Yes KVR -
RS Stock No. 408-1845
Mfr. Part No.22841601
BrandSpelsberg
MYR57.76
Each
units
M16 - 10mm 4mm White IP68 - - - - Yes KVR -