Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
Read more Read less

Filters

Viewing 1 - 20 of 124 products
Results per page
Description Price Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Hazardous Area Certification Locknut Included Series Standards Met
RS Stock No. 831-9052
BrandRS PRO
MYR19.602
Each (In a Pack of 5)
units
PG13.5 Nickel Plated Brass 12mm 6mm Metallic IP68 -40°C +100°C - - Yes - RoHS Compliant
RS Stock No. 822-9640
BrandRS PRO
MYR4.24
Each (In a Pack of 10)
units
PG7 Nylon 66 6mm 3.5mm Grey IP68 - - - - - - UL 94 V-2
RS Stock No. 669-4686
BrandRS PRO
MYR175.58
1 Bag of 5
Bag(s)
M63 Nylon 66 44mm 34mm Black IP68 -60°C +85°C - - Yes - UL 94 V-2
RS Stock No. 831-9024
BrandRS PRO
MYR25.086
Each (In a Pack of 5)
units
M20 Nickel Plated Brass 14mm 8mm Metallic IP68 -40°C +100°C - - Yes - RoHS Compliant
RS Stock No. 822-9675
BrandRS PRO
MYR4.773
Each (In a Pack of 10)
units
PG9 Nylon 66 8mm 4mm Black IP68 - - - - Yes - UL 94 V-2
RS Stock No. 669-4664
BrandRS PRO
MYR33.30
1 Bag of 5
Bag(s)
M20 Nylon (Body) 12mm 6mm Black IP68 -60°C +85°C - - Yes - UL 94 V-2
RS Stock No. 831-9043
BrandRS PRO
MYR215.26
Each
units
M63 Nickel Plated Brass 44mm 37mm Metallic IP68 -40°C +100°C - - Yes - RoHS Compliant
RS Stock No. 822-9748
BrandRS PRO
MYR2.75
Each (In a Pack of 10)
units
M16 Nylon 66 10mm 5mm Grey IP68 - - - - Yes - UL 94 V-2
RS Stock No. 831-9068
BrandRS PRO
MYR73.752
Each (In a Pack of 5)
units
PG29 Nickel Plated Brass 25mm 18mm Metallic IP68 -40°C +100°C - - Yes - RoHS Compliant
RS Stock No. 127-215
BrandRS PRO
MYR5.71
Each (In a Pack of 5)
units
M20 Plastic 13mm 8mm Black IP55 -20°C +80°C Low Smoke & Fume (LSF) - Yes - EN 60423, UL 94 V-2
RS Stock No. 831-9028
BrandRS PRO
MYR47.656
Each (In a Pack of 5)
units
M25 Nickel Plated Brass 16mm 9mm Metallic IP68 -40°C +100°C - - Yes - RoHS Compliant
RS Stock No. 822-9684
BrandRS PRO
MYR10.186
Each (In a Pack of 10)
units
PG21 Nylon 66 18mm 13mm Black IP68 - - - - Yes - UL 94 V-2
RS Stock No. 669-4673
BrandRS PRO
MYR22.68
1 Bag of 5
Bag(s)
M20 Nylon 66 14mm 10mm Black IP68 -60°C +85°C - - Yes - UL 94 V-2
RS Stock No. 822-9739
BrandRS PRO
MYR3.37
Each (In a Pack of 10)
units
M12 Nylon 66 6.5mm 3mm Grey IP68 - - - - Yes - UL 94 V-2
RS Stock No. 835-4116
BrandRS PRO
MYR72.31
Each
units
M25 Brass 16mm 10mm Metallic IP68 -40°C +100°C - - Yes - CE, RoHS Compliant
RS Stock No. 669-4667
BrandRS PRO
MYR22.75
1 Bag of 5
Bag(s)
M16 Nylon (Body) 7mm 3mm Black IP68 -60°C +85°C - - Yes - UL 94 V-2
RS Stock No. 669-4676
BrandRS PRO
MYR53.46
1 Bag of 5
Bag(s)
M25 Nylon 66 18mm 13mm Black IP68 -60°C +85°C - - Yes - UL 94 V-2
RS Stock No. 822-9656
BrandRS PRO
MYR6.302
Each (In a Pack of 10)
units
PG13.5 Nylon 66 12mm 6mm Grey IP68 - - - - Yes - UL 94 V-2
RS Stock No. 822-9754
BrandRS PRO
MYR14.081
Each (In a Pack of 10)
units
M32 Nylon 66 25mm 18mm Grey IP68 - - - - Yes - UL 94 V-2
RS Stock No. 835-4112
BrandRS PRO
MYR57.43
Each
units
M20 Brass 12mm 6mm Metallic IP68 -40°C +100°C - - Yes - CE, RoHS Compliant