Cable Trunking

Cable trunking is used as both protection and organisation of multiple running cables. Cable protection is important within any workplace to ensure devices or machines continue to operate efficiently. Due to health and safety reasons, cables should ways be kept tidy and organised, a cable trunking will achieve this by eliminating any possible tripping hazards. There are various types available, such as PVC and plastic, stainless steel and other metals.


What is cable trunking?


Trunking is a cable tidy device used to organised cables which would otherwise be running loosely around floors and walls, causing an untidy view and a possible tripping hazard. If cables need to replaced or re-wired, trunking will make the job simpler due to the easy access of the relevant wire. The robust trunking also serves as a protector from cables being damaged by falling object or being trodden on.


Benefits of trunking


  • Cable protection

  • Improved design layout

  • Significantly lower fire risk

  • Easier cable management


Trunking uses


Primarily used for electrical cables, as an example, some of the applications cable trunking would be used in are:


  • Offices and indoor workspaces, at various lengths

  • Electrical workshops

  • Schools, Hospitals, Hotels and anywhere with customers walking amongst cables


Trunking types and materials


With a flat trunking in various colours, whether it’s white or black etc. There are differing materials to choose from, depending on the environment and the type of wiring within the application.


  • Aluminium, Stainless Steel, galvanised steel and other metals

  • PVC and other plastic trunking

  • Clip on, self-adhesive, slotted and skirting trunking all available


...
Read more Read less

Filters

Viewing 1 - 20 of 61 products
Results per page
Description Price Width Depth Trunking/Chain Type Colour Material Length Slot Type Minimum Bend Radius Fire Behaviour Series Standards Met
RS Stock No. 878-1126
Mfr. Part No.10440033-4x1m
BrandBetaduct
MYR41.108
Each (In a Pack of 4)
units
40 mm 60mm Slotted Panel Trunking Grey PVC 1m Open - - Betaduct Metric CE Compliant, CSA Certified, EN50085-2-3, RINA, RoHS 2 Compliant, UL 94 V-0, UR
RS Stock No. 878-1139
Mfr. Part No.10430034-4x1m
BrandBetaduct
MYR44.40
Each (In a Pack of 4)
units
40 mm 80mm Slotted Panel Trunking Grey PVC 1m Open - - Betaduct Metric CE Compliant, CSA Certified, EN50085-2-3, RINA, RoHS 2 Compliant, UL 94 V-0, UR
RS Stock No. 878-1186
Mfr. Part No.10430024
BrandBetaduct
MYR68.839
Each (In a Pack of 12)
units
25 mm 80mm Slotted Panel Trunking Grey PVC 2m Open - - Betaduct Metric CE Compliant, CSA Certified, EN50085-2-3, RINA, RoHS 2 Compliant, UL 94 V-0, UR
RS Stock No. 878-1195
Mfr. Part No.10430063
BrandBetaduct
MYR86.873
Each (In a Pack of 12)
units
60 mm 60mm Slotted Panel Trunking Grey PVC 2m Open - - Betaduct Metric CE Compliant, CSA Certified, EN50085-2-3, RINA, RoHS 2 Compliant, UL 94 V-0, UR
RS Stock No. 208-4117
Mfr. Part No.08844117
BrandBetaduct
MYR85.971
Each (In a Pack of 8)
units
37.5 mm 50mm Slotted Panel Trunking Blue PVC 2m Open - - - -
RS Stock No. 599-027
Mfr. Part No.08880000
BrandBetaduct
MYR23.638
Each (In a Pack of 4)
units
50 mm 50mm Slotted Panel Trunking Black PVC 1m Open - - - -
RS Stock No. 878-1164
Mfr. Part No.10430033
BrandBetaduct
MYR73.964
Each (In a Pack of 8)
units
40 mm 60mm Slotted Panel Trunking Grey PVC 2m Open - - Betaduct Metric CE Compliant, CSA Certified, EN50085-2-3, RINA, RoHS 2 Compliant, UL 94 V-0, UR
RS Stock No. 878-1154
Mfr. Part No.10430022
BrandBetaduct
MYR43.529
Each (In a Pack of 12)
units
25 mm 40mm Slotted Panel Trunking Grey PVC 2m Open - - Betaduct Metric CE Compliant, CSA Certified, EN50085-2-3, RINA, RoHS 2 Compliant, UL 94 V-0, UR
RS Stock No. 878-1151
Mfr. Part No.10430032-4x1m
BrandBetaduct
MYR35.768
Each (In a Pack of 4)
units
40 mm 40mm Slotted Panel Trunking Grey PVC 1m Open - - Betaduct Metric CE Compliant, CSA Certified, EN50085-2-3, RINA, RoHS 2 Compliant, UL 94 V-0, UR
RS Stock No. 878-1176
Mfr. Part No.10440032
BrandBetaduct
MYR65.294
Each (In a Pack of 8)
units
40 mm 40mm Slotted Panel Trunking Grey PVC 2m Open - - Betaduct Metric CE Compliant, CSA Certified, EN50085-2-3, RINA, RoHS 2 Compliant, UL 94 V-0, UR
RS Stock No. 208-4000
Mfr. Part No.08834000
BrandBetaduct
MYR67.978
Each (In a Pack of 12)
units
50 mm 25mm Slotted Panel Trunking Grey PVC 2m Open - - - -
RS Stock No. 878-1117
Mfr. Part No.10440034-4x1m
BrandBetaduct
MYR40.773
Each (In a Pack of 4)
units
40 mm 80mm Slotted Panel Trunking Grey PVC 1m Open - - Betaduct Metric CE Compliant, CSA Certified, EN50085-2-3, RINA, RoHS 2 Compliant, UL 94 V-0, UR
RS Stock No. 878-1142
Mfr. Part No.10430032
BrandBetaduct
MYR67.136
Each (In a Pack of 8)
units
40 mm 40mm Slotted Panel Trunking Grey PVC 2m Open - - Betaduct Metric CE Compliant, CSA Certified, EN50085-2-3, RINA, RoHS 2 Compliant, UL 94 V-0, UR
RS Stock No. 753-7616
Mfr. Part No.09800000
BrandBetaduct
MYR64.246
Each (In a Pack of 12)
units
19 mm 50mm Slotted Panel Trunking Black PVC 2m Open - - - -
RS Stock No. 878-1145
Mfr. Part No.10440022
BrandBetaduct
MYR40.651
Each (In a Pack of 12)
units
25 mm 40mm Slotted Panel Trunking Grey PVC 2m Open - - Betaduct Metric CE Compliant, CSA Certified, EN50085-2-3, RINA, RoHS 2 Compliant, UL 94 V-0, UR
RS Stock No. 878-1170
Mfr. Part No.10430084
BrandBetaduct
MYR113.428
Each (In a Pack of 12)
units
80 mm 80mm Slotted Panel Trunking Grey PVC 2m Open - - Betaduct Metric CE Compliant, CSA Certified, EN50085-2-3, RINA, RoHS 2 Compliant, UL 94 V-0, UR
RS Stock No. 878-1148
Mfr. Part No.104400224*1m
BrandBetaduct
MYR20.635
Each (In a Pack of 4)
units
25 mm 40mm Slotted Panel Trunking Grey PVC 1m Open - - Betaduct Metric CE Compliant, CSA Certified, EN50085-2-3, RINA, RoHS 2 Compliant, UL 94 V-0, UR
RS Stock No. 187-1374
Mfr. Part No.09640000
BrandBetaduct
MYR103.508
Each (In a Pack of 8)
units
78 mm 54mm Slotted Trunking Lid Black PVC - Closed - Self-extinguishing - -
RS Stock No. 135-8617
Mfr. Part No.10450025
BrandBetaduct
MYR108.439
Each (In a Pack of 8)
units
25 mm 100mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing - CE, CULus, DIN 43659, Lloyds Register, UL 94 V-0, UL E161178A
RS Stock No. 878-1173
Mfr. Part No.10430104
BrandBetaduct
MYR150.206
Each (In a Pack of 8)
units
100 mm 80mm Slotted Panel Trunking Grey PVC 2m Open - - Betaduct Metric CE Compliant, CSA Certified, EN50085-2-3, RINA, RoHS 2 Compliant, UL 94 V-0, UR