Cable Sleeves

For protecting and organizing your cables, cable sleeves are a must. Whether you’re bundling several cables together, or want to insulate a single cable from abrasive environments, our range of cable sleeves are flexible enough to suit your purposes.
• Flexible
Our cable sleeves will allow a high amount of flexibility without flattening against the protected cable.
• Expandable
With cable diameters to meet your needs, our braided cable sleeves are also available in expandable options, which are perfect for binding multiple cables.
• Durable
Our cable sleeves are available in various materials, which can offer resistance to acids, fuels, oils and UV rays.
• Versatile
There also copper plated versions that provide EMC screening, and low smoke, fire resistant models. Our cable sleeves are ideal for protecting cables in specialist environments.

...
Read more Read less

Filters

Viewing 1 - 20 of 177 products
Results per page
Description Price Sleeve Diameter Colour Material Sleeve Length Braided Minimum Cable Diameter Maximum Cable Diameter Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Shielded Dielectric Strength Wall Thickness
RS Stock No. 408-209
BrandRS PRO
MYR36.69
1 Bag of 5 Metre(s)
Bag(s)
10mm Black PET 5m Yes Yes 6mm 18mm -40°C +125°C - - - -
RS Stock No. 488-1342
BrandRS PRO
MYR0.361
Each (In a Pack of 100)
units
- Clear PVC 19mm No - - - - - - - - 1mm
RS Stock No. 408-227
BrandRS PRO
MYR148.55
1 Bag of 5 Metre(s)
Bag(s)
50mm Black PET 5m Yes Yes 45mm 73mm -40°C +125°C - - - -
RS Stock No. 408-198
BrandRS PRO
MYR20.94
1 Bag of 5 Metre(s)
Bag(s)
5mm Black PET 5m Yes Yes 3mm 10mm -40°C +125°C - - - -
RS Stock No. 404-225
BrandRS PRO
MYR53.38
1 Bag of 50 Metre(s)
Bag(s)
2mm Green PVC 50m No - 2mm - -20°C +85°C Self-extinguishing - 20kV/mm 0.5mm
RS Stock No. 408-215
BrandRS PRO
MYR43.36
1 Bag of 5 Metre(s)
Bag(s)
20mm Black PET 5m Yes Yes 12mm 30mm -40°C +125°C - - - -
RS Stock No. 408-299
BrandRS PRO
MYR280.06
1 Reel of 30 Metre(s)
Reel(s)
19mm Black PET 30m Yes Yes 12.7mm 31.7mm -40°C +125°C - - - -
RS Stock No. 408-205
BrandRS PRO
MYR39.50
1 Bag of 5 Metre(s)
Bag(s)
15mm Black PET 5m Yes Yes 10mm 25mm -40°C +125°C - - - -
RS Stock No. 408-221
BrandRS PRO
MYR118.76
1 Bag of 5 Metre(s)
Bag(s)
40mm Black PET 5m Yes Yes 35mm 60mm -40°C +125°C - - - -
RS Stock No. 408-233
BrandRS PRO
MYR67.50
1 Bag of 5 Metre(s)
Bag(s)
20mm Grey PET 5m Yes Yes 12mm 30mm -40°C +125°C - - - -
RS Stock No. 252-1717
BrandRS PRO
MYR40.62
1 Reel of 15 Metre(s)
Reel(s)
1.5mm Black Silicone Rubber 15m No - - - -60°C +180°C - - - 0.5mm
RS Stock No. 239-078
BrandRS PRO
MYR350.73
1 Reel of 1
Reel(s)
50.8mm Silver Monel 15.24m Yes - - - - - - Yes - -
RS Stock No. 668-1254
BrandRS PRO
MYR119.93
1 Bag of 5 Metre(s)
Bag(s)
16mm Natural Fibreglass 5m Yes No 16mm - -40°C +300°C Halogen Free, Self-extinguishing - 1kV 0.6mm
RS Stock No. 668-1267
BrandRS PRO
MYR239.69
1 Bag of 5 Metre(s)
Bag(s)
25mm Natural Fibreglass 5m Yes No 25mm - -40°C +300°C Halogen Free, Self-extinguishing - 1kV 0.6mm
RS Stock No. 398-751
BrandRS PRO
MYR16.853
Each (In a Pack of 3)
units
2mm Black Acrylic Fibreglass 5m Yes No 2mm - -25°C +155°C Halogen Free - 1kV 0.25mm
RS Stock No. 668-1223
BrandRS PRO
MYR12.40
Each
units
2mm Black Silicone Rubber Glass 1m Yes Yes 2mm 3.2mm -40°C +235°C Halogen Free, Self-extinguishing - 20kV/mm -
RS Stock No. 408-237
BrandRS PRO
MYR46.64
1 Bag of 5 Metre(s)
Bag(s)
10mm Grey PET 5m Yes Yes 6mm 18mm -40°C +125°C - - - -
RS Stock No. 398-852
BrandRS PRO
MYR29.593
Each (In a Pack of 3)
units
4mm Black Acrylic Fibreglass 5m Yes No - 4mm -25°C +155°C Halogen Free - 1.5kV 0.3mm
RS Stock No. 404-196
BrandRS PRO
MYR2.797
Each
units
6mm Black PVC 10m No - - 6mm -20°C +85°C Self-extinguishing - 20kV/mm 0.5mm
RS Stock No. 668-1273
BrandRS PRO
MYR54.76
1 Bag of 3 Metre(s)
Bag(s)
10mm Black PET 3m Yes No 10mm 15mm -50°C +200°C Self-extinguishing Yes - -