Cable Clips & Clamps

Cable clips are a necessity for any desk, office or toolbox! Keep all your cables tidy with easy to use clips that come in a range of sizes and colours.


What are cable clips/clamps?


Cable clips & cable clamps are small and large holders that will put your cables and wires in a neat position. A large variety of clips & clamps are available at RS and they have plenty of tasks. Some of our cable clips & cable clamps are designed specifically for industrial use and home use. Sometimes cable clips & clamps will have screws and some may even have nails or have the feature to just clip the wire in.



How do they work?


Clips & clamps work in very many different ways. Most likely the clip will have screws to be able to screw the wire into place via another bracket, although this isn’t always the case. RS have over 600 types & they include some that you can hammer into the wall with one nail or stick down with a self-adhesive. Some cable clips & cable clamps will be for specific cables with certain dimensions, for example, some clips will only support wires in the 7mm range. Others might support cables measuring 5mm, 14.5mm or 34mm. Sometimes clips can be adjusted to fit more than one measurement of cable. These might fit 3mm to 7mm or 15mm to 25mm.


Smaller clips might come in a pack of 50-100 and come in colours of white and black.


What are the different types?


There are plenty of clips & clamps to satisfy your needs. Listed below are some of the most commonly used cable clips & cable clamps.


P-Type - The P-Type clip is a widely used clip in the industrial workplace. It’s very easy to use and only requires one screw to connect it and hold the cable securely. This can be used for earth cables, cables with sleeving, co-axial cables and plenty more. P-Type clips are a mix of plastic and metal and are usually found in the colours black and silver.


Saddle Clamp - The saddle clamp is the go-to clamp for most people. They tend to be made from metal for heavy-duty use with some being made of plastic. They’re easy to use & fix to the wall with two screws that also clamp the “saddle” down.


Cable Clips - These guys tend to be for smaller use around the home and office. They are normally made of a plastic material with 1 nail. They come in white and grey colours and are very convenient for fixing small cables and mains. These clips are great for any electrical work.


Things to consider when buying


When buying cable clamps & cable clips there are certain things to consider.


Firstly you should think about what clip or clamp would best suit your need. For example, you wouldn’t use the industrial clips for clearing up your TV cables.


Size is very important too. Clips are usually measured in ’mm’. They can range in size from 1.6mm going up to 80mm.


...
Read more Read less

Filters

Viewing 1 - 15 of 15 products
Results per page
Description Price Cable Clip/Clamp Style Maximum Bundle Diameter Affixing Method Material Colour Length Width Depth Fire Behaviour Hazardous Area Certification Series Coating/Lining Fixing Hole Diameter Closed Inside Diameter
RS Stock No. 475-965
Mfr. Part No.97-3057-1012-1
MYR58.77
Each
units
Cable Clamp 19.05mm - Aluminium Olive Drab - - - - - 97 - - -
RS Stock No. 190-2497
Mfr. Part No.97-3057-1012-1
MYR28.865
Each (In a Bag of 30)
units
Cable Clamp 19.05mm - Aluminium Olive Drab - - - - - 97 - - -
RS Stock No. 190-2499
Mfr. Part No.97-3057-1008-1
MYR30.246
Each (In a Bag of 45)
units
Cable Clamp 14.27mm - Aluminium Alloy Olive Drab - - - - - 97 - - -
RS Stock No. 475-943
Mfr. Part No.97-3057-1007-1
MYR55.24
Each
units
Cable Clamp 11.1mm Screw Die Cast Zinc Olive Drab 21.59mm 25.27 mm - - - 97 - - -
RS Stock No. 298-2617
Mfr. Part No.97-3057-1008-1
MYR44.44
Each
units
Cable Clamp 14.27mm - Aluminium Alloy Olive Drab - - - - - 97 - - -
RS Stock No. 190-2495
Mfr. Part No.97-3057-1007-1
MYR30.454
Each (In a Bag of 50)
units
Cable Clamp 11.1mm Screw Die Cast Zinc Olive Drab 21.59mm 25.27 mm - - - 97 - - -
RS Stock No. 190-2494
Mfr. Part No.97-3057-1004-1
MYR43.836
Each (In a Bag of 70)
units
Cable Clamp 7.92mm - Aluminium Olive Drab - - - - - 97 - - -
RS Stock No. 475-937
Mfr. Part No.97-3057-1004-1
MYR53.10
Each
units
Cable Clamp 7.92mm - Aluminium Olive Drab - - - - - 97 - - -
RS Stock No. 190-2498
Mfr. Part No.97-3057-1016-1
MYR47.24
Each (In a Bag of 20)
units
Cable Clamp 23.8mm - Aluminium Olive Drab - - - - - 97 - - -
RS Stock No. 475-971
Mfr. Part No.97-3057-1016-1
MYR51.46
Each
units
Cable Clamp 23.8mm - Aluminium Olive Drab - - - - - 97 - - -
RS Stock No. 190-2496
Mfr. Part No.97-3057-1010-1
MYR32.40
Each (In a Bag of 40)
units
Cable Clamp 15.88mm Screw Die Cast Zinc Olive Drab 23.37mm 30.89 mm - - - 97 - - -
RS Stock No. 475-959
Mfr. Part No.97-3057-1010-1
MYR48.53
Each
units
Cable Clamp 15.88mm Screw Die Cast Zinc Olive Drab 23.37mm 30.89 mm - - - 97 - - -
RS Stock No. 2509101281
Mfr. Part No.97-3057-1020-1(621)
MYR101.02
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2509108563
Mfr. Part No.97-67-22-12(621)
MYR167.89
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2509108478
Mfr. Part No.97-67-12-4(621)
MYR150.53
Each
units
- - - - - - - - - - - - - -