Battery Holders & Mounts

What is it?
A battery holder is a cavity or compartment used to house one or more batteries in a piece of equipment safely. The battery holder has flat metal or spring coiled contacts that press against the battery terminals making an electrical contact.
What does it do?
A battery holder provides a convenient method of containing the cells neatly in a casing. The holder or mount is moulded into the shape of the battery it houses.
Types
Battery holders are available in various shapes, styles and materials. The main ones are:
Chassis mount
Chassis mount battery holders can be made of metal or plastic. They are fixed to a panel, chassis or plate via fixing holes in the back of the casing base or by tabs at the side. The holders can be open faced or enclosed. Chassis mount holders and mounts accept AA, AAA, C, D AA and 9 V PP3 cell sizes.
Panel mount
Panel mount battery holders are made of plastic. They are designed to slot into a pre-prepared hole in a panel. There are two main fixing methods,
• Flange panel fixing
Secured to the panel via a flange with pre-drilled holes. These holders are draw style holders with a flip front or pull out draw compartment. They hold single larger cells like 9 V PP3 or multiple 2, 3 and 4 cylindrical AAA, AA, C and D cells.
• Screw fixing
Secured to the panel with screw thread gasket and nut. These holders are long cylindrical holders with a cap. The cap can be finger operated or slotted cap (for screwdriver release).
PCB Mount
PCB mount battery holders can be made of metal or plastic. They are designed to mount directly on to a printed circuit board. The holders have sharp pins protruding from the base of the holder. Pins are pushed through the holes on a PCB board and soldered. These battery mounts are usually open faced. PCB holders can hold single coin cells or multiple 2, 3 and 4 cylindrical AAA, AA, C, D cells
Strap and lead
Strap and lead types are a battery connector rather than a holder or mount. They are two press studs fixed into a plastic flat base. The base has two short lengths of flexible wire with tinned ends for connection. Strap and lead styles are used with 9 V PP3 cells.

...
Read more Read less

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price For Battery Size Number of Cells Mount Type Maximum Cell Diameter Dimensions Terminal Contact Type Body Material Terminal Contact Material
RS Stock No. 184-2320
Mfr. Part No.79523211
MYR4.62
Each (In a Pack of 5)
units
2016 Battery, 2020 Battery, 2025 Battery, 2032 Battery 1 - Battery Holder - 22.4 x 21.2 x 6.12mm - - Phosphor Bronze
New
RS Stock No. 185-4289
Mfr. Part No.79573131
MYR4.54
Each (In a Pack of 5)
units
2430 Battery 1 - Battery Holder - 32.7 x 24.5 x 2.8mm - - Phosphor Bronze
RS Stock No. 184-2347
Mfr. Part No.79527141
MYR8.86
Each (In a Pack of 5)
units
2032 Battery 1 - Battery Holder - 31.9 x 16 x 5.65mm - - Phosphor Bronze
RS Stock No. 184-1799
Mfr. Part No.79523211
MYR3,557.40
1 Box of 1000
Box(es)
2016 Battery, 2020 Battery, 2025 Battery, 2032 Battery 1 - Battery Holder - 22.4 x 21.2 x 6.12mm - - Phosphor Bronze
RS Stock No. 184-2304
Mfr. Part No.79523141
MYR4.62
Each (In a Pack of 5)
units
2016 Battery, 2020 Battery, 2025 Battery, 2032 Battery 1 - Battery Holder - 30.5 x 19.8 x 3.85mm - - Phosphor Bronze
RS Stock No. 184-1804
Mfr. Part No.79573231
MYR3,557.40
1 Bag of 1000
Bag(s)
2430 Battery 1 - Battery Holder - 27.1 x 23.3 x 6.7mm - - Phosphor Bronze
RS Stock No. 184-1798
Mfr. Part No.79523141
MYR3.557
Each (On a Reel of 500)
units
2016 Battery, 2020 Battery, 2025 Battery, 2032 Battery 1 - Battery Holder - 30.5 x 19.8 x 3.85mm - - Phosphor Bronze
RS Stock No. 184-2575
Mfr. Part No.79573231
MYR4.62
Each (In a Pack of 5)
units
2430 Battery 1 - Battery Holder - 27.1 x 23.3 x 6.7mm - - Phosphor Bronze
RS Stock No. 184-1800
Mfr. Part No.79527141
MYR6.818
Each (On a Reel of 500)
units
2032 Battery 1 - Battery Holder - 31.9 x 16 x 5.65mm - - Phosphor Bronze
RS Stock No. 184-1803
Mfr. Part No.79548211
MYR6.819
Each (In a Bag of 70)
units
2032 Battery 1 - Battery Holder - 23.2 x 6.4 x 18.1mm - - Phosphor Bronze
New
RS Stock No. 185-4138
Mfr. Part No.79573131
MYR2.832
Each (In a Bag of 1000)
units
2430 Battery 1 - Battery Holder - 32.7 x 24.5 x 2.8mm - - Phosphor Bronze
RS Stock No. 184-2548
Mfr. Part No.79548211
MYR8.86
Each (In a Pack of 5)
units
2032 Battery 1 - Battery Holder - 23.2 x 6.4 x 18.1mm - - Phosphor Bronze
RS Stock No. 184-2392
Mfr. Part No.79528211
MYR8.86
Each (In a Pack of 5)
units
2025 Battery, 2032 Battery 1 - Battery Holder - 22.8 Dia. x 27.8mm - PBT Phosphor Bronze
RS Stock No. 184-1801
Mfr. Part No.79528211
MYR6.818
Each (In a Tray of 50)
units
2025 Battery, 2032 Battery 1 - Battery Holder - 22.8 Dia. x 27.8mm - PBT Phosphor Bronze
RS Stock No. 184-2129
Mfr. Part No.79578211
MYR10.16
Each (In a Pack of 5)
units
2450 Battery 1 - Battery Holder - 26.75 Dia. x 29.35mm - - Phosphor Bronze
RS Stock No. 184-1805
Mfr. Part No.79578211
MYR7.807
Each (In a Bag of 200)
units
2450 Battery 1 - Battery Holder - 26.75 Dia. x 29.35mm - - Phosphor Bronze