Hour Meters

pHour meters are instruments used to track and record elapsed time, normally displayed in hours and tenths of hours. Most hour meters are used to log the running time of equipment for proper maintenance of devices or machines. Maintenance may involve activities such as changing oil or checking the running condition of engines and motors./pph2What are hour meters used for?/h2/ppTypical hour meter applications involve products with electrical motors and equipment with engines. They are mainly used for maintenance such as tracking running time to schedule repairs or monitoring elapsed hours when determining warranty cover. /pph2Types of hour meters/h2/ppHour meters can be categorised by data, power, display and shape. They are either AC powered (generally used in equipment that plug into a wall, equipment powered by generators, electric motors and a href="/web/c/facilities-cleaning-maintenance/facility-maintenance-equipment/air-compressors/" target="_self"air compressor/a) or DC powered (generally used on battery operated equipment like airplanes, tractors and trucks). Hour meters can also have electromechanical or Liquid Crystal Displays (LCDs). When it comes to shape, they are either round or rectangular. While most meters show hours and tenths of hours some will also show combinations of data such as volts per hour./p

...
Read more Read less

Filters

Viewing 1 - 20 of 25 products
Results per page
Description Price Connection Type Display Type Backlighting Input Type Count Capacity Maximum Count Frequency Output / Interface Reset Method Supply Voltage Number of Digits Count Direction Display Range Digit Height Approvals
RS Stock No. 896-6945
BrandRS PRO
MYR67.32
Each
units
Spade Terminal Analogue - Voltage 99999.9 h 50 Hz, 60 Hz - No Reset 270 → 460 V ac, 90 → 264 V ac 6 Up - 3.6 mm CE, RoHS
RS Stock No. 896-6961
BrandRS PRO
MYR124.98
Each
units
Screw LCD - Voltage 99999.9 h 50 Hz, 60 Hz - Remote 12 → 48 V ac/dc 6 Up - 5 mm CE, RoHS, UL94V0
RS Stock No. 896-6936
BrandRS PRO
MYR61.95
Each
units
Spade Terminal Analogue - Voltage 99999.9 h 50 Hz, 60 Hz - No Reset 10 → 80 V dc 6 Up - 3.6 mm CE, cRUus, NEMA 4X, RoHS, SAE
RS Stock No. 896-6973
BrandRS PRO
MYR116.00
Each
units
Screw LCD - Voltage 99999.9 h 50 Hz, 60 Hz - Remote 85 → 265 V ac 6 Up - 5 mm CE, RoHS, UL94V0
RS Stock No. 896-6905
BrandRS PRO
MYR56.51
Each
units
Spade Terminal Analogue - Voltage 99999.9 h 50 Hz, 60 Hz - No Reset 90 → 264 V ac 6 Up - 3.6 mm CE, cRUus, NEMA 4X, RoHS, SAE
RS Stock No. 896-6894
BrandRS PRO
MYR57.64
Each
units
Spade Terminal Analogue - Voltage 99999.9 h 50 Hz, 60 Hz - No Reset 90 264 V ac 6 Up - 3.6 mm CE, cRUus, NEMA 4X, RoHS Compliant, SAE
RS Stock No. 896-6949
BrandRS PRO
MYR67.32
Each
units
Spade Terminal Analogue - Voltage 99999.9 h - - No Reset 10 → 80 V dc 6 Up - 3.6 mm CE, RoHS
RS Stock No. 896-6933
BrandRS PRO
MYR60.51
Each
units
Spade Terminal Analogue - Voltage 99999.9 h 50 Hz, 60 Hz - No Reset 90 → 264 V ac 6 Up - 3.6 mm CE, cRUus, NEMA 4X, RoHS, SAE
RS Stock No. 896-6958
BrandRS PRO
MYR110.79
Each
units
Spade Terminal Analogue - Voltage 99999.9 h - - No Reset 110 V dc 6 Up - 3.6 mm CE, RoHS
RS Stock No. 896-6923
BrandRS PRO
MYR114.48
Each
units
Spade Terminal Analogue - Voltage 99999.9 h 50 Hz, 60 Hz - No Reset 4 → 30 V ac/dc 6 Up - 3.6 mm CE, cRUus, NEMA 4X, RoHS, SAE
RS Stock No. 896-6951
BrandRS PRO
MYR106.36
Each
units
Screw LCD - Voltage 99999.9 h 50 Hz, 60 Hz - Remote 85 → 265 V ac 6 Up - 5 mm CE, RoHS, UL94V0
RS Stock No. 896-6898
BrandRS PRO
MYR55.90
Each
units
Spade Terminal Analogue - Voltage 99999.9 h 50 Hz, 60 Hz - No Reset 10 → 80 V dc 6 Up - 3.6 mm CE, cRUus, NEMA 4X, RoHS Compliant, SAE
RS Stock No. 896-6942
BrandRS PRO
MYR114.36
Each
units
Spade Terminal Analogue - Voltage 99999.9 h 50 Hz, 60 Hz - No Reset 4 → 30 V ac/dc 6 Up - 3.6 mm CE, cRUus, NEMA 4X, RoHS, SAE
RS Stock No. 896-6964
BrandRS PRO
MYR124.12
Each
units
Screw LCD - Voltage 99999.9 h - - Remote 10 → 80 V dc 6 Up - 5 mm CE, RoHS, UL94V0
RS Stock No. 896-6911
BrandRS PRO
MYR71.10
Each
units
Spade Terminal Analogue - Voltage 99999.9 h 50 Hz, 60 Hz - No Reset 10 → 80 V dc 6 Up - 3.6 mm CE, cRUus, NEMA 4X, RoHS, SAE
RS Stock No. 896-6970
BrandRS PRO
MYR131.21
Each
units
Crimp Terminal LCD - Voltage 99999.9 h - - Remote 10 → 80 V dc 6 Up - 5 mm CE, RoHS, UL94V0
RS Stock No. 896-6927
BrandRS PRO
MYR70.57
Each
units
Spade Terminal Analogue - Voltage 99999.9 h 50 Hz, 60 Hz - No Reset 90 → 264 V ac 6 Up - 3.6 mm CE, cRUus, NEMA 4X, RoHS, SAE
RS Stock No. 896-6917
BrandRS PRO
MYR67.25
Each
units
Spade Terminal Analogue - Voltage 99999.9 h 50 Hz, 60 Hz - No Reset 90 → 264 V ac 6 Up - 3.6 mm CE, cRUus, NEMA 4X, RoHS, SAE
RS Stock No. 896-6986
BrandRS PRO
MYR103.24
Each
units
Screw LCD - Voltage 99999.9 h - - Remote 10 → 80 V dc 6 Up - 5 mm CE, RoHS, UL94V0
RS Stock No. 896-6977
BrandRS PRO
MYR110.47
Each
units
Screw LCD - Voltage 99999.9 h 50 Hz, 60 Hz - Remote 12 → 48 V ac/dc 6 Up - 5 mm CE, RoHS, UL94V0