On / Off Temperature Controllers

On-off temperature controllers (also called signallers), are simple temperature control devices. An optimal temperature is preset and when it's exceeded the output switches off. When the temperature falls below the optimal preset, the output switches on. The output value has only an 'on' or 'off' option, with no middle state.

What are on-off temperature controllers used for?

On-off temperature controllers are used for monitoring purposes in heating environments. They prevent rapid increases in temperature that may cause damage to contactors and valves by cutting off the power. These controllers are often used where there isn't a need for precision temperature control. They are beneficial in applications where the system can't handle continuous interruptions. On-off controllers are found in temperature alarms and thermostats.

Types of on-off temperature controllers

A typical example of an on-off temperature controller is the thermostat in a heating system. If the temperature drops below the preset level, the heating system will switch on, and vice versa. Another example is that of a limit controller. It protects a system against overheating or overcooling by shutting down the power if the temperature exceeds a preset level.


...
Read more Read less

Filters

Viewing 1 - 20 of 36 products
Results per page
Description Price Input Type Output Type Number of Inputs Number of Outputs Supply Voltage Range Size Minimum Operating Temperature Maximum Operating Temperature Panel Depth IP Rating Mounting Type Series Termination Type
RS Stock No. 875-1214
BrandRS PRO
MYR1,090.06
Each
units
Linear, RTD, Thermocouple Relay 1 2 100 → 240 V ac - 48 x 96mm 0°C +50°C 86.6mm IP65, NEMA 4X 1/8 DIN (H) RS PRO Screw
RS Stock No. 124-1044
BrandRS PRO
MYR421.29
Each
units
- Relay - 1 230 V ac - 96 x 96mm 0°C +400°C 50mm IP65 Panel Mount - -
RS Stock No. 875-1226
BrandRS PRO
MYR1,018.55
Each
units
Linear, RTD, Thermocouple Relay 1 2 24 V ac/dc - 72 x 72mm 0°C +50°C 87.5mm IP65, NEMA 4X 1/8 DIN RS PRO Screw
RS Stock No. 124-1058
BrandRS PRO
MYR384.12
Each
units
PT100 Relay 1 2 230 V ac -200 → +600 (PT100) °C, -99.9 → +300 (PT100) °C 77 x 35mm 0°C +50°C 73mm IP20, IP65 Panel Mount - Screw
RS Stock No. 124-1052
BrandRS PRO
MYR432.35
Each
units
J Type Thermocouple Relay 1 1 24 V ac -30 → +400 °C 77 x 35mm 0°C +50°C 61mm IP20, IP65 Panel Mount - Screw
RS Stock No. 875-1232
BrandRS PRO
MYR495.47
Each
units
PT100 Relay 1 1 230 V ac 0 → +400 °C 96 x 96mm 0°C +50°C 96mm IP65, NEMA 4X 1/4 DIN RS PRO Screw
RS Stock No. 798-3435
BrandRS PRO
MYR412.22
Each
units
NTC Relay 1 3 10 → 30 V dc -50 → +100 °C, -58 → +212 °F 76 x 34.5mm 0°C +50°C 65mm NEMA 4X DIN Rail RS PRO Screw
RS Stock No. 124-1060
BrandRS PRO
MYR384.12
Each
units
J Type Thermocouple, K Type Thermocouple, R Type Thermocouple, S Type Thermocouple, T Type Thermocouple Relay 1 1 24 V ac 0 → +1300 (K Type Thermocouple) °C, 0 → +1700 (R Type Thermocouple) °C, 0 → +1700 (S Type Thermocouple) °C, 0 → +400 (T Type Thermocouple) °C, 0 → +600 (J Type Thermocouple) °C 77 x 35mm 0°C +50°C 73mm IP20, IP65 Panel Mount - Screw
RS Stock No. 124-1055
BrandRS PRO
MYR354.72
Each
units
NTC Relay 1 2 24 V ac/dc -60 → +150 °C 77 x 35mm 0°C +50°C 61mm IP20, IP65 Panel Mount - Screw
New
RS Stock No. 198-1175
BrandRS PRO
MYR660.36
Each
units
Thermocouple Analogue Relay 1 2 230 V ac - 96mm x 96mm 0°C +50°C - - - - -
New
RS Stock No. 198-1176
BrandRS PRO
MYR660.36
Each
units
RTD Analogue Relay 1 2 230 V ac - 96mm x 96mm 0°C +50°C - IP20, IP65 - - -
New
RS Stock No. 198-1171
BrandRS PRO
MYR460.25
Each
units
RTD Analogue Relay 1 2 230 V ac - 72mm x 72mm 0°C +50°C - IP20, IP65 - - -
RS Stock No. 124-1076
BrandRS PRO
MYR291.79
Each
units
NTC - 1 - 24 V ac/dc -60 → +150 °C 77 x 35mm 0°C +50°C 61mm IP20, IP65 Panel Mount - Screw
RS Stock No. 124-1073
BrandRS PRO
MYR410.51
Each
units
Current, Voltage - 4 - 230 V ac - 77 x 35mm 0°C +50°C 71mm IP20, IP65 Panel Mount - Screw
RS Stock No. 124-1050
BrandRS PRO
MYR399.17
Each
units
NTC Relay 2 3 24 V ac/dc -60 → +150 °C 77 x 35mm 0°C +50°C 61mm IP20, IP65 Panel Mount - Screw
New
RS Stock No. 198-1173
BrandRS PRO
MYR633.68
Each
units
Thermocouple Relay - 2 10 → 30 V dc - 48 mm x 48 mm 0°C +50°C - IP20, IP65 DIN Rail - -
RS Stock No. 124-1049
BrandRS PRO
MYR399.17
Each
units
NTC Relay 2 3 230 V ac -60 → +150 °C 77 x 35mm 0°C +50°C 61mm IP20, IP65 Panel Mount - Screw
RS Stock No. 124-1051
BrandRS PRO
MYR421.29
Each
units
J Type Thermocouple Relay 1 1 230 V ac -30 → +400 °C 77 x 35mm 0°C +50°C 61mm IP20, IP65 Panel Mount - Screw
RS Stock No. 124-1047
BrandRS PRO
MYR327.10
Each
units
NTC Relay 1 2 230 V ac -60 → +150 °C 77 x 35mm 0°C +50°C 61mm IP20, IP65 Panel Mount - Screw
RS Stock No. 124-1059
BrandRS PRO
MYR384.12
Each
units
J Type Thermocouple, K Type Thermocouple, R Type Thermocouple, S Type Thermocouple, T Type Thermocouple Relay 1 1 230 V ac 0 → +1300 (K Type Thermocouple) °C, 0 → +1700 (R Type Thermocouple) °C, 0 → +1700 (S Type Thermocouple) °C, 0 → +400 (T Type Thermocouple) °C, 0 → +600 (J Type Thermocouple) °C 77 x 35mm 0°C +50°C 73mm IP20, IP65 Panel Mount - Screw