Electronic Sounders

Electronic sounders are audio signalling devices for use with intruder, fire alarm and industrial signalling systems.

How do electronic sounders work?

An electronic sounder is connected to an alarm circuit, forming an integral part of the system. At the heart of the circuit is a thermistor (temperature sensitive resistor) that will trigger the sounder in case of, say, a fire or smoke.

Electronic sounders will usually be mounted on a wall within open areas or passages and corridors. They are manufactured from tough housing material such as plastic, polycarbonate and stainless steel to provide high levels of durability and resistance to environmental conditions.

Most electronic sounders can be set to different frequencies and tones and are compatible with majority of emergency and fire signalling tones used throughout the world. A volume control inside the unit, when fitted, enables you to select the maximum sound output to suit the installed environment.

What are electronic sounders used for?

Electronic sounders are designed to meet a broad range of alarm applications where distinctive warnings must be given for emergencies such as fires.


...
Read more Read less

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Supply Voltage IP Rating Decibels at 1 Metre Current Type Number Of Tones Housing Colour Mounting Style Diameter Application Type Minimum Decibel Maximum Decibel Series Base Length Base Width
RS Stock No. 539-4697
Mfr. Part No.PNS-0013
BrandKlaxon
MYR624.69
Each
units
10 → 60 V dc IP66 110dB DC 64 Red Surface Mount - - - - Nexus 110 166.3mm 166.3mm
RS Stock No. 489-5127
Mfr. Part No.PSS-0065
BrandKlaxon
MYR293.74
Each
units
110 V ac, 230 V ac - 110dB AC 32 Red Surface Mount 100 mm - - - Sonos - -
RS Stock No. 539-4726
Mfr. Part No.PNS-0018
BrandKlaxon
MYR940.67
Each
units
110 V ac, 230 V ac IP66 110dB AC 64 Red Surface Mount - - - - Nexus 110 166.3mm 166.3mm
RS Stock No. 907-6306
Mfr. Part No.PNS-0020
BrandKlaxon
MYR659.47
Each
units
24 → 48 V ac IP66 116dB DC 64 Red Base Mount - - - - Nexus 110 166.3mm 166.3mm
RS Stock No. 539-4552
Mfr. Part No.PNS-0001
BrandKlaxon
MYR451.91
Each
units
10 → 60 V dc IP66 105dB DC 64 Red Surface Mount - - - - Nexus 105 136.2mm 136.2mm
RS Stock No. 539-4596
Mfr. Part No.PNS-0005
BrandKlaxon
MYR1,310.51
Each
units
10 → 60 V dc IP66 120dB DC 50 Red Surface Mount - - - - Nexus 120 166.3mm 166.3mm
RS Stock No. 489-5076
Mfr. Part No.PSS-0060
BrandKlaxon
MYR332.00
Each
units
110 V ac, 230 V ac IP65 106dB AC 32 Red Surface Mount 98 mm Fire & Security - - Sonos - -
RS Stock No. 489-5026
Mfr. Part No.PSS-0050
BrandKlaxon
MYR167.30
Each
units
8 → 35 V dc IP65 106dB DC 32 White Surface Mount 98 mm Fire & Security - - Sonos - -
RS Stock No. 489-5082
Mfr. Part No.PSS-0063
BrandKlaxon
MYR294.43
Each
units
110 V ac, 230 V ac IP65 106dB AC 32 White Surface Mount 98 mm Fire & Security - - Sonos - -
RS Stock No. 489-4938
Mfr. Part No.PSS-0003
BrandKlaxon
MYR161.42
Each
units
9 → 60 V dc IP65 106dB DC 32 Red Surface Mount 100 mm Fire & Security - - Sonos - -
RS Stock No. 539-4669
Mfr. Part No.PNS-0011
BrandKlaxon
MYR2,079.30
Each
units
110 V ac, 230 V ac IP66 120dB AC 50 Red Surface Mount - - - - Nexus 120 166.3mm 166.3mm
RS Stock No. 489-5133
Mfr. Part No.PSB-0006
BrandKlaxon
MYR290.69
Each
units
110 V ac, 230 V ac IP65 110dB AC 32 White Surface Mount 100 mm - - - Sonos - -
RS Stock No. 539-4625
Mfr. Part No.PNS-0009
BrandKlaxon
MYR608.44
Each
units
110 V ac, 230 V ac IP66 105dB AC 50 Red Surface Mount - - - - Nexus 105 136.2mm 136.3mm
RS Stock No. 489-4944
Mfr. Part No.PSS-0020
BrandKlaxon
MYR165.56
Each
units
9 → 60 V dc IP65 106dB DC 32 Red Surface Mount 98 mm Fire & Security - - Sonos - -
RS Stock No. 489-5010
Mfr. Part No.PSS-0039
BrandKlaxon
MYR162.38
Each
units
8 → 35 V dc IP65 106dB DC 32 White Surface Mount 100 mm Fire & Security - - Sonos - -
RS Stock No. 907-6295
Mfr. Part No.PBS-0003
BrandKlaxon
MYR158.29
Each
units
17 → 60 V dc - 95dB DC 32 White Base Mount 115 mm - - - - - -