Electronic Sounders

Electronic sounders are audio signalling devices for use with intruder, fire alarm and industrial signalling systems.

How do electronic sounders work?

An electronic sounder is connected to an alarm circuit, forming an integral part of the system. At the heart of the circuit is a thermistor (temperature sensitive resistor) that will trigger the sounder in case of, say, a fire or smoke.

Electronic sounders will usually be mounted on a wall within open areas or passages and corridors. They are manufactured from tough housing material such as plastic, polycarbonate and stainless steel to provide high levels of durability and resistance to environmental conditions.

Most electronic sounders can be set to different frequencies and tones and are compatible with majority of emergency and fire signalling tones used throughout the world. A volume control inside the unit, when fitted, enables you to select the maximum sound output to suit the installed environment.

What are electronic sounders used for?

Electronic sounders are designed to meet a broad range of alarm applications where distinctive warnings must be given for emergencies such as fires.


...
Read more Read less

Filters

Viewing 1 - 15 of 15 products
Results per page
Description Price Supply Voltage IP Rating Decibels at 1 Metre Current Type Number Of Tones Housing Colour Mounting Style Diameter Application Type Minimum Decibel Maximum Decibel Series Base Length Base Width
RS Stock No. 846-3645
Mfr. Part No.23310100000
MYR681.10
Each
units
230 V ac IP66 - AC 80 Red Panel Mount - - - 100dB PA 1 163.4mm 86mm
RS Stock No. 846-3642
Mfr. Part No.23310630000
MYR469.63
Each
units
24 V dc IP66 - DC 80 Red Panel Mount - - - 100dB PA 1 163.4mm 86mm
RS Stock No. 846-3774
Mfr. Part No.23370640055
MYR2,478.85
Each
units
230 V ac IP66 - AC 80 Grey Panel Mount - - - 120dB PA 20 214mm 170mm
RS Stock No. 846-3686
Mfr. Part No.23350630000
MYR900.12
Each
units
24 V dc IP66 - DC 80 Red Panel Mount - - - 105dB PA 5 163.4mm 86mm
RS Stock No. 846-3721
Mfr. Part No.23360640000
MYR870.25
Each
units
230 V ac IP66 - AC 80 Red Panel Mount - - - 110dB PA 10 214mm 170mm
RS Stock No. 846-3651
Mfr. Part No.23310630055
MYR496.09
Each
units
24 V dc IP66 - DC 80 Grey Panel Mount - - - 100dB PA 1 163.4mm 86mm
RS Stock No. 846-3765
Mfr. Part No.23370640000
MYR1,121.40
Each
units
230 V ac IP66 - AC 80 Red Panel Mount - - - 120dB PA 20 214mm 170mm
RS Stock No. 846-3695
Mfr. Part No.23350630055
MYR890.95
Each
units
24 V dc IP66 - DC 80 Grey Panel Mount - - - 105dB PA 5 163.4mm 86mm
RS Stock No. 846-3761
Mfr. Part No.23370630055
MYR2,045.63
Each
units
24 V dc IP66 - DC 80 Grey Panel Mount - - - 120dB PA 20 214mm 170mm
RS Stock No. 846-3682
Mfr. Part No.23350100055
MYR547.04
Each
units
230 V ac IP66 - AC 80 Grey Panel Mount - - - 105dB PA 5 163.4mm 86mm
RS Stock No. 846-3768
Mfr. Part No.23370630000
MYR1,113.78
Each
units
24 V dc IP66 - DC 80 Red Panel Mount - - - 120dB PA 20 214mm 170mm
RS Stock No. 846-3727
Mfr. Part No.23360630055
MYR1,264.26
Each
units
24 V dc IP66 - DC 80 Grey Panel Mount - - - 110dB PA 10 214mm 170mm
RS Stock No. 846-3689
Mfr. Part No.23350100000
MYR1,051.54
Each
units
230 V ac IP66 - AC 80 Red Panel Mount - - - 105dB PA 5 163.4mm 86mm
RS Stock No. 846-3724
Mfr. Part No.23360630000
MYR1,264.26
Each
units
24 V dc IP66 - DC 80 Red Panel Mount - - - 110dB PA 10 214mm 170mm
RS Stock No. 846-3648
Mfr. Part No.23310100055
MYR694.72
Each
units
230 V ac IP66 - AC 80 Grey Panel Mount - - - 100dB PA 1 163.4mm 86mm