Buzzers

The RS Components extensive range of buzzers are an exceptional addition to various applications which require a signalling device. Buzzers are used in many applications, such as microwave ovens, electric metronomes and even TV game shows. The decibel ratings we offer are varied, so there is certainly a model available for those hard to hear industrial workplaces.Features and Benefits Differing mounting types, including panel and PCB Some models have tones which are changeable Also models which allow you to choose the type of tone length, i.e. Continuous, pulseWith a large selection to choose from, these buzzers are extremely durable and excellent quality. RS Components will only stock manufacturers who can provide customers reliability, which you will find within this range.

...
Read more Read less

Filters

Viewing 1 - 20 of 33 products
Results per page
Description Price Current Type Decibels at 1 Metre Tone Length Number Of Tones Mounting Style Supply Voltage Minimum Decibel Maximum Decibel Diameter Body Colour Minimum Temperature Maximum Temperature Hazardous Area Certification Series
RS Stock No. 877-2012
BrandRS PRO
MYR51.77
Each
units
Vdc 80dB Intermittant Buzz - Panel Mount 24 V dc - 80 19 mm Black - - - -
RS Stock No. 877-1832
BrandRS PRO
MYR67.35
Each
units
- 75dB Intermittant Buzz - Panel Mount 24 V dc - - - - -20°C +55°C - -
RS Stock No. 877-2015
BrandRS PRO
MYR52.54
Each
units
Vac - Intermittant Buzz - Panel Mount 220 V ac - 80 19 mm Black - - - -
RS Stock No. 877-1836
BrandRS PRO
MYR67.35
Each
units
- 75dB Intermittant Buzz - Panel Mount 12 V dc - - - - -20°C +55°C - -
RS Stock No. 877-1848
BrandRS PRO
MYR72.31
Each
units
- 75dB Intermittant Buzz - Panel Mount 24 V dc - - - - -20°C +55°C - -
RS Stock No. 877-2003
BrandRS PRO
MYR50.58
Each
units
Vdc - Intermittant Buzz - Panel Mount 12 V dc - 80 19 mm Black - - - -
RS Stock No. 877-1851
BrandRS PRO
MYR81.93
Each
units
- 75 Intermittant Buzz - Panel Mount 220 V ac - - - - -20°C +55°C - -
RS Stock No. 877-1845
BrandRS PRO
MYR79.08
Each
units
- 75 Intermittant Buzz - Panel Mount 12 V dc - - - - -20°C +55°C - -
New
RS Stock No. 188-2210
BrandRS PRO
MYR16.48
Each (In a Pack of 2)
units
- - Single 1 - 1 40 V - 110dB 30.6 mm Black -30°C +70°C - -
New
RS Stock No. 188-1769
BrandRS PRO
MYR11.734
Each (In a Pack of 50)
units
- - Single 1 - 1 40 V - 110dB 30.6 mm Black -30°C +70°C - -
New
RS Stock No. 188-2205
BrandRS PRO
MYR16.48
Each (In a Pack of 2)
units
- - Single 1 - 1 40 V - 110dB 40 mm Black -30°C +70°C - -
RS Stock No. 179-7450
BrandRS PRO
MYR5.274
Each (In a Pack of 5)
units
- 85dB Continuous Single Through Hole 6 15 V - 85dB 12 mm Black -30°C +70°C - -
RS Stock No. 179-7434
BrandRS PRO
MYR11.536
Each (On a Tape of 50)
units
- 80dB Continuous Single Surface Mount 3 8 V - 80dB 9.7 mm Grey -30°C +70°C - -
RS Stock No. 179-7428
BrandRS PRO
MYR8.899
Each (In a Tray of 200)
units
- 70dB Continuous Single Through Hole 2 4 V - 70dB 6.7 mm Black -30°C +70°C - -
New
RS Stock No. 188-1770
BrandRS PRO
MYR7.581
Each (In a Pack of 50)
units
DC - Continuous - Through Hole 1 18 V dc - 85dB 15.4 mm - -30°C +70°C - -
RS Stock No. 179-7435
BrandRS PRO
MYR3.955
Each (In a Tray of 100)
units
- 85dB Continuous Single Through Hole 6 15 V - 85dB 12 mm Black -30°C +70°C - -
New
RS Stock No. 188-1766
BrandRS PRO
MYR17.666
Each (In a Pack of 95)
units
DC - Single 1 - 6 12 V dc - 110dB 40 mm Black -20°C +70°C - -
RS Stock No. 179-7427
BrandRS PRO
MYR8.899
Each (In a Tray of 150)
units
DC 80dB Continuous - - 3 7 V dc - 80dB 9.6 mm - -20°C +80°C - -
New
RS Stock No. 188-1764
BrandRS PRO
MYR13.843
Each (In a Pack of 50)
units
DC - Single 1 Through Hole 6 12 V dc - 110dB 40 mm Black -20°C +60°C - -
New
RS Stock No. 188-2212
BrandRS PRO
MYR13.185
Each (In a Pack of 2)
units
DC - Continuous - Through Hole 1 18 V dc - 85dB 15.4 mm - -30°C +70°C - -