DC D-Frame Solenoid

A DC D-Frame solenoid is an electromagnetic device that converts electrical energy into mechanical push or pull motion or force.

How does a DC D-frame solenoid work?

A DC D-frame solenoid consists of a two-piece frame that is shaped like the letter "D", wrapping around the solenoid (coils of wire). When an electrical current is applied to the solenoid, the resultant magnetic field creates mechanical action by pushing and pulling a metallic slug or armature in the centre.

DC D-frame solenoids are mainly used in electromechanical relays, interlocks and valves. You will also find them in vehicle transmissions used to change between gears. Like DC C-frame solenoids, they are also manufactured in AC variants.

Types of DC D-frame solenoids

DC D-frame solenoids are available in three basic configurations based on their action:

  • Pull type— pulls the connected load when energised
  • Push type—pushes the connected load when energised
  • Push-pull type—can either push or pull the connected load when energised

...
Read more Read less

Filters

Viewing 21 - 40 of 72 products
Results per page
Description Price Maximum Stroke Action Duty Cycle Magnetic Force Closed Power Continuous Supply Voltage Length Width Depth Weight Coil Resistance Dimensions
RS Stock No. 177-0121
BrandRS PRO
MYR192.72
Each
units
- Pull - - - 24 V 64mm 30mm 38mm 178g - 64 x 30 x 38 mm
RS Stock No. 177-0122
BrandRS PRO
MYR143.29
Each
units
- Pull - - - 12 V 35.5mm 25.4mm 31.8mm 160g - 35.5 x 25.4 x 31.8 mm
RS Stock No. 905-9941
Mfr. Part No.SD1743
MYR93.98
Each
units
- Pull 100% - 12W 24 V dc - - - - - -
RS Stock No. 905-9966
Mfr. Part No.SK1037 24V
MYR55.12
Each
units
3mm Pull 25 %, 100 % 15 gf@ 100% 10W 24 V dc 37mm 26mm 26mm 95g - 37 x 20 x 26 mm
RS Stock No. 905-9931
Mfr. Part No.SD0630 12V
MYR73.26
Each
units
10mm Pull 25 %, 100 % 10 gf@ 100% 3W 12 V dc 29.5mm 15.9mm 20mm - - 29.5 x 15.9 x 20 mm
RS Stock No. 307-3405
Mfr. Part No.8.M11 AA 62 24 VCC 100%
BrandMecalectro
MYR165.67
Each
units
6mm Push 100% 1N 4W 24 V dc 27mm 22mm 20mm 55g - 27 x 22 x 20 mm
RS Stock No. 307-3376
Mfr. Part No.8.M11 AA 52 24 VCC 100%
BrandMecalectro
MYR139.99
Each
units
6mm Pull 100% 1N 4W 24 V dc 27mm 22mm 20mm 55g - 27 x 22 x 20 mm
RS Stock No. 905-9947
Mfr. Part No.SD1358 6V
MYR76.22
Each
units
18mm Pull 25 %, 100 % 150 gf@ 100% 10W 6 V dc 57.7mm 25.4mm 31.8mm 225g - 57.7 x 25.4 x 31.8 mm
RS Stock No. 307-3607
Mfr. Part No.8.M17 02 73 24 VCC 100%
BrandMecalectro
MYR644.19
Each
units
24mm Pull 100% 5 40N 19W 24 V dc 78.5mm 57.2mm 50.8mm 1.1kg - 78.5 x 57.2 x 50.8
RS Stock No. 171-9519
Mfr. Part No.855AA62
BrandMecalectro
MYR187.08
Each
units
5mm Push 100% 1.5 7N 7.5W 24 V dc 36.8mm 25mm 20mm 100g - 36.8 x 25 x 20 mm
RS Stock No. 171-9553
Mfr. Part No.Z857AA62
BrandMecalectro
MYR325.66
Each
units
15mm Push 100% 5 9N 16W 24 V dc 60.5mm 32mm 27mm 300g - 60.5 x 32 x 27 mm
RS Stock No. 307-3562
Mfr. Part No.8.M15 02 73 24 VCC 100%
BrandMecalectro
MYR266.86
Each
units
15mm Pull 100% 1 → 15N 15W 24 V dc 50.8mm 49mm 41.3mm 570g - 50.8 x 49 x 41.3
RS Stock No. 307-3590
Mfr. Part No.8.M17 02 73 12 VCC 100%
BrandMecalectro
MYR644.19
Each
units
24mm Pull 100% 5 40N 19W 12 V dc 78.5mm 57.2mm 50.8mm 1.1kg - 78.5 x 57.2 x 50.8
RS Stock No. 250-1296
Mfr. Part No.42-120-375-841
BrandBLP
MYR90.80
Each
units
27mm Pull 100% 400g 10W 6 V dc 26.7mm 32mm 59.2mm 213g - 26.7 x 32 x 59.2 mm
RS Stock No. 307-3499
Mfr. Part No.8.M13 02 62 24 VCC 100%
BrandMecalectro
MYR202.54
Each
units
9mm Push 100% 2.5N 6.5W 24 V dc 35.3mm 31.8mm 25.4mm 160g - 35.3 x 31.8 x 25.4
RS Stock No. 171-9531
Mfr. Part No.856AA62
BrandMecalectro
MYR200.72
Each
units
7mm Push 100% 2 → 12N 10W 24 V dc 42mm 30mm 24mm 150g - 42 x 30 x 24 mm
RS Stock No. 905-9944
Mfr. Part No.SD0837 24V
MYR49.62
Each
units
10mm Pull 25 %, 100 % 15 gf@ 100% 5W 24 V dc 37mm 20mm 26mm 96g - 37 x 20 x 26 mm
RS Stock No. 307-3326
Mfr. Part No.8.M10 02 62 12 VCC 100%
BrandMecalectro
MYR120.13
Each
units
3mm Push Pull 100% 0.1N 2W 12 V dc 30mm 12.7mm 10mm 20g - 30 x 12.7 x 10 mm
RS Stock No. 250-0760
Mfr. Part No.66-120-610-550
BrandBLP
MYR49.36
Each
units
7mm Pull - 0.48kgf 5W 6 V dc 30mm 14mm 16mm 35g - 30 x 14 x 16 mm
RS Stock No. 171-9569
Mfr. Part No.Z857AA52
BrandMecalectro
MYR285.55
Each
units
15mm Pull 100% 5 9N 16W 24 V dc 60.5mm 32mm 27mm 300g - 60.5 x 32 x 27 mm
Related Products
Laminated AC Linear Solenoids from Johnson Electric have ...
Description:
Laminated AC Linear Solenoids from Johnson Electric have a T-shaped laminated designed plunger and laminated steel frame. This platform has the unique ability to hold an exceptionally heavy load with quiet operation. To minimize the humming or chattering of most ...
Robustly constructedA range of continuously rated a.c. and ...
Description:
Robustly constructedA range of continuously rated a.c. and d.c. coils available, with an alternative intermittent (25%) higher force option for the d.c. solenoidsThe a.c. version is fitted with a shading ring for quiet operation and the plunger must be allowed ...
Single-acting linear electromagnets for use in automation and ...
Description:
Single-acting linear electromagnets for use in automation and small mechanisms.Push or pull models available.Coils for permanent duty (duty factor 100 %). For intermittent operation, a superior operating effort may be obtained with a power supply that is above the rated ...
Solentec D-Frame pull action DC solenoids suitable for ...
Description:
Solentec D-Frame pull action DC solenoids suitable for industrial applications where a long stroke and large force is required such as locks, interlocks, ratchet movement devices, diverters and shifters. Pull or thrust actionHigh efficiencyRobustly constructedCorrosion resistant plated partsFlying leads.