- RS Stock No. 811-3996P
- Mfr. Part No. 20LHE1AWA1P30E1
Subtotal 1 unit (supplied in a box) | Vishay | Short Circuit/Overload Protection | Analogue | Hall Effect Sensor | Block | - | - | Lead Wire | - | Flange | 5V dc | - | 16mA | 5V dc | - | 46mm | -40°C | 47mm | 23.3mm | 20 LHE | EN 61000-4-2, EN 61000-6-4, EN6100-4-3, RoHS Directive 2002/95/EC, EN 61000-4-8, IEC 62132-2 | - | IP51 | 85°C |
|
- RS Stock No. 281-6134
- Mfr. Part No. ACHS-7225-500E
Subtotal (1 reel of 1500 units) MYR20,176.50MYR13.451/unit | Broadcom | - | Voltage | Hall Effect Sensor | Square | - | - | Surface Mount | - | Surface | 3.3V dc | - | - | 3.3V | - | 100mm | -40°C | 69.85mm | - | - | RoHS | - | - | 70°C |
|
- RS Stock No. 244-9743
- Mfr. Part No. TLE4997A8XUMA1
Subtotal (1 reel of 2500 units) MYR25,227.50MYR10.091/unit | Infineon | Short Circuit/Overload Protection | Analogue | Hall Effect Sensor | Rectangular | - | - | Screw | 32V ac | Surface | 5.5V dc | - | 52mA | 5.5V | - | 5mm | -40°C | 3.9mm | 1.2mm | TLE | AEC Qualified, RoHS | - | - | 125°C |
|
- RS Stock No. 244-2287P
- Mfr. Part No. TLE4966V1GHTSA1
Subtotal 2 units (supplied on a continuous strip) | Infineon | - | PNP | Hall Effect Sensor | Flat | - | - | Surface Mount | 32V ac | Surface | - | - | 40mA | 32V | - | - | -10°C | - | 1.2mm | TLE | RoHS, AEC Qualified | - | - | 70°C |
|
- RS Stock No. 169-7662
- Mfr. Part No. SS443A
Subtotal (1 bag of 5000 units) MYR63,415.00MYR12.683/unit | Honeywell | - | Sink | Hall Effect Sensor | Flat | - | - | 3-Pin | - | Surface | 30V dc | - | 20mA | 30V | - | 4.06mm | -40°C | 3mm | 1.57mm | SS400 | No | - | - | 150°C |
|
- RS Stock No. 200-6114
- Mfr. Part No. G-MRCO-016
Subtotal (1 reel of 3000 units) MYR27,162.00MYR9.054/unit | TE Connectivity | - | - | Inclination Sensor | Block | - | - | - | - | Surface | - | - | - | 10V | - | - | -40°C | 2.5mm | - | KMT32B | REACH, RoHS | - | - | 150°C |
|
- RS Stock No. 169-7671
- Mfr. Part No. SR15C-A3
Subtotal (1 bag of 100 units) MYR8,987.10MYR89.871/unit | Honeywell | - | Digital Current Sinking (Open Collector) | Hall Effect Sensor | Block | - | - | Wire Lead | - | Snap-in | 30V | - | 20mA | 30V dc | - | 7.6mm | -40°C | 20.3mm | 5.1mm | SR15 | No | - | - | 150°C |
|
- RS Stock No. 169-7669
- Mfr. Part No. SS495A1
Subtotal (1 bag of 5000 units) MYR140,900.00MYR28.18/unit | Honeywell | - | Ratiometric | Hall Effect Sensor | Block | - | - | PCB Terminal | - | Surface | 10.5V dc | - | 8.7mA | 10.5V | - | 4.06mm | -40°C | 3mm | 1.6mm | SS490 | ESD | - | - | +150°C |
|
- RS Stock No. 169-7668
- Mfr. Part No. SS495A
Subtotal (1 bag of 5000 units) MYR145,780.00MYR29.156/unit | Honeywell | - | Ratiometric | Hall Effect Sensor | Flat | - | - | 3-Pin | - | Surface | 10.5V dc | - | 1.5mA | 10.5V dc | - | 4.06mm | -40°C | 3mm | 1.6mm | SS490 | No | - | - | 150°C |
|
- RS Stock No. 369-497P
- Mfr. Part No. BU52011HFV-TR
Subtotal 5 units (supplied on a continuous strip) | ROHM | - | CMOS | - | - | - | 1.65 → 3.3 V | - | - | - | 4.5V | - | 500 μA | - | - | - | -40°C | - | - | - | - | - | - | +85°C |
|
- RS Stock No. 244-2286
- Mfr. Part No. TLE4966V1GHTSA1
Subtotal (1 reel of 3000 units) MYR10,548.00MYR3.516/unit | Infineon | - | PNP | Hall Effect Sensor | Flat | - | - | Surface Mount | 32V ac | Surface | - | - | 40mA | 32V | - | - | -10°C | - | 1.2mm | TLE | RoHS, AEC Qualified | - | - | 70°C |
|
- RS Stock No. 244-0919
- Mfr. Part No. TLE49613LHALA1
Subtotal (1 reel of 2000 units) | Infineon | - | Open Drain | Hall Effect Sensor | Block | - | - | Screw | 32V ac | Through Hole | 32V dc | - | - | 32V | - | 4.16mm | -40°C | 3.29mm | 1.52mm | TLE | AEC Qualified, RoHS | - | - | 170°C |
|
- RS Stock No. 255-7712P
- Mfr. Part No. BU52737GWZ-E2
Subtotal 25 units (supplied on a continuous strip) | ROHM | - | CMOS | Hall Effect Sensor | Block | - | - | - | 4.5V ac | Surface | - | - | - | 4.5V | - | - | -40°C | - | - | BU | RoHS | - | - | 85°C |
|
- RS Stock No. 244-0917
- Mfr. Part No. TLE4945LHALA1
Subtotal (1 reel of 2000 units) | Infineon | - | Open Collector | Hall Effect Sensor | Rectangular | - | - | Screw | 32V ac | Through Hole | - | - | 100A | 24V | - | - | -40°C | - | - | TLE4945 | No | - | - | - |
|
- RS Stock No. 169-7675
- Mfr. Part No. SS496A1
Subtotal (1 bag of 5000 units) MYR138,770.00MYR27.754/unit | Honeywell | - | Ratiometric | Hall Effect Sensor | Flat | - | - | PCB Terminal | - | Surface | 11V dc | - | 1.5mA | 10.5V dc | - | 4.06mm | -40°C | 3mm | 1.6mm | SS490 | No | - | - | 150°C |
|
- RS Stock No. 244-0915
- Mfr. Part No. TLE49452LHALA1
Subtotal (1 reel of 2000 units) | Infineon | - | Open Collector | Hall Effect Sensor | Rectangular | - | - | Screw | 32V ac | Through Hole | 32V dc | - | 100A | 24V | - | - | -40°C | - | - | TLE4945 | No | - | - | 150°C |
|
- RS Stock No. 244-0920P
- Mfr. Part No. TLE49613LHALA1
Subtotal 2 units (supplied on a continuous strip) | Infineon | - | Open Drain | Hall Effect Sensor | Block | - | - | Screw | 32V ac | Through Hole | 32V dc | - | - | 32V | - | 4.16mm | -40°C | 3.29mm | 1.52mm | TLE | AEC Qualified, RoHS | - | - | 170°C |
|
- RS Stock No. 255-7711
- Mfr. Part No. BU52737GWZ-E2
Subtotal (1 reel of 6000 units) | ROHM | - | CMOS | Hall Effect Sensor | Block | - | - | - | 4.5V ac | Surface | - | - | - | 4.5V | - | - | -40°C | - | - | BU | RoHS | - | - | 85°C |
|
- RS Stock No. 169-7660
- Mfr. Part No. SS94A1F
Subtotal (1 bag of 1000 units) MYR141,716.00MYR141.716/unit | Honeywell | - | Ratiometric | Hall Effect Sensor | Flat | - | - | PCB Terminal | - | Through Hole | 12.6V dc | - | 2mA | 12.6V dc | - | 7.62mm | -40°C | 15.24mm | 1.78mm | SS94A | RoHS | - | - | 125°C |
|
- RS Stock No. 169-7651
- Mfr. Part No. SS94A1
Subtotal (1 bag of 1000 units) MYR113,145.00MYR113.145/unit | Honeywell | - | Ratiometric | Hall Effect Sensor | Flat | - | - | Solder Tag | - | Through Hole, Threaded Barrel, Surface, Side, Probe | 12.6V | - | 30mA | 12.6V dc | - | 7.6mm | -40°C | 15.2mm | 1.8mm | SS94 | RoHS | - | - | +150°C |